
SR1210FR-07220RL | |
|---|---|
DigiKey Part Number | 13-SR1210FR-07220RLTR-ND - Tape & Reel (TR) 13-SR1210FR-07220RLCT-ND - Cut Tape (CT) 13-SR1210FR-07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1210FR-07220RL |
Description | RES 220 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.06400 | RM10.64 |
| 25 | RM0.88560 | RM22.14 |
| 50 | RM0.78100 | RM39.05 |
| 100 | RM0.69900 | RM69.90 |
| 250 | RM0.61604 | RM154.01 |
| 500 | RM0.56800 | RM284.00 |
| 1,000 | RM0.52981 | RM529.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.44215 | RM2,210.75 |
| 10,000 | RM0.42530 | RM4,253.00 |
| 15,000 | RM0.41709 | RM6,256.35 |
| 25,000 | RM0.40819 | RM10,204.75 |
| 35,000 | RM0.40309 | RM14,108.15 |
| 50,000 | RM0.39826 | RM19,913.00 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

