
YC164-JR-071K2L | |
|---|---|
DigiKey Part Number | YC164J-1.2KTR-ND - Tape & Reel (TR) YC164J-1.2KCT-ND - Cut Tape (CT) YC164J-1.2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-071K2L |
Description | RES ARRAY 4 RES 1.2K OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-071K2L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1.2k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-122J4LF | Bourns Inc. | 3,903 | CAY16-122J4LFCT-ND | RM0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 25 | RM0.13720 | RM3.43 |
| 50 | RM0.11980 | RM5.99 |
| 100 | RM0.10560 | RM10.56 |
| 250 | RM0.08952 | RM22.38 |
| 500 | RM0.07950 | RM39.75 |
| 1,000 | RM0.07096 | RM70.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05570 | RM278.50 |
| 10,000 | RM0.05071 | RM507.10 |
| 15,000 | RM0.04814 | RM722.10 |
| 25,000 | RM0.04524 | RM1,131.00 |
| 35,000 | RM0.04351 | RM1,522.85 |
| 50,000 | RM0.04182 | RM2,091.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


