AC DC Configurable Power Supply Chassis
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency | Standard Number | Input Connector | Current - Leakage | Cooling Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : RM541.75000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 370 VDC | 650 W | 4 kV | 88.5% | 5V, 1.5A Auxilary Output | -30°C ~ 70°C (With Derating) | 9.84" L x 3.50" W (250.0mm x 89.0mm) | 1.61" (41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | Screw Terminal | 400 µA | Fan - Standard Airflow | |||
85 In Stock | 1 : RM768.30000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 370 VDC | 1200 W | 4 kV | 90.5% | 5V, 2A Auxilary Output | -30°C ~ 70°C (With Derating) | 9.84" L x 5.00" W (250.0mm x 127.0mm) | 1.61" (41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | Screw Terminal | 400 µA | Fan - Standard Airflow | |||
599 In Stock | 1 : RM984.80000 Box | Box | Active | - | Standard | 4 | 85 ~ 264 VAC, 120 ~ 370 VDC | 600 W | - | 89% | 5V, 1A Auxilary Output | -20°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | Header | 1.5 mA | Fan - Standard Airflow | |||
270 In Stock | 1 : RM1,036.85000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 600 W | - | 86% | 5V, 1A Auxilary Output | -20°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | IEC, UL | 60601-1 | Header | 300 µA | Fan - Standard Airflow | |||
133 In Stock | 1 : RM1,107.30000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | - | IEC 320-C14 | 300 µA | Fan - Standard Airflow | |||
82 In Stock | 1 : RM1,159.82000 Bulk | Bulk | Active | - | Standard | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 3 kV | 89% | 5V, 500mA Auxilary Output | -20°C ~ 70°C | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | - | IEC 320-C14 | 1.5 mA | Fan - Standard Airflow | |||
53 In Stock | 1 : RM1,199.77000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 370 VDC | 600 W | - | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 7.00" L x 4.00" W (177.8mm x 101.6mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60601-1 | Screw Terminal | 300 µA | Conduction | |||
306 In Stock | 1 : RM1,372.70000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | IEC 320-C14 | 300 µA | Fan - Standard Airflow | |||
78 In Stock | 1 : RM2,024.61000 Box | Box | Active | - | Standard | 8 | 85 ~ 264 VAC, 120 ~ 370 VDC | 1200 W | - | 86% | 5V, 1A Auxilary Output | -20°C ~ 70°C (With Derating) | 6.00" L x 6.00" W (152.4mm x 152.4mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | Screw Terminal | 1.5 mA | Fan - Standard Airflow | |||
63 In Stock | 1 : RM1,077.04000 Box | Box | Active | - | Standard, Low Noise | 4 | 85 ~ 264 VAC, 120 ~ 370 VDC | 450 W | - | 86% | 5V, 1A Auxilary Output | -40°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | Header | 1.5 mA | Fan - Standard Airflow | |||
115 In Stock | 1 : RM1,131.17000 Box | Box | Active | - | Medical, Low Noise | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 450 W | - | 86% | 5V, 1A Auxilary Output | -40°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | - | 60601-1 | Header | 300 µA | Fan - Standard Airflow | |||
140 In Stock | 1 : RM1,167.03000 Box | Box | Active | - | Standard, Ultra Quiet | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 600 W | 4 kV | 93% | 12V, 1.96A Auxilary Output | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | - | Screw Terminal | 393 µA | Convection | |||
44 In Stock | 1 : RM1,167.03000 Bulk | Bulk | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 600 W | 4 kV | 94% | 12V, 1.96A Auxilary Output | -40°C ~ 85°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.50" (38.1mm) | CE | - | IEC 320-C14 | 393 µA | Convection | |||
47 In Stock | 1 : RM1,186.53000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE | - | IEC 320-C14 | 150 µA | Fan - Reverse Airflow | |||
27 In Stock | 1 : RM1,510.32000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 700 W | 3 kV | 90% | - | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | IEC 320-C14 | 1.5 mA | Fan - Standard Airflow | |||
90 In Stock | 1 : RM2,135.13000 Box | Box | Active | - | Medical | 8 | 85 ~ 264 VAC, 120 ~ 300 VDC | 1200 W | - | 86% | 5V, 1A Auxilary Output | -20°C ~ 70°C (With Derating) | 6.00" L x 6.00" W (152.4mm x 152.4mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60601-1 | Screw Terminal | 300 µA | Fan - Standard Airflow | |||
45 In Stock | 1 : RM2,127.68000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1340 W | 3 kV | 90% | 5V, 500mA Auxilary Output | -20°C ~ 70°C | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | IEC 320-C14 | 1.5 mA | Fan - Standard Airflow | |||
42 In Stock | 1 : RM1,189.88000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 89% | 5V, 500mA Auxilary Output | -20°C ~ 70°C | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | - | IEC 320-C14 | 300 µA | Fan - Standard Airflow | |||
26 In Stock | 1 : RM1,192.40000 Box | Box | Active | - | Standard, Low Noise | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 3 kV | 89% | 5V, 500mA Auxilary Output | -20°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | - | Wire Leads | 1.5 mA | Fan - Standard Airflow | |||
26 In Stock | 1 : RM1,349.61000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 400 W | 4 kV | 89% | 5V, 500mA Auxilary Output | -20°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | - | IEC 320-C14 | 300 µA | Fan - Reverse Airflow | |||
29 In Stock | 1 : RM2,144.07000 Box | Box | Active | - | Standard, Low Noise | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 3 kV | 90% | 5V, 500mA Auxilary Output | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | IEC 320-C14 | 1.5 mA | Fan - Standard Airflow | |||
30 In Stock | 1 : RM2,315.34000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1340 W | 3 kV | 90% | 5V, 500mA Auxilary Output, Conformal Coating, Ruggedized | -20°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | IEC 320-C14 | 1.5 mA | Fan - Standard Airflow | |||
92 In Stock | 1 : RM2,466.05000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1340 W | 4 kV | 89% | 5V, 500mA Auxilary Output | -20°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | IEC 320-C14 | 300 µA | Fan - Standard Airflow | |||
30 In Stock | 1 : RM2,498.04000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1340 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -20°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | Wire Leads | 300 µA | Fan - Standard Airflow | |||
39 In Stock | 1 : RM1,838.25000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1000 W | 3 kV | 90% | 5V, 500mA Auxilary Output, Conformal Coating | -20°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | IEC 320-C14 | 1.5 mA | Fan - Standard Airflow |