Power Connectors

Results: 1,149
Stocking Options
Environmental Options
Media
Exclude
1,149Results

Showing
of 1,149
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-002A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
63,248
In Stock
1 : RM2.29000
Bag
-
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.374" (9.50mm)
-
UL94 V-0
-25°C ~ 85°C
54-00166
CONN JACK R/A PCB 5.5X2.1MM
Tensility International Corp
8,106
In Stock
1 : RM2.40000
Tray
-
Tray
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
48V
6 A
-
-
UL94 V-0
-20°C ~ 70°C
PJ-002B
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
50,547
In Stock
1 : RM2.60000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
PJ-102A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
37,428
In Stock
1 : RM2.60000
Tray
-
Tray
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-037A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
22,284
In Stock
1 : RM2.64000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-025
CONN PWR JACK 1.4X4.3X6.5MM SLDR
Same Sky (Formerly CUI Devices)
7,823
In Stock
1 : RM2.68000
Bag
-
Bag
Active
Jack
Female
1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5
0.057" (1.45mm ID), 0.157" (4.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
3 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-A
CONN PWR JACK 2X5.5MM SOLDER
Kycon, Inc.
15,008
In Stock
1 : RM2.72000
Bag
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-AC
CONN PWR JACK 2X5.5MM KINKED PIN
Kycon, Inc.
3,842
In Stock
1 : RM2.72000
Bag
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-B
CONN PWR JACK 2.5X5.5MM SOLDER
Kycon, Inc.
3,837
In Stock
1 : RM2.72000
Bag
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
PJ-002AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
55,524
In Stock
1 : RM2.76000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.374" (9.50mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102B
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
51,187
In Stock
1 : RM2.76000
Tray
-
Tray
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-202A
CONN PWR JACK 2X5.5MM KINKED PIN
Same Sky (Formerly CUI Devices)
14,684
In Stock
1 : RM2.76000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
26,363
In Stock
1 : RM2.84000
Tray
-
Tray
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-040DH
CONN PWR JACK 1.3X3.4MM SOLDER
Same Sky (Formerly CUI Devices)
24,171
In Stock
1 : RM2.84000
Bag
-
Bag
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.150" (3.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
3.5 A
0.315" (8.00mm)
-
UL94 V-0
-25°C ~ 85°C
KLDVX-0202-B
CONN PWR JACK 2.5X5.5MM SOLDER
Kycon, Inc.
11,194
In Stock
1 : RM2.84000
Bag
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
54-00127
CONN JACK R/A PCB 5.5X2.1MM
Tensility International Corp
27,372
In Stock
1 : RM2.99000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
Black
48V
6 A
0.323" (8.20mm)
-
-
-25°C ~ 85°C
PJ-202BH
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
20,274
In Stock
1 : RM2.99000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder Eyelet
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-037AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
7,917
In Stock
1 : RM3.03000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-202AH
CONN PWR JACK 2X5.5MM KINKED PIN
Same Sky (Formerly CUI Devices)
37,826
In Stock
1 : RM3.19000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-002BH
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
18,051
In Stock
1 : RM3.19000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
Board Guide, Solder Retention
-
24VDC
5 A
0.350" (8.90mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-054
CONN PWR JACK 1.7X4MM SOLDER
Same Sky (Formerly CUI Devices)
26,601
In Stock
1 : RM3.31000
Bag
-
Bag
Active
Jack
Male
1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
0.065" (1.65mm ID), 0.173" (4.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
2.5 A
0.240" (6.10mm)
-
UL94 V-0
-25°C ~ 85°C
54-00164
CONN JACK R/A SMT 5.5X2.1MM
Tensility International Corp
25,863
In Stock
1 : RM3.39000
Cut Tape (CT)
250 : RM1.96084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide
-
48V
5.5 A
-
-
UL94 V-0
-20°C ~ 70°C
54-00129
CONN JACK R/A PCB 5.5X2.1MM
Tensility International Corp
11,961
In Stock
1 : RM3.47000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
Board Guide
Black
48V
6 A
-
-
-
-25°C ~ 85°C
PJ-010AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
2,313
In Stock
1 : RM3.55000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Flange
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.303" (7.70mm)
-
UL94 V-0
-25°C ~ 85°C
54-00130
CONN JACK R/A PCB 5.5X2.5MM
Tensility International Corp
8,713
In Stock
1 : RM3.59000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
Black
48V
6.5 A
-
-
-
-25°C ~ 85°C
Showing
of 1,149

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.