LED Character and Numeric
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Format | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,418 In Stock | 1 : RM3.43000 Tube | - | Tube | Active | - | 1 | 0.508" H x 0.382" W x 0.240" D (12.90mm x 9.70mm x 6.10mm) | 0.39" (10.00mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 0.65mcd | 639nm | 70mW | 10-DIP (0.300", 7.62mm) | ||
2,562 In Stock | 1 : RM4.06000 Tube | - | Tube | Active | - | 1 | 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Green | 2.1V | 20mA | 2.4mcd | 565nm | 75mW | 10-DIP (0.600", 15.24mm) | ||
7,607 In Stock | 1 : RM5.36000 Tube | - | Tube | Active | - | 1 | 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 2.1V | 20mA | 17mcd | 632nm | 70mW | 10-DIP (0.600", 15.24mm) | ||
2,098 In Stock | 1 : RM5.59000 Tube | - | Tube | Active | - | 1 | 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) | 0.39" (10.00mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 0.52mcd | 639nm | 70mW | 10-DIP (0.300", 7.62mm) | ||
8,573 In Stock | 1 : RM6.07000 Tube | - | Tube | Active | - | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2.1V | 20mA | 12mcd | 632nm | 70mW | 10-DIP (0.200", 5.08mm) | ||
1,606 In Stock | 1 : RM6.38000 Tube | - | Tube | Active | - | 2 | 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 2.4mcd | 635nm | 75mW | 18-DIP (0.600", 15.24mm) | ||
3,137 In Stock | 1 : RM7.45000 Tube | - | Tube | Active | - | 1 | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 6.4mcd | 627nm | 75mW | 10-DIP (0.600", 15.24mm) | ||
4,888 In Stock | 1 : RM7.53000 Cut Tape (CT) 800 : RM3.40633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) | 0.39" (10.00mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 0.65mcd | 631nm | 70mW | 10-SMD, No Lead | |||
11,287 In Stock | 1 : RM7.92000 Tube | - | Tube | Active | - | 1 | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 6.4mcd | 627nm | 75mW | 10-DIP (0.600", 15.24mm) | ||
390 In Stock | 1 : RM7.96000 Tube | - | Tube | Active | - | 1 | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 1.95V | 20mA | 97mcd | 645nm | 75mW | 10-DIP (0.600", 15.24mm) | ||
4,192 In Stock | 1 : RM8.12000 Tube | Tube | Active | - | 1 | 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) | 0.51" (13.00mm) | 7-Segment | Common Cathode | Green | 2.4V | 20mA | 9.5mcd | 565nm | 550mW | 10-DIP (0.600", 15.24mm) | |||
3,948 In Stock | 1 : RM8.12000 Tube | - | Tube | Active | - | 1 | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Green | 2.2V | 20mA | 11mcd | 565nm | 62.5mW | 10-DIP (0.600", 15.24mm) | ||
35,070 In Stock | 1 : RM8.31000 Tube | - | Tube | Active | - | 1 | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | 0.40" (10.16mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 5.6mcd | 627nm | 75mW | 14-DIP (0.295", 7.50mm) | ||
2,077 In Stock | 1 : RM8.47000 Tube | - | Tube | Active | - | 1 | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Red | 1.95V | 20mA | 97mcd | 645nm | 75mW | 10-DIP (0.600", 15.24mm) | ||
5,940 In Stock | 1 : RM9.30000 Cut Tape (CT) 800 : RM4.31943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 0.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm) | 0.39" (10.00mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 1.6mcd | 631nm | 70mW | 10-SMD, No Lead | |||
8,696 In Stock | 1 : RM9.89000 Bulk | - | Bulk | Active | - | 1 | 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | 0.80" (20.32mm) | 7-Segment | Common Cathode | Red | 1.8V | 10mA | 13.3mcd | 660nm | 100mW | 16-DIP (0.600", 15.24mm), 13 Leads | ||
2,810 In Stock | 1 : RM10.48000 Tube | - | Tube | Active | - | 2 | 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Red | 1.85V | 20mA | 6.5mcd | 660nm | 30mW | 18-DIP (0.600", 15.24mm) | ||
1,691 In Stock | 1 : RM10.80000 Cut Tape (CT) 650 : RM5.19098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) | 0.20" (5.08mm) | 7-Segment | Common Anode | Red | 1.85V | 10mA | 30mcd | 650nm | 75mW | 10-SMD, No Lead | ||
1,226 In Stock | 1 : RM11.07000 Cut Tape (CT) 550 : RM5.40160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 4.21mcd | 627nm | 75mW | 10-SMD, No Lead | ||
8,185 In Stock | 1 : RM11.47000 Cut Tape (CT) 650 : RM5.55692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) | 0.20" (5.08mm) | 7-Segment | Common Cathode | Red | 1.95V | 20mA | 30mcd | 650nm | 75mW | 10-SMD, No Lead | ||
5,190 In Stock | 1 : RM11.47000 Cut Tape (CT) 650 : RM5.55692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) | 0.20" (5.08mm) | 7-Segment | Common Anode | Green | 2.2V | 20mA | 3.9mcd | 565nm | 62.5mW | 10-SMD, No Lead | ||
2,954 In Stock | 1 : RM11.47000 Cut Tape (CT) 650 : RM5.55692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) | 0.20" (5.08mm) | 7-Segment | Common Anode | Red | 1.95V | 20mA | 30mcd | 650nm | 75mW | 10-SMD, No Lead | ||
1,916 In Stock | 1 : RM11.47000 Cut Tape (CT) 550 : RM5.62375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 4.21mcd | 627nm | 75mW | 10-SMD, No Lead | ||
7,608 In Stock | 1 : RM11.66000 Tube | - | Tube | Active | - | 3 | 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) | 0.39" (10.00mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 0.65mcd | 639nm | 70mW | 16-DIP | ||
6,204 In Stock | 1 : RM11.66000 Tube | - | Tube | Active | - | 2 | 0.833" H x 0.992" W x 0.307" D (21.15mm x 25.20mm x 7.80mm) | 0.54" (13.72mm) | 14-Segment, Alphanumeric | Common Anode | Green | 2.1V | 20mA | 2.3mcd | 565nm | 75mW | 18-DIP |