Heat Shrink Tubing

Results: 13,154
Stocking Options
Environmental Options
Media
Exclude
13,154Results

Showing
of 13,154
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
Q2-F-1/2-01-QB48IN-5
HEATSHRINK 1/2" BLACK
Qualtek
19,600
In Stock
200 : RM0.89200
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.500" (12.70mm)
0.250" (6.35mm)
0.024" (0.61mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
-
-
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
144 Months
11,000
In Stock
200 : RM1.86765
Spool
Spool
Active
Tubing, Flexible
2 to 1
656.2' (200.0m)
0.110" (2.79mm)
0.049" (1.24mm)
0.011" (0.28mm)
Polyolefin (PO), Irradiated, Halogen Free
Flame Retardant
Black
-30°C ~ 125°C
-
-
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
Q2-F3X-3/4-01-QB48IN-5
HEATSHRINK POLY 3/4" BLACK
Qualtek
13,350
In Stock
150 : RM2.03287
Spool
Spool
Active
Tubing, Flexible
3 to 1
150.0' (45.7m)
0.750" (19.05mm)
0.236" (5.99mm)
0.035" (0.89mm)
Polyolefin (PO)
Corrosion Resistant, Flame Retardant
Black
-55°C ~ 135°C
-
-
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
60 Months
F221x3/16 BK
HEATSHRINK 3/16" BLACK
Alpha Wire
14,000
In Stock
500 : RM2.70110
Spool
Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Black
-55°C ~ 135°C
-
-
90°C
-
144 Months
F221x1/4-BK
HEATSHRINK 1/4" BLACK
Alpha Wire
37,500
In Stock
250 : RM2.75932
Spool
Spool
Active
Tubing, Flexible
2 to 1
250.0' (76.2m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Black
-55°C ~ 135°C
-
-
90°C
-
144 Months
FIT-221L
HEATSHRINK 1/16" BLACK
Alpha Wire
3,000
In Stock
1,000 : RM3.37114
Spool
Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.063" (1.60mm)
0.031" (0.79mm)
0.014" (0.36mm)
Polyolefin (PO), Irradiated, Halogen Free
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
-
-
100°C
-
300 Months
FIT-221L
HEATSHRINK 1/8" BLACK
Alpha Wire
1,500
In Stock
500 : RM4.20904
Spool
Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.063" (1.60mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
-
-
100°C
-
300 Months
6,548
In Stock
1 : RM4.68000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.205" (5.21mm)
0.094" (2.40mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
-
-
90°C
-
-
14,474
In Stock
1 : RM5.06000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.268" (6.80mm)
0.126" (3.20mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
-
-
90°C
-
-
FIT®-221V Series
HEATSHRINK 3/8 IN BLACK
Alpha Wire
15,400
In Stock
200 : RM5.34925
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
-
-
90°C
-
144 Months
FP116C Series
HEATSHRINK FP301 1/16" CLEAR
3M
15,552
In Stock
1 : RM5.52000
Digi-Spool®, Continuous Spool
1,000 : RM1.43798
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.063" (1.60mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
6,523
In Stock
1 : RM5.56000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.394" (10.01mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
-
-
90°C
-
-
FP116R Series
HEATSHRINK FP301 3/64" RED
3M
1,044
In Stock
1 : RM5.65000
Digi-Spool®, Continuous Spool
1,000 : RM1.34596
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.046" (1.17mm)
0.023" (0.58mm)
0.016" (0.41mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Red
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP116K Series
HEATSHRINK FP301 1/16" BLACK
3M
8,474
In Stock
1 : RM5.81000
Digi-Spool®, Continuous Spool
1,000 : RM1.54062
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.063" (1.60mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301 3/64" CR 1000'
HEATSHRINK FP301 3/64" CLEAR
3M
10,248
In Stock
1 : RM6.03000
Digi-Spool®, Continuous Spool
1,000 : RM1.48501
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.046" (1.17mm)
0.023" (0.58mm)
0.016" (0.41mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301 3/64" BL 1000'
HEATSHRINK FP301 3/64" BLACK
3M
24,418
In Stock
1 : RM6.28000
Digi-Spool®, Continuous Spool
1,000 : RM1.58512
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.046" (1.17mm)
0.023" (0.58mm)
0.016" (0.41mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP018C Series
HEATSHRINK FP301 1/8" CLEAR
3M
14,661
In Stock
1 : RM6.49000
Digi-Spool®, Continuous Spool
500 : RM1.75788
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP018 Series
HEATSHRINK FP301 1/8" BLACK
3M
6,669
In Stock
1 : RM6.49000
Digi-Spool®, Continuous Spool
500 : RM1.75788
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP018W Series
HEATSHRINK FP301 1/8" WHT
3M
28,097
In Stock
1 : RM6.57000
Digi-Spool®, Continuous Spool
500 : RM1.79006
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
White
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP316C Series
HEATSHRINK FP301 3/16" CLEAR
3M
2,368
In Stock
1 : RM6.57000
Digi-Spool®, Continuous Spool
250 : RM2.10052
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
250.0' (76.2m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
30x-BLACK
HEATSHRINK 1/16" BLACK
3M
2,086
In Stock
1 : RM6.66000
Digi-Spool®, Continuous Spool
1,000 : RM1.71860
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.063" (1.60mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP018G Series
HEATSHRINK FP301 1/8" 500' GRN
3M
1,850
In Stock
1 : RM6.66000
Digi-Spool®, Continuous Spool
500 : RM1.82512
Bulk
Bulk
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Green
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP014C Series
HEATSHRINK FP301 1/4" CLEAR
3M
13,370
In Stock
1 : RM6.83000
Digi-Spool®, Continuous Spool
200 : RM2.28225
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP014R Series
HEATSHRINK FP301 1/4" RED
3M
7,042
In Stock
1 : RM6.83000
Digi-Spool®, Continuous Spool
200 : RM2.28225
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Red
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP316W Series
HEATSHRINK FP301 3/16" WHITE
3M
11,140
In Stock
1 : RM6.95000
Digi-Spool®, Continuous Spool
250 : RM2.10052
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
250.0' (76.2m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
White
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
Showing
of 13,154

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).