D-Sub, D-Shaped Connector Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,472 In Stock | 1 : RM14.38000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | ||
1,796 In Stock | 1 : RM14.58000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | ||
6,362 In Stock | 1 : RM15.05000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
2,676 In Stock | 1 : RM15.56000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
1,677 In Stock | 1 : RM15.56000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | Grounding Indents | - | - | - | - | - | - | ||
6,666 In Stock | 1 : RM22.77000 Tray | Tray | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
1,031 In Stock | 1 : RM25.02000 Tray | Tray | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
438 In Stock 100 Factory | 1 : RM25.26000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | - | Gold | - | - | UL94 V-0 | ||
1,006 In Stock | 1 : RM41.25000 Tray | Tray | Active | Gender Changer | D-Sub, 37 Pin Female | D-Sub, 37 Pin Female | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
147 In Stock 73 Factory | 1 : RM53.74000 Bag | Bag | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
295 In Stock 116 Factory | 1 : RM75.02000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
325 In Stock 232 Factory | 1 : RM80.69000 Bag | Bag | Active | Connector Saver | D-Sub, 9 Pin Male | D-Sub, 9 Pin Female (2) | 2 | Free Hanging (In-Line), Right Angle | Grounding Indents | Shielded | - | - | - | - | - | |||
1,019 In Stock | 1 : RM84.00000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | Grounding Indents | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
340 In Stock | 1 : RM84.00000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | Grounding Indents | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
302 In Stock | 1 : RM84.00000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
2,010 In Stock | 1 : RM84.99000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | Grounding Indents | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
379 In Stock | 1 : RM84.99000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
266 In Stock 1,040 Factory | 1 : RM90.15000 Bag | Bag | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
248 In Stock 108 Factory | 1 : RM90.15000 Bag | Bag | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
211 In Stock | 1 : RM92.83000 Bulk | Bulk | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Panel Mount, Square Flange | Grounding Indents | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
277 In Stock 52 Factory | 1 : RM104.09000 Bag | Bag | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line), Right Angle | Grounding Indents | Shielded | - | - | - | - | - | |||
701 In Stock | 1 : RM105.24000 Tray | Tray | Active | Connector Saver | D-Sub, 26 HD, Female | D-Sub, 26 HD, Male | 3 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
202 In Stock 32 Factory | 1 : RM107.80000 Bag | Bag | Active | Connector Saver | D-Sub, 25 Pin Female | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
330 In Stock | 1 : RM110.60000 Bag | Bag | Active | Connector Saver | D-Sub, 37 Pin Female | D-Sub, 37 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
263 In Stock 403 Factory | 1 : RM119.78000 Bag | Bag | Active | Connector Saver | D-Sub, 44 HD, Female | D-Sub, 44 HD, Male | 3 | Panel Mount | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | - |