JFETs

Results: 1,112
Stocking Options
Environmental Options
Media
Exclude
1,112Results

Showing
of 1,112
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Drain to Source Voltage (Vdss)
Current - Drain (Idss) @ Vds (Vgs=0)
Current Drain (Id) - Max
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
JFET P-CH 30V SOT23-3
onsemi
6,794
In Stock
1 : RM1.10000
Cut Tape (CT)
3,000 : RM0.45831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
1.5 mA @ 15 V
-
800 mV @ 10 nA
11pF @ 10V (VGS)
300 Ohms
225 mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
JFET P-CH 30V SOT23-3
onsemi
79,499
In Stock
1 : RM2.01000
Cut Tape (CT)
3,000 : RM0.44376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
1.5 mA @ 15 V
-
800 mV @ 10 nA
11pF @ 10V (VGS)
300 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
3 XFDFN
JFET N-CH 30V 10MA SOT883
onsemi
1,955
In Stock
1 : RM2.01000
Cut Tape (CT)
8,000 : RM0.39168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
1.2 mA @ 10 V
10 mA
180 mV @ 1 µA
4pF @ 10V
-
100 mW
150°C (TJ)
-
-
Surface Mount
3-XFDFN
SOT-883 (XDFN3) (1x0.6)
SOT 23-3
JFET N-CH 25V SOT23-3
onsemi
1,681
In Stock
1 : RM2.01000
Cut Tape (CT)
3,000 : RM0.44376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
25 V
25 V
24 mA @ 10 V
-
2.5 V @ 1 nA
5pF @ 10V (VGS)
-
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBD1401ALT1G
JFET N-CH 40V SOT23-3
onsemi
62,532
In Stock
1 : RM2.13000
Cut Tape (CT)
3,000 : RM0.47357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
40 V
200 µA @ 20 V
-
300 mV @ 10 nA
-
-
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2SK932-24-TB-E
JFET N-CH 50MA SMCP
onsemi
2,394
In Stock
1 : RM2.56000
Cut Tape (CT)
3,000 : RM0.59233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
-
15 V
10 mA @ 5 V
50 mA
200 mV @ 100 µA
-
-
200 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMCP
MMBD1401ALT1G
JFET N-CH 40V SOT23-3
onsemi
6,526
In Stock
1 : RM2.60000
Cut Tape (CT)
3,000 : RM0.59506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
-
30 µA @ 10 V
-
600 mV @ 1 nA
3pF @ 10V
-
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBD1401ALT1G
JFET P-CH 30V SOT23-3
onsemi
38,103
In Stock
1 : RM2.72000
Cut Tape (CT)
3,000 : RM0.63204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
2 mA @ 15 V
-
500 mV @ 1 nA
-
-
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3-CP
JFET N-CH 5V 3CP
onsemi
1,114
In Stock
1 : RM2.80000
Cut Tape (CT)
3,000 : RM0.64869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
15 V
15 V
20 mA @ 5 V
50 mA
1.5 V @ 100 µA
10pF @ 5V
-
200 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
3-CP
MMBD1401ALT1G
JFET P-CH 30V SOT23-3
onsemi
5,050
In Stock
1 : RM2.84000
Cut Tape (CT)
3,000 : RM0.66212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
2 mA @ 15 V
-
1 V @ 10 nA
-
250 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
1,992
In Stock
1 : RM2.88000
Cut Tape (CT)
3,000 : RM0.65003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
50 V
-
14 mA @ 10 V
14 mA
1.5 V @ 100 nA
13pF @ 10V
-
150 mW
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SC-59
6,679
In Stock
1 : RM15.21000
Bulk
-
Bulk
Active
N-Channel
40 V
-
5 mA @ 20 V
-
500 mV @ 1 nA
14pF @ 20V
100 Ohms
1.8 W
-65°C ~ 175°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
1,099
In Stock
1 : RM16.27000
Bulk
-
Bulk
Active
N-Channel
40 V
-
25 mA @ 20 V
-
2 V @ 1 nA
14pF @ 20V
60 Ohms
1.8 W
-65°C ~ 175°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
8 SOIC
JFET 2N-CH 40V 50MA 8SOIC
Texas Instruments
2,963
In Stock
1 : RM18.28000
Cut Tape (CT)
2,500 : RM10.09130
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 N-Channel (Dual)
40 V
40 V
-
50 mA
1.5 V @ 0.1 µA
13pF @ 5V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 WFDFN
DUAL, ULTRA-LOW NOISE, LOW-GATE-
Texas Instruments
2,516
In Stock
1 : RM23.80000
Cut Tape (CT)
3,000 : RM9.28855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
40 V
-
-
1.5 V @ 100 nA
17pF @ 0V
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
UF3C120080B7S
JFET N-CH 1.7KV 6.8A D2PAK-7
onsemi
3,231
In Stock
1 : RM42.39000
Cut Tape (CT)
800 : RM19.94625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
1700 V
1700 V
2.2 µA @ 1700 V
6.8 A
-
225pF @ 100V
500 mOhms
68 W
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
D2PAK-7
SOT 23-3
JFET P-CH 30V SOT23-3
onsemi
4,030
In Stock
3,000
Factory
1 : RM1.10000
Cut Tape (CT)
3,000 : RM0.45831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
7 mA @ 15 V
-
3 V @ 10 nA
11pF @ 10V (VGS)
125 Ohms
225 mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
JFET N-CH 30V SOT23-3
onsemi
7,507
In Stock
1 : RM1.73000
Cut Tape (CT)
10,000 : RM0.32291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
5 mA @ 15 V
-
500 mV @ 10 nA
14pF @ 15V
100 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBD1401ALT1G
JFET N-CH 40V SOT23-3
onsemi
2,971
In Stock
1 : RM1.73000
Cut Tape (CT)
3,000 : RM0.38049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
-
8 mA @ 15 V
-
800 mV @ 0.5 nA
-
60 Ohms
250 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBD1401ALT1G
JFET N-CH 40V SOT23-3
onsemi
9,986
In Stock
1 : RM1.77000
Cut Tape (CT)
3,000 : RM0.38465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
40 V
900 µA @ 20 V
-
800 mV @ 10 nA
-
-
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
JFET N-CH 35V TO92-3
onsemi
40,071
In Stock
1 : RM1.81000
Cut Tape (CT)
2,000 : RM0.42239
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
35 V
-
20 mA @ 15 V
-
3 V @ 1 µA
-
30 Ohms
625 mW
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
MMBD1401ALT1G
JFET N-CH 35V SOT23-3
onsemi
15,443
In Stock
1 : RM1.81000
Cut Tape (CT)
3,000 : RM0.39709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
35 V
-
2 mA @ 15 V
-
500 mV @ 1 µA
-
100 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBD1401ALT1G
JFET N-CH 35V SOT23-3
onsemi
10,202
In Stock
1 : RM1.81000
Cut Tape (CT)
3,000 : RM0.39590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
35 V
-
5 mA @ 15 V
-
1 V @ 1 µA
-
50 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-226-3, TO-92-3 (TO-226AA)
JFET N-CH 35V TO92-3
onsemi
6,022
In Stock
1 : RM1.81000
Bulk
-
Bulk
Active
N-Channel
35 V
-
20 mA @ 15 V
-
3 V @ 1 µA
-
30 Ohms
625 mW
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
SOT 23-3
JFET N-CH 30V SOT23-3
onsemi
7,081
In Stock
1 : RM1.89000
Cut Tape (CT)
3,000 : RM0.41412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
50 mA @ 15 V
-
4 V @ 10 nA
14pF @ 15V
30 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 1,112

JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.