Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,139 In Stock | 1 : RM2.17000 Cut Tape (CT) 2,000 : RM0.97379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 100 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
12,312 In Stock | 1 : RM2.32000 Cut Tape (CT) 2,000 : RM1.06045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 7.5 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
23,965 In Stock | 1 : RM2.48000 Cut Tape (CT) 2,000 : RM1.13248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 25 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
4,906 In Stock | 1 : RM2.52000 Cut Tape (CT) 3,000 : RM1.13810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | Yes | 12 ns | 32mA, 32mA | 1.65 V ~ 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | |||
22,081 In Stock | 1 : RM2.80000 Cut Tape (CT) 2,000 : RM1.29821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 13 ns | 12mA, 12mA | 2 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
32,493 In Stock | 1 : RM2.88000 Cut Tape (CT) 2,500 : RM1.32420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 95 ns | 8.8mA, 8.8mA | 3 V ~ 18 V | -55°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
5,361 In Stock | 1 : RM2.92000 Cut Tape (CT) 2,000 : RM1.35885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 18 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
6,094 In Stock | 1 : RM5.12000 Cut Tape (CT) 2,500 : RM2.50067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 45 ns | 400µA, 8mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
8,782 In Stock | 1 : RM5.32000 Cut Tape (CT) 3,000 : RM2.58067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | Yes | 18.5 ns | 32mA, 32mA | 1.65 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
3,958 In Stock 8,420 Marketplace | 1 : RM5.91000 Cut Tape (CT) 3,000 : RM2.90143 Tape & Reel (TR) 267 : RM4.41281 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Monostable | 1 | Yes | 18.5 ns | 32mA, 32mA | 1.65 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA | |||
6,394 In Stock | 1 : RM5.91000 Cut Tape (CT) 3,000 : RM2.90143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | Yes | 18.5 ns | 32mA, 32mA | 1.65 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | SM8 | |||
3,005 In Stock | 1 : RM6.23000 Cut Tape (CT) 250 : RM3.45868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | Yes | 18.5 ns | 32mA, 32mA | 1.65 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
11,013 In Stock | 1 : RM6.66000 Tube | Tube | Active | Monostable | 2 | Yes | 100 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
6,560 In Stock | 1 : RM6.82000 Cut Tape (CT) 250 : RM3.81000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | Yes | 18.5 ns | 32mA, 32mA | 1.65 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | SM8 | |||
4,334 In Stock | 1 : RM19.11000 Cut Tape (CT) 500 : RM11.19402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | No | 11 ns | 16mA, 16mA | 2.25 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
3,324 In Stock | 1 : RM19.11000 Cut Tape (CT) 2,500 : RM10.58374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | No | 11 ns | 16mA, 16mA | 2.25 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
2,084 In Stock | 1 : RM19.11000 Cut Tape (CT) 2,500 : RM10.58374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | No | 11 ns | 16mA, 16mA | 2.25 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
1,325 In Stock | 1 : RM19.11000 Cut Tape (CT) 500 : RM11.19402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | No | 11 ns | 16mA, 16mA | 2.25 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
145 In Stock | 1 : RM19.11000 Cut Tape (CT) 500 : RM11.19402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | No | 11 ns | 16mA, 16mA | 2.25 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
54 In Stock | 1 : RM19.11000 Cut Tape (CT) 500 : RM11.19402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | No | 11 ns | 16mA, 16mA | 2.25 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
15,731 In Stock | 1 : RM21.63000 Cut Tape (CT) 500 : RM12.78120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | No | 11 ns | 16mA, 16mA | 2.25 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | |||
3,704 In Stock | 1 : RM21.63000 Cut Tape (CT) 2,500 : RM12.10061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | No | 11 ns | 16mA, 16mA | 2.25 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
2,144 In Stock | 1 : RM21.63000 Cut Tape (CT) 500 : RM12.78120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | No | 11 ns | 16mA, 16mA | 2.25 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
1,674 In Stock | 1 : RM21.63000 Cut Tape (CT) 2,500 : RM12.10061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | No | 11 ns | 16mA, 16mA | 2.25 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
1,498 In Stock | 1 : RM21.63000 Cut Tape (CT) 500 : RM12.78120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | No | 11 ns | 16mA, 16mA | 2.25 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |