DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
862 In Stock | 1 : RM14.78000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.4 CFM (0.151m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.7dB(A) | 380 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
17,927 In Stock | 1 : RM16.31000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 9.9 CFM (0.277m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 31.4dB(A) | 1.05 W | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
5,971 In Stock | 1 : RM16.31000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 7.0 CFM (0.196m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 20.6dB(A) | 470 mW | 5800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
22,617 In Stock | 1 : RM16.90000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 8.0 CFM (0.224m³/min) | 0.190 in H2O (47.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.3dB(A) | 680 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
18,107 In Stock | 1 : RM17.26000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
10,577 In Stock | 1 : RM17.26000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 8.0 CFM (0.224m³/min) | 0.190 in H2O (47.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.3dB(A) | 620 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
200 In Stock | 1 : RM17.26000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 13.8 CFM (0.386m³/min) | 0.150 in H2O (37.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.7dB(A) | 840 mW | 5800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.043 lb (19.5 g) | |||
5,767 In Stock | 1 : RM17.65000 Bulk | Bulk | Last Time Buy | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.3 Pa) | Sleeve | Tubeaxial | - | 30.0dB(A) | 1.42 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.165 lb (74.84 g) | |||
10,011 In Stock | 1 : RM18.60000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.0dB(A) | 1.68 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.203 lb (92.08 g) | |||
20,629 In Stock | 1 : RM19.03000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.167 lb (75.75 g) | |||
12,145 In Stock | 1 : RM21.75000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 5.5 CFM (0.154m³/min) | 0.100 in H2O (24.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 12.3dB(A) | 380 mW | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.067 lb (30.39 g) | |||
19,026 In Stock | 1 : RM21.91000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 13.0 CFM (0.364m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 29.0dB(A) | 540 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.073 lb (33.11 g) | |||
15,480 In Stock | 1 : RM21.91000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 17.0 CFM (0.476m³/min) | 0.230 in H2O (57.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 870 mW | 6100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.073 lb (33.11 g) | |||
8,770 In Stock | 1 : RM22.26000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 13.8 CFM (0.386m³/min) | 0.060 in H2O (14.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 10.7dB(A) | 240 mW | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.101 lb (45.81 g) | |||
4,606 In Stock | 1 : RM22.26000 Bulk | Bulk | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 25.6dB(A) | 430 mW | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.043 lb (19.5 g) | |||
3,812 In Stock | 1 : RM22.26000 Bulk | Bulk | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 13.8 CFM (0.386m³/min) | 0.150 in H2O (37.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.7dB(A) | 780 mW | 5800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.044 lb (19.96 g) | |||
917 In Stock | 1 : RM22.26000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 7.0 CFM (0.196m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 20.6dB(A) | 480 mW | 5800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
446 In Stock | 1 : RM22.26000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 25.6dB(A) | 600 mW | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.043 lb (19.5 g) | |||
3,830 In Stock | 1 : RM22.62000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 8.0 CFM (0.224m³/min) | 0.190 in H2O (47.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.3dB(A) | 680 mW | 7000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
2,871 In Stock | 1 : RM22.62000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 8.0 CFM (0.224m³/min) | 0.190 in H2O (47.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.3dB(A) | 620 mW | 7000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
2,749 In Stock | 1 : RM22.62000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 9.9 CFM (0.277m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 31.4dB(A) | 1.05 W | 8500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
7,689 In Stock | 1 : RM23.52000 Tray | Tray | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 13.8 CFM (0.386m³/min) | 0.150 in H2O (37.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 30.7dB(A) | 0.98 W | 5800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.046 lb (20.87 g) | |||
819 In Stock | 1 : RM23.60000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 33.0 CFM (0.924m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.0dB(A) | 780 mW | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
2,148 In Stock | 1 : RM25.69000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 10.00mm | 6.7 CFM (0.188m³/min) | 0.190 in H2O (47.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 29.0dB | 1.1 W | 7500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.035 lb (15.88 g) | |||
2,835 In Stock | 1 : RM25.77000 Tray | Tray | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 8.0 CFM (0.224m³/min) | 0.190 in H2O (47.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 27.3dB(A) | 790 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.034 lb (15.42 g) |