Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,852 In Stock | 1 : RM1.18000 Cut Tape (CT) 3,200 : RM0.27196 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.1 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.098" W (7.30mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
73,136 In Stock | 1 : RM1.22000 Cut Tape (CT) 3,500 : RM0.29069 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.1 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.260" (6.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
66,014 In Stock | 1 : RM1.22000 Cut Tape (CT) 3,500 : RM0.29195 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.1 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.260" (6.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
82,570 In Stock | 1 : RM1.54000 Bulk | Bulk | Active | 0.1 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.406" L x 0.228" W (10.30mm x 5.80mm) | 0.370" (9.40mm) | PC Pins | 0.295" (7.50mm) | General Purpose | - | - | |||
16,184 In Stock | 1 : RM1.58000 Bulk | Bulk | Active | 0.33 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.299" (7.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
82,950 In Stock | 1 : RM1.77000 Cut Tape (CT) 1,300 : RM0.49532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.1 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
2,175 In Stock | 1 : RM1.89000 Cut Tape (CT) 3,000 : RM0.53057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 pF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
88,852 In Stock | 1 : RM1.93000 Bulk | Bulk | Active | 0.1 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.236" W (13.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | X2 | - | |||
45,607 In Stock | 1 : RM2.01000 Cut Tape (CT) 1,170 : RM0.57362 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.1 µF | ±10% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
16,675 In Stock | 1 : RM2.01000 Cut Tape (CT) 4,000 : RM0.55534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.033" (0.85mm) | Solder Pads | - | General Purpose | - | - | |||
69,276 In Stock | 1 : RM2.05000 Cut Tape (CT) 1,100 : RM0.60021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.1 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.236" W (13.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | X2 | - | |||
37,135 In Stock | 1 : RM2.09000 Cut Tape (CT) 3,000 : RM0.59367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 pF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
26,437 In Stock | 1 : RM2.09000 Cut Tape (CT) 3,000 : RM0.60402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 pF | ±2% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
120,872 In Stock | 1 : RM2.13000 Bulk | Bulk | Active | 0.1 µF | ±10% | 275V | 560V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.437" (11.10mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
51,767 In Stock | 1 : RM2.13000 Cut Tape (CT) 4,000 : RM0.60270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.033" (0.85mm) | Solder Pads | - | General Purpose | - | - | |||
36,249 In Stock | 1 : RM2.13000 Cut Tape (CT) 3,000 : RM0.61557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±5% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.051" (1.30mm) | Solder Pads | - | General Purpose | - | - | |||
30,885 In Stock | 1 : RM2.13000 Cut Tape (CT) 4,000 : RM0.59254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.033" (0.85mm) | Solder Pads | - | General Purpose | - | - | |||
29,784 In Stock | 1 : RM2.13000 Cut Tape (CT) 3,000 : RM0.60646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3300 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
24,226 In Stock | 1 : RM2.13000 Cut Tape (CT) 3,000 : RM0.61679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 pF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
49,367 In Stock | 1 : RM2.17000 Cut Tape (CT) 3,000 : RM0.63015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4700 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
36,173 In Stock | 1 : RM2.21000 Cut Tape (CT) 3,000 : RM0.64045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | Solder Pads | - | General Purpose | - | - | |||
31,366 In Stock | 1 : RM2.25000 Cut Tape (CT) 1,500 : RM0.64385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.177" W (7.30mm x 4.50mm) | 0.374" (9.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
25,640 In Stock | 1 : RM2.25000 Cut Tape (CT) 3,000 : RM0.65195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.051" (1.30mm) | Solder Pads | - | General Purpose | - | - | |||
49,697 In Stock | 1 : RM2.29000 Bulk | Bulk | Active | 1 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.177" W (7.30mm x 4.50mm) | 0.374" (9.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
1,369 In Stock | 1 : RM2.29000 Cut Tape (CT) 1,700 : RM0.65047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1000 pF | ±20% | 300V | 1500V (1.5kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.354" (9.00mm) | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | Y2 | - |