Adjustable Inductors

Results: 190
Stocking Options
Environmental Options
Media
Exclude
190Results

Showing
of 190
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
Tolerance
Q @ Freq
Mounting Type
Package / Case
Size / Dimension
Height
N1342DEA-0008BQE=P3
ADJUSTABLE INDUCTOR 2.5MH SMD
Murata Electronics
1,937
In Stock
1 : RM7.80000
Cut Tape (CT)
1,000 : RM4.43490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
2.5 mH
±5%
25 @ 252kHz
Surface Mount
Nonstandard
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.217" (5.50mm)
#A1313AN-0001GGH=P3
ADJUSTABLE INDUCTOR 50NH SMD
Murata Electronics
781
In Stock
1 : RM7.29000
Cut Tape (CT)
750 : RM4.24239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
50 nH
±3%
72 @ 100MHz
Surface Mount
Nonstandard
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.224" (5.70mm)
379
In Stock
1 : RM35.38000
Bulk
-
Bulk
Active
30 nH
-
120 @ 100MHz
Surface Mount
Radial, Horizontal Cylinder (Open)
0.276" Dia x 0.236" L (7.00mm x 6.00mm)
-
209
In Stock
1 : RM35.38000
Bulk
-
Bulk
Active
88 nH
-
50 @ 100MHz
Surface Mount
Radial, Horizontal Cylinder (Open)
0.276" Dia x 0.315" L (7.00mm x 8.00mm)
-
1,060
In Stock
1 : RM46.77000
Bulk
-
Bulk
Active
48 nH
-
120 @ 100MHz
Surface Mount
Radial, Horizontal Cylinder (Open)
0.276" Dia x 0.236" L (7.00mm x 6.00mm)
-
114
In Stock
1 : RM46.77000
Bulk
-
Bulk
Active
60 nH
-
101 @ 100MHz
Surface Mount
Radial, Horizontal Cylinder (Open)
0.276" Dia x 0.236" L (7.00mm x 6.00mm)
-
715
In Stock
1 : RM5.08000
Cut Tape (CT)
750 : RM2.95027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
-
-
61 @ 100MHz
Surface Mount
6-SMD, No Lead
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.236" (6.00mm)
500
In Stock
1 : RM46.77000
Bulk
-
Bulk
Active
74 nH
-
114 @ 100MHz
Surface Mount
Radial, Vertical Cylinder (Open)
0.276" Dia (7.00mm)
0.315" (8.00mm)
106
In Stock
1 : RM46.77000
Bulk
-
Bulk
Active
74 nH
-
114 @ 100MHz
Surface Mount
Radial, Horizontal Cylinder (Open)
0.276" Dia x 0.315" L (7.00mm x 8.00mm)
-
1,290
In Stock
1 : RM5.16000
Cut Tape (CT)
750 : RM2.95027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
2.2 µH
-
72 @ 100MHz
Surface Mount
6-SMD, No Lead
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.236" (6.00mm)
725
In Stock
1 : RM5.16000
Cut Tape (CT)
750 : RM2.95027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
-
-
54 @ 100MHz
Surface Mount
6-SMD, No Lead
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.236" (6.00mm)
175
In Stock
1 : RM5.16000
Cut Tape (CT)
750 : RM2.95027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
-
-
72 @ 100MHz
Surface Mount
6-SMD, No Lead
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.236" (6.00mm)
Inductance Adjuster
Inductance Adjuster
Ferroxcube
0
In Stock
Check Lead Time
1,000 : RM3.44352
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
Inductance Adjuster
Inductance Adjuster
Ferroxcube
0
In Stock
Check Lead Time
1,000 : RM3.44352
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
0
In Stock
750 : RM4.24239
Tape & Reel (TR)
*
Tape & Reel (TR)
Not For New Designs
-
-
-
-
-
-
-
0
In Stock
750 : RM4.24239
Tape & Reel (TR)
*
Tape & Reel (TR)
Not For New Designs
-
-
-
-
-
-
-
0
In Stock
750 : RM4.24239
Tape & Reel (TR)
*
Tape & Reel (TR)
Not For New Designs
-
-
-
-
-
-
-
0
In Stock
1,000 : RM4.43490
Tape & Reel (TR)
*
Tape & Reel (TR)
Not For New Designs
-
-
-
-
-
-
-
ADJUSTABLE INDUCTOR 10UH SMD
ADJUSTABLE INDUCTOR 10UH SMD
Sumida America Components Inc.
0
In Stock
750 : RM4.62603
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
10 µH
±3%
45 @ 15MHz
Surface Mount
Nonstandard
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.217" (5.50mm)
0
In Stock
1 : RM6.70000
Cut Tape (CT)
1,000 : RM3.40889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
52 mH
±7%
10 @ 79.6kHz
Surface Mount
Nonstandard
0.228" L x 0.220" W (5.80mm x 5.60mm)
0.209" (5.30mm)
JLC0
ADJUSTABLE INDUCTOR 281NH SMD
Knowles Johanson Manufacturing
0
In Stock
Check Lead Time
50 : RM33.56320
Bulk
-
Bulk
Active
281 nH
-
171 @ 100MHz
Surface Mount
Radial, Horizontal Cylinder (Open)
-
-
JLC0
ADJUSTABLE INDUCTOR 185NH SMD
Knowles Johanson Manufacturing
0
In Stock
Check Lead Time
50 : RM33.56320
Bulk
-
Bulk
Active
185 nH
-
199 @ 100MHz
Surface Mount
Radial, Horizontal Cylinder (Open)
-
-
0
In Stock
Check Lead Time
50 : RM33.56320
Bulk
-
Bulk
Active
60 nH
-
101 @ 100MHz
Surface Mount
Radial, Vertical Cylinder (Open)
0.276" Dia (7.00mm)
0.236" (6.00mm)
0
In Stock
Check Lead Time
50 : RM33.56320
Bulk
-
Bulk
Active
104 nH
-
121 @ 100MHz
Surface Mount
Radial, Vertical Cylinder (Open)
0.276" Dia (7.00mm)
0.394" (10.00mm)
JLC0
ADJUSTABLE INDUCTOR 122NH SMD
Knowles Johanson Manufacturing
0
In Stock
Check Lead Time
50 : RM33.56320
Bulk
-
Bulk
Active
122 nH
-
162 @ 100MHz
Surface Mount
Radial, Horizontal Cylinder (Open)
-
-
Showing
of 190

Adjustable Inductors


An inductor is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. Adjustable inductors use a movable core to modify the electric field and thereby increase or decrease inductance by blocking lines of flux. The unit of inductance is the Henry (H). Mounting options include surface and through-hole with values ranging from 30 nH to 2.5 mH.