Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,545 In Stock | 1 : RM2.56000 Digi-Spool®, Continuous Spool 300 : RM1.15220 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 6 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.300" (7.62mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
16,081 In Stock | 1 : RM2.88000 Digi-Spool®, Continuous Spool 300 : RM1.30087 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
31,613 In Stock | 1 : RM3.11000 Digi-Spool®, Continuous Spool 300 : RM1.40620 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
19,733 In Stock | 1 : RM3.15000 Digi-Spool®, Continuous Spool 100 : RM1.65800 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
16,830 In Stock | 1 : RM3.35000 Digi-Spool®, Continuous Spool 500 : RM1.39508 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | 500.0' (152.40m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
12,625 In Stock | 1 : RM3.43000 Digi-Spool®, Continuous Spool 100 : RM1.80140 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | Solid | Unshielded | Gray | 0.025" (0.64mm) | 0.250" (6.35mm) | Thermoplastic Elastomer (TPE) | 150 V | - | - | -40°C ~ 105°C | UL Style 20297 | Zippable | |||
10,327 In Stock | 1 : RM3.59000 Digi-Spool®, Continuous Spool 250 : RM1.76624 Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.025" (0.64mm) | 250.0' (76.20m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.026" (0.66mm) | 0.250" (6.35mm) | Poly-Vinyl Chloride (PVC) | 150 V | - | - | 105°C | UL Style 2678 | - | ||
57,474 In Stock | 1 : RM4.02000 Digi-Spool®, Continuous Spool 300 : RM1.80243 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
12,327 In Stock | 1 : RM4.10000 Digi-Spool®, Continuous Spool 300 : RM1.84380 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
45,965 In Stock | 1 : RM4.22000 Digi-Spool®, Continuous Spool 300 : RM1.88883 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - | |||
21,511 In Stock | 1 : RM4.65000 Digi-Spool®, Continuous Spool 300 : RM2.09450 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
16,386 In Stock | 1 : RM4.65000 Digi-Spool®, Continuous Spool 300 : RM2.08493 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
12,000 In Stock | 1 : RM4.65000 Digi-Spool®, Continuous Spool 300 : RM2.08190 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
207 In Stock | 1 : RM5.04000 Digi-Spool®, Continuous Spool 100 : RM2.63980 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 6 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.300" (7.62mm) | Polyolefin (PO) | 300 V | - | - | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable | |||
6,270 In Stock | 1 : RM5.40000 Digi-Spool®, Continuous Spool 300 : RM2.41760 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free, Zippable | |||
1,007 In Stock | 1 : RM5.91000 Digi-Spool®, Continuous Spool 300 : RM2.65163 Bulk | Bulk Digi-Spool®, Continuous Spool | Active | Flat Cable | 20 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.787" (20.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
491 In Stock | 1 : RM5.91000 Digi-Spool®, Continuous Spool 500 : RM2.46730 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | 500.0' (152.40m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
3,400 In Stock | 1 : RM6.23000 Digi-Spool®, Continuous Spool 100 : RM3.25760 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 25 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.250" (31.75mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
10,190 In Stock | 1 : RM6.70000 Digi-Spool®, Continuous Spool 300 : RM2.99717 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 26 | 0.025" (0.64mm) | 300.0' (91.44m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | 0.650" (16.51mm) | Poly-Vinyl Chloride (PVC) | 30 V | - | - | -20°C ~ 105°C | UL Style 20596 | - | |||
11,825 In Stock | 1 : RM7.25000 Digi-Spool®, Continuous Spool 300 : RM3.26037 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
9,647 In Stock | 1 : RM9.30000 Digi-Spool®, Continuous Spool 300 : RM4.17390 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 34 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.700" (43.18mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
6,729 In Stock | 1 : RM9.38000 Digi-Spool®, Continuous Spool 300 : RM4.21107 Bulk | Bulk Digi-Spool®, Continuous Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
346 In Stock | 1 : RM11.50000 Digi-Spool®, Continuous Spool 100 : RM6.01090 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 6 | 0.100" (2.54mm) | 100.0' (30.48m) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Gray | 0.054" (1.37mm) | 0.568" (14.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL E42769 | Zippable | |||
1,668 In Stock | 1 : RM11.70000 Digi-Spool®, Continuous Spool 100 : RM6.12280 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
9,622 In Stock | 1 : RM11.78000 Digi-Spool®, Continuous Spool 100 : RM6.16370 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 50 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable |