Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
229,261 In Stock | 1 : RM1.14000 Cut Tape (CT) 10,000 : RM0.39369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | - | 32 V | Fast Blow | 0402 (1005 Metric) | 35A | - | cUL, UL | -40°C ~ 125°C | - | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |||
78,817 In Stock | 1 : RM1.14000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 3.15 A | 250 V | - | Slow Blow | 5mm x 20mm | 1.5kA | 31.0 | CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE | -55°C ~ 125°C | - | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) | |||
46,327 In Stock | 1 : RM1.22000 Cut Tape (CT) 5,000 : RM0.46058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
17,858 In Stock | 1 : RM1.22000 Cut Tape (CT) 5,000 : RM0.46058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
4,720 In Stock | 1 : RM1.22000 Cut Tape (CT) 5,000 : RM0.46058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 750 mA | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
65,479 In Stock | 1 : RM1.26000 Cut Tape (CT) 5,000 : RM0.46058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
89,132 In Stock | 1 : RM1.50000 Cut Tape (CT) 5,000 : RM0.38022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.0028 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
35,715 In Stock | 1 : RM1.50000 Cut Tape (CT) 5,000 : RM0.51338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.008 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
24,863 In Stock | 1 : RM1.50000 Cut Tape (CT) 5,000 : RM0.54872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.014 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
22,419 In Stock | 1 : RM1.50000 Cut Tape (CT) 5,000 : RM0.40320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 3.0E-4 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
14,814 In Stock | 1 : RM1.50000 Cut Tape (CT) 5,000 : RM0.54872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.04 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
312,008 In Stock | 1 : RM1.54000 Cut Tape (CT) 5,000 : RM0.22068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 1.5E-4 | CE, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |||
106,558 In Stock | 1 : RM1.54000 Bulk | Bulk | Active | Requires Holder | Automotive | 5 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 25.0 | UR | -40°C ~ 125°C | Tan | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
88,115 In Stock | 1 : RM1.54000 Bulk | Bulk | Active | Requires Holder | Automotive | 30 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 1130.0 | UR | -40°C ~ 125°C | Green | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
81,837 In Stock | 1 : RM1.54000 Bulk | Bulk | Active | Requires Holder | Automotive | 3 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 9.4 | UR | -40°C ~ 125°C | Violet | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
76,704 In Stock | 1 : RM1.54000 Cut Tape (CT) 5,000 : RM0.39769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.085 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
74,858 In Stock | 1 : RM1.54000 Bulk | Bulk | Active | Requires Holder | Automotive | 7.5 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 68.0 | UR | -40°C ~ 125°C | Brown | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
63,728 In Stock | 1 : RM1.54000 Cut Tape (CT) 5,000 : RM0.23773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 250 mA | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 1.0E-5 | CE, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |||
58,240 In Stock | 1 : RM1.54000 Bulk | Bulk | Active | Requires Holder | Automotive | 15 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 270.0 | UR | -40°C ~ 125°C | Blue | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
51,480 In Stock | 1 : RM1.54000 Bulk | Bulk | Active | Requires Holder | Automotive | 10 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 93.0 | UR | -40°C ~ 125°C | Red | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
51,341 In Stock | 1 : RM1.54000 Cut Tape (CT) 5,000 : RM0.23871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 8 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 35A AC, 50A DC | 3.584 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
48,473 In Stock | 1 : RM1.54000 Cut Tape (CT) 5,000 : RM0.45171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.19 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
47,513 In Stock | 1 : RM1.54000 Cut Tape (CT) 5,000 : RM0.22073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.084 | CE, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |||
46,557 In Stock | 1 : RM1.54000 Bulk | Bulk | Active | Requires Holder | Automotive | 20 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 380.0 | UR | -40°C ~ 125°C | Yellow | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
42,534 In Stock | 1 : RM1.54000 Cut Tape (CT) 5,000 : RM0.34146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 32 V | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 1.05 | CE, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) |