Gates and Inverters - Multi-Function, Configurable
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Schmitt Trigger Input | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,390 In Stock | 1 : RM0.39000 Cut Tape (CT) 3,000 : RM0.14645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | |||
118,809 In Stock | 1 : RM0.87000 Cut Tape (CT) 3,000 : RM0.34496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
45,651 In Stock | 1 : RM0.87000 Cut Tape (CT) 3,000 : RM0.35059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
32,405 In Stock | 1 : RM0.91000 Cut Tape (CT) 3,000 : RM0.37310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
13,811 In Stock | 1 : RM1.50000 Cut Tape (CT) 4,000 : RM0.62178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | |||
13,373 In Stock | 1 : RM3.07000 Cut Tape (CT) 2,500 : RM1.43345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND/AND Gate | 1 | 8 | No | Single-Ended | 6.8mA, 6.8mA | 3V ~ 18V | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
109,428 In Stock | 1 : RM3.43000 Cut Tape (CT) 250 : RM1.80356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
0 In Stock 36,572 Marketplace Check Lead Time | 1 : RM45.03000 Tube 36 : RM33.13528 Bulk | Bulk Tube Tube | Active | NOR/OR Gate | 1 | 4 | No | Differential | - | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | |||
4,809 In Stock 5,000 Factory | 1 : RM45.15000 Cut Tape (CT) 2,500 : RM26.92024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR/XNOR Gate | 1 | 2 Input (1, 1) | No | Differential | - | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | |||
62,540 In Stock | 1 : RM0.39000 Cut Tape (CT) 3,000 : RM0.14645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | |||
11,600 In Stock | 1 : RM0.39000 Cut Tape (CT) 3,000 : RM0.12318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -55°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | |||
4,765 In Stock 27,000 Factory | 1 : RM0.39000 Cut Tape (CT) 3,000 : RM0.12318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | |||
87,658 In Stock | 1 : RM0.43000 Cut Tape (CT) 3,000 : RM0.15919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
0 In Stock 96,513 Marketplace Check Lead Time | 1 : RM0.51000 Cut Tape (CT) 3,000 : RM0.18917 Tape & Reel (TR) 2,297 : RM0.51220 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
8,851 In Stock | 1 : RM0.51000 Cut Tape (CT) 3,000 : RM0.19319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
2,624 In Stock | 1 : RM0.55000 Cut Tape (CT) 3,000 : RM0.21326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | SC-74, SOT-457 | 6-TSOP | |||
25,098 In Stock | 1 : RM0.59000 Cut Tape (CT) 3,000 : RM0.22013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
6,178 In Stock | 1 : RM0.59000 Cut Tape (CT) 3,000 : RM0.21956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
5,854 In Stock | 1 : RM0.59000 Cut Tape (CT) 3,000 : RM0.22939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
2,755 In Stock | 1 : RM0.63000 Cut Tape (CT) 3,000 : RM0.23669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
33,402 In Stock 62,874 Marketplace | 1 : RM0.71000 Cut Tape (CT) 3,000 : RM0.27709 Tape & Reel (TR) 3,008 : RM0.39400 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
14,181 In Stock 1,050,000 Factory | 1 : RM0.71000 Cut Tape (CT) 3,000 : RM0.28050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-26 | |||
9,838 In Stock | 1 : RM0.75000 Cut Tape (CT) 3,000 : RM0.28618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-26 | |||
6,737 In Stock 3,000 Marketplace | 1 : RM0.75000 Cut Tape (CT) 3,000 : RM0.29411 Tape & Reel (TR) 2,830 : RM0.43340 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
9,465 In Stock | 1 : RM0.83000 Cut Tape (CT) 5,000 : RM0.31905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 4 | No | Tri-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 8-XFDFN | 8-XSON, SOT833-1 (1.95x1) |