Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,400 In Stock | 200 : RM0.88730 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.024" (0.61mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
9,150 In Stock | 150 : RM2.02227 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 150.0' (45.7m) | 0.750" (19.05mm) | 0.236" (5.99mm) | 0.035" (0.89mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
59,883 In Stock | 1 : RM5.36000 Digi-Spool®, Continuous Spool 1,000 : RM1.70649 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
83,977 In Stock | 1 : RM5.59000 Digi-Spool®, Continuous Spool 1,000 : RM1.82871 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
28,205 In Stock | 1 : RM6.11000 Digi-Spool®, Continuous Spool 1,000 : RM1.88529 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
25,333 In Stock | 1 : RM6.26000 Digi-Spool®, Continuous Spool 500 : RM1.96700 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
15,570 In Stock | 1 : RM6.26000 Digi-Spool®, Continuous Spool 500 : RM1.96700 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
20,333 In Stock | 1 : RM6.34000 Digi-Spool®, Continuous Spool 500 : RM2.00468 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | White | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
13,062 In Stock | 1 : RM6.34000 Digi-Spool®, Continuous Spool 250 : RM2.18404 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
19,446 In Stock | 1 : RM6.62000 Digi-Spool®, Continuous Spool 200 : RM2.37265 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
5,800 In Stock | 1 : RM6.62000 Digi-Spool®, Continuous Spool 200 : RM2.37265 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
7,672 In Stock | 1 : RM6.74000 Digi-Spool®, Continuous Spool 250 : RM2.18404 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | White | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
30,240 In Stock | 1 : RM6.78000 Digi-Spool®, Continuous Spool 250 : RM2.40008 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
206,600 In Stock | 1 : RM7.13000 Digi-Spool®, Continuous Spool 200 : RM2.40795 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
37,000 In Stock | 1 : RM7.13000 Digi-Spool®, Continuous Spool 500 : RM2.57006 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
7,536 In Stock | 1 : RM7.13000 Digi-Spool®, Continuous Spool 200 : RM2.41110 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
20,341 In Stock | 1 : RM7.53000 Digi-Spool®, Continuous Spool 100 : RM2.78910 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
8,200 In Stock | 1 : RM7.92000 Digi-Spool®, Continuous Spool 200 : RM2.74205 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
26,764 In Stock | 1 : RM8.67000 Digi-Spool®, Continuous Spool 200 : RM3.05765 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | 200.0' (61.0m) | 0.236" (5.99mm) | 0.079" (2.01mm) | 0.026" (0.66mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
3,746 In Stock 440 Factory | 1 : RM8.90000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.236" (5.99mm) | 0.080" (2.03mm) | 0.039" (0.99mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | - | - | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
2,562 In Stock | 1 : RM8.90000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.030" (0.76mm) | Polyolefin (PO) | Adhesive Lined, Self Extinguishing | Black | -45°C ~ 125°C | - | - | 100°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
6,132 In Stock | 1 : RM8.94000 Digi-Spool®, Continuous Spool 200 : RM3.18330 Bulk | Bulk Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | 200.0' (61.0m) | 0.354" (8.99mm) | 0.118" (2.99mm) | 0.030" (0.76mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
16,414 In Stock | 1 : RM9.22000 Digi-Spool®, Continuous Spool 1,000 : RM3.59348 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.014" (0.36mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant, Low Smoke | Black | -40°C ~ 125°C | - | - | 100°C | - | 300 Months | |||
2,738 In Stock | 1 : RM9.50000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
14,637 In Stock | 1 : RM9.69000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.062" (1.57mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months |