LED Indication - Discrete

Results: 25,530
Stocking Options
Environmental Options
Media
Exclude
25,530Results

Showing
of 25,530
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
101,566
In Stock
5,000 : RM0.30691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Yellow
Standard
White
Diffused
7mcd
Rectangle with Flat Top
1.30mm x 0.80mm
1.8V
2mA
160°
Surface Mount
587nm
591nm
-
-
-
0603 (1608 Metric)
0603
1.70mm L x 0.80mm W
0.65mm
53,116
In Stock
5,000 : RM0.30691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
White
Diffused
3.5mcd
Rectangle with Flat Top
1.30mm x 0.80mm
1.7V
2mA
160°
Surface Mount
570nm
572nm
-
-
-
0603 (1608 Metric)
0603
1.70mm L x 0.80mm W
0.65mm
60,000
In Stock
5,000 : RM0.38686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
White
Diffused
3.92mcd
Rectangle with Flat Top
1.30mm x 0.80mm
1.7V
2mA
160°
Surface Mount
570nm
572nm
-
-
-
0603 (1608 Metric)
0603
1.70mm L x 0.80mm W
0.65mm
LTST-C171TBKT, LTST-C171KRKT, LTST-C171KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
591,044
In Stock
1 : RM0.39000
Cut Tape (CT)
3,000 : RM0.11703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
0.90mm
LTST-C170YKT,LTST-C170CKT, LTST-C170AKT,LTST-C170EKT,LTST-C170GKT
LED GREEN CLEAR SMD
Lite-On Inc.
351,681
In Stock
1 : RM0.39000
Cut Tape (CT)
3,000 : RM0.11024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
10mA
130°
Surface Mount
569nm
565nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
0603 (1608 Metric)
LED ORANGE CLEAR CHIP SMD
Lite-On Inc.
180,277
In Stock
1 : RM0.43000
Cut Tape (CT)
4,000 : RM0.12575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
90mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
605nm
611nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
0603 (1608 Metric)
LED ORANGE CLEAR SMD
Lite-On Inc.
46,975
In Stock
1 : RM0.43000
Cut Tape (CT)
5,000 : RM0.11870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
90mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
605nm
611nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
0603 (1608 Metric)
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
2,569,777
In Stock
1 : RM0.47000
Cut Tape (CT)
4,000 : RM0.13699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
44.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.15V
20mA
130°
Surface Mount
572nm
574nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C171AKT,LTST-C171CKT,LTST-C171EKT,LTST-C171GKT,LTST-C171YKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
459,117
In Stock
1 : RM0.47000
Cut Tape (CT)
3,000 : RM0.13397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
130°
Surface Mount
569nm
565nm
-
-
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.90mm
0603 (1608 Metric)
LED RED CLEAR CHIP SMD R/A
Lite-On Inc.
411,469
In Stock
1 : RM0.47000
Cut Tape (CT)
4,000 : RM0.12999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
20mA
130°
Surface Mount, Right Angle
631nm
639nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 1.15mm W
0.60mm
Rohm-SMLD12
LED RED DIFFUSED 1608 SMD
Rohm Semiconductor
364,726
In Stock
1 : RM0.47000
Cut Tape (CT)
3,000 : RM0.13690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
63mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
620nm
-
-
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
0603 (1608 Metric)
LED YELLOW CLEAR CHIP SMD
Lite-On Inc.
300,647
In Stock
1 : RM0.47000
Cut Tape (CT)
4,000 : RM0.13270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
0603 (1608 Metric)
LED GREEN CLEAR CHIP SMD R/A
Lite-On Inc.
227,043
In Stock
1 : RM0.47000
Cut Tape (CT)
4,000 : RM0.12875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
20mA
130°
Surface Mount, Right Angle
571nm
574nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 1.15mm W
0.60mm
0603 (1608 Metric)
LED YELLOW CLEAR CHIP SMD
Lite-On Inc.
116,461
In Stock
1 : RM0.47000
Cut Tape (CT)
4,000 : RM0.13007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
1.06mm x 0.80mm
2.1V
10mA
130°
Surface Mount
588nm
585nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C171TBKT, LTST-C171KRKT, LTST-C171KGKT
LED RED CLEAR SMD
Lite-On Inc.
522,514
In Stock
1 : RM0.51000
Cut Tape (CT)
3,000 : RM0.15592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
0.90mm
1206 (3216 Metric)
LED GREEN CLEAR CHIP SMD BOT ENT
Lite-On Inc.
428,555
In Stock
1 : RM0.51000
Cut Tape (CT)
3,000 : RM0.15474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.50mm x 1.60mm
2V
20mA
130°
Surface Mount, Bottom Entry
571nm
574nm
-
-
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.10mm
1206 (3216 Metric)
LED RED CLEAR 1206 SMD
Lite-On Inc.
238,217
In Stock
1 : RM0.51000
Cut Tape (CT)
3,000 : RM0.15547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2V
10mA
130°
Surface Mount
621nm
630nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
0603 (1608 Metric)
LED BLUE CLEAR SMD
Lite-On Inc.
108,702
In Stock
1 : RM0.51000
Cut Tape (CT)
5,000 : RM0.14260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.15mm x 0.80mm
3.3V
20mA
130°
Surface Mount
468nm
468nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.35mm
LTST-C170TBKT, LTST-C170KAKT, LTST-C170KFKT
LED ORANGE CLEAR SMD
Lite-On Inc.
55,664
In Stock
1 : RM0.51000
Cut Tape (CT)
3,000 : RM0.14950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
90mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
605nm
611nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
0603 (1608 Metric)
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
1,450,871
In Stock
1 : RM0.55000
Cut Tape (CT)
4,000 : RM0.15619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
10mA
130°
Surface Mount
569nm
565nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
0603 (1608 Metric)
LED RED CLEAR CHIP SMD
Lite-On Inc.
1,142,656
In Stock
1 : RM0.55000
Cut Tape (CT)
4,000 : RM0.16259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
99mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LED GREEN CLEAR SMD
Lite-On Inc.
534,526
In Stock
1 : RM0.55000
Cut Tape (CT)
3,000 : RM0.15848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LED YELLOW CLEAR SMD
Lite-On Inc.
269,382
In Stock
1 : RM0.55000
Cut Tape (CT)
3,000 : RM0.16777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
70mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
0603 (1608 Metric)
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
169,939
In Stock
1 : RM0.55000
Cut Tape (CT)
4,000 : RM0.15512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTL-4231N
LED GREEN DIFFUSED T/H
Lite-On Inc.
103,432
In Stock
1 : RM0.55000
Bulk
-
Bulk
Active
Green
Standard
Green
Diffused
12.6mcd
Round with Domed Top
3mm, T-1
2.1V
10mA
60°
Through Hole
569nm
565nm
-
-
-
Radial
-
-
5.85mm
Showing
of 25,530

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.