Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173,087 In Stock | 1 : RM0.71000 Cut Tape (CT) 3,000 : RM0.37890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.4mT Trip, ±0.9mT Release | 25°C | 2.3V ~ 5.5V | 1.6mA (Typ) | 5mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
138,974 In Stock | 1 : RM0.71000 Cut Tape (CT) 3,000 : RM0.37890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.4mT Trip, ±0.9mT Release | 25°C | 2.3V ~ 5.5V | 1.6mA (Typ) | 5mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
51,570 In Stock | 1 : RM1.30000 Cut Tape (CT) 3,000 : RM0.72042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.8mT Trip, ±0.5mT Release | 25°C | 1.65V ~ 5.5V | 1.8µA | 5mA | Push-Pull | - | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
32,011 In Stock | 1 : RM1.34000 Cut Tape (CT) 3,000 : RM0.56850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.8mT Trip, ±0.5mT Release | - | 1.65V ~ 5.5V | 3.5µA | 5mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
90,473 In Stock | 1 : RM1.38000 Cut Tape (CT) 3,000 : RM0.76841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.2mT Trip, ±3.3mT Release | -40°C ~ 85°C | 1.6V ~ 5.5V | 3µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | X1-DFN1216-4 | 4-UDFN Exposed Pad | ||
6,555 In Stock | 1 : RM1.81000 Cut Tape (CT) 3,000 : RM1.01383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±12mT Trip, ±1mT Release | -40°C ~ 125°C | 2.5V ~ 38V | 2.7mA (Typ) | 30mA | Open Drain | Temperature Compensated | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
67,332 In Stock | 1 : RM1.85000 Cut Tape (CT) 10,000 : RM0.98084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±6mT Trip, ±0.8mT Release | 25°C | 1.5V ~ 3.6V | 10µA | 10mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
37,276 In Stock | 1 : RM2.17000 Cut Tape (CT) 3,000 : RM1.52197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±5.5mT Trip, ±1mT Release | -40°C ~ 85°C | 2.5V ~ 3.5V | 2mA | 1mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23W | SOT-23W | ||
64,434 In Stock | 1 : RM2.32000 Cut Tape (CT) 10,000 : RM1.23347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | North Pole | 15mT Trip, 3.5mT Release | 25°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,898 In Stock | 1 : RM2.36000 Bulk | - | Bulk | Active | Unipolar Switch | Hall Effect | South Pole | 30mT Trip, 30mT Release | 25°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body | ||
10,578 In Stock | 1 : RM2.40000 Cut Tape (CT) 10,000 : RM1.28340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | South Pole | 9.5mT Trip, -9.5mT Release | 150°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | TSOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,705 In Stock | 1 : RM2.44000 Cut Tape (CT) 10,000 : RM1.28340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | North Pole | 30mT Trip, 30mT Release | 25°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | TSOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
16,836 In Stock | 1 : RM2.48000 Bulk | - | Bulk | Active | Latch | Hall Effect | South Pole | 9.5mT Trip, -9.5mT Release | 150°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 150°C (TA) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body | ||
3,395 In Stock 174,000 Factory | 1 : RM2.48000 Cut Tape (CT) 3,000 : RM1.41313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±18.5mT Trip, ±17mT Release | -40°C ~ 125°C | 2.5V ~ 5.5V | 6mA | 2.5mA | Open Drain | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
124,700 In Stock | 1 : RM2.56000 Cut Tape (CT) 10,000 : RM1.36566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 5.5mT Trip, 3.7mT Release | - | 2.7V ~ 24V | - | - | Open Drain | - | -40°C ~ 70°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
61,603 In Stock | 1 : RM2.56000 Cut Tape (CT) 10,000 : RM1.36566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar Switch | Hall Effect | North Pole, South Pole | 0.4mT Trip, -0.4mT Release | - | 2.7V ~ 24V | - | - | Open Drain | - | -40°C ~ 170°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
39,385 In Stock | 1 : RM2.56000 Cut Tape (CT) 10,000 : RM1.36566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | North Pole, South Pole | 2.5mT Trip, -2.5mT Release | - | 2.7V ~ 24V | - | - | Open Drain | - | -40°C ~ 70°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
25,071 In Stock | 1 : RM2.56000 Cut Tape (CT) 10,000 : RM1.36566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | - | 12mT Trip, 7mT Release | - | 2.7V ~ 24V | 1.6mA | - | Open Drain | - | -40°C ~ 170°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
13,998 In Stock | 1 : RM2.60000 Cut Tape (CT) 3,000 : RM1.47954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 23.5mT Trip, 8.4mT Release | 25°C | 3V ~ 32V | 2.5mA | 25mA | Open Drain | Temperature Compensated | -40°C ~ 170°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SOT23-3-15 | TO-236-3, SC-59, SOT-23-3 | ||
48,861 In Stock | 1 : RM2.72000 Cut Tape (CT) 3,000 : RM1.55264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±5mT Trip, ±4.2mT Release | 25°C | 2.4V ~ 5.5V | 2.5mA | 2mA | Open Drain | Temperature Compensated | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | ||
15,414 In Stock | 1 : RM2.84000 Cut Tape (CT) 3,000 : RM1.61645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 13.5mT Trip, 5mT Release | 25°C | 2.7V ~ 18V | 6mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | ||
8,469 In Stock | 1 : RM2.84000 Cut Tape (CT) 3,000 : RM1.61645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | South Pole | 3.5mT Trip, -3.5mT Release | 25°C | 2.7V ~ 18V | 6mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | ||
9,120 In Stock | 1 : RM3.03000 Cut Tape (CT) 3,000 : RM1.73775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | South Pole | 5mT Trip, -5mT Release | -40°C ~ 150°C | 3V ~ 24V | 4mA | 25mA | Open Drain | - | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23W | SOT-23W | ||
25,422 In Stock | 1 : RM3.27000 Cut Tape (CT) 3,000 : RM1.89409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4mT Trip, ±3.7mT Release | 25°C | 1.65V ~ 3.5V | 4µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
35,242 In Stock | 1 : RM3.66000 Cut Tape (CT) 3,000 : RM2.13662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Omnipolar Switch | Magnetic, TMR (Tunneling Magnetoresistive) | North Pole, South Pole | ±0.9mT Trip, ±0.5mT Release | -40°C ~ 125°C | 1.7V ~ 5.5V | 900nA | 3mA | Push-Pull | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |