Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Touchscreen | Resolution (Bits) | Interface | Voltage Reference | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,066 In Stock | 1 : RM6.97000 Cut Tape (CT) 2,500 : RM3.66775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 Wire Resistive | 12 b | SPI | Internal | 2.2V ~ 5.25V | 780 µA | -40°C ~ 85°C | Surface Mount | - | - | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
11,456 In Stock | 1 : RM7.84000 Cut Tape (CT) 2,000 : RM4.03171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 4 Wire Resistive | 12 b | I2C, Serial | External | 1.2V ~ 3.6V | 226.2 µA | -40°C ~ 85°C | Surface Mount | - | - | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,755 In Stock | 1 : RM9.10000 Tube | Tube | Active | 4, 5, or 8 Wire Resistive | 10 b | I2C, Serial, SPI | - | 2.5V ~ 5V | 17 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
2,524 In Stock | 1 : RM9.65000 Cut Tape (CT) 1,600 : RM8.52025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4, 5, or 8 Wire Resistive | 10 b | I2C, Serial, SPI | Internal | 2.5V ~ 5V | 17 mA | -40°C ~ 125°C | Surface Mount | - | - | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
3,362 In Stock | 1 : RM9.89000 Cut Tape (CT) 2,000 : RM5.19889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 Wire Resistive | 10, 12 b | I2C | External | 1.2V ~ 3.6V | 655 µA | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2,898 In Stock | 1 : RM10.44000 Tube | Tube | Active | 4, 5, or 8 Wire Resistive | 10, 12 b | Serial, UART, USB | Internal | 3.3V ~ 5V | 25 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-VQFN Exposed Pad | 20-VQFN (5x5) | |||
4,341 In Stock | 1 : RM10.76000 Tube | Tube | Active | 4, 5, or 8 Wire Resistive | 10, 12 b | Serial, UART, USB | Internal | 3.3V ~ 5V | 25 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
1,984 In Stock | 1 : RM11.03000 Cut Tape (CT) 1,600 : RM9.14085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4, 5, or 8 Wire Resistive | 10, 12 b | Serial, UART, USB | Internal | 3.3V ~ 5V | 25 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
4,233 In Stock 147 Marketplace | 1 : RM16.23000 Cut Tape (CT) 3,000 : RM8.80703 Tape & Reel (TR) 110 : RM10.75618 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 4 Wire Resistive | 12 b | I2C, Serial | External | 1.2V ~ 3.6V | 797 µA | -40°C ~ 85°C | Surface Mount | - | - | 20-WFQFN Exposed Pad | 20-QFN (4x4) | ||
724 In Stock | 1 : RM22.30000 Cut Tape (CT) 500 : RM13.21814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 Wire Resistive | 12 b | I2C, Serial | External | 1.6V ~ 3.6V | - | -40°C ~ 85°C | Surface Mount | - | - | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
198 In Stock | 1 : RM74.66000 Bag | Bag | Active | 4, 5, or 8 Wire Resistive | 10 b | USB | External | 3.3V ~ 5V | 25 mA | -25°C ~ 85°C | - | - | - | Module | Module | |||
1,373 In Stock 26,252 Marketplace | 1 : RM7.29000 Cut Tape (CT) 2,500 : RM3.69099 Tape & Reel (TR) 211 : RM5.63422 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 4 Wire Resistive | 12 b | SPI | Internal | 2.2V ~ 5.25V | 780 µA | -40°C ~ 85°C | Surface Mount | - | - | 16-VQFN Exposed Pad | 16-VQFN (4x4) | ||
520 In Stock | 1 : RM9.10000 Tube | Tube | Active | 4, 5, or 8 Wire Resistive | 10 b | I2C, Serial, SPI | - | 2.5V ~ 5V | 17 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
2,796 In Stock | 1 : RM9.65000 Cut Tape (CT) 1,600 : RM8.52025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4, 5, or 8 Wire Resistive | 10 b | I2C, Serial, SPI | - | 2.5V ~ 5V | 17 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
2,692 In Stock | 1 : RM9.65000 Cut Tape (CT) 1,600 : RM8.52025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4, 5, or 8 Wire Resistive | 10 b | UART | - | 2.5V ~ 5V | 17 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
307 In Stock | 1 : RM9.93000 Tube | Tube | Active | 4, 5, or 8 Wire Resistive | 10 b | I2C, Serial, SPI | - | 2.5V ~ 5V | 17 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
3,613 In Stock | 1 : RM10.44000 Tube | Tube | Active | 4, 5, or 8 Wire Resistive | 10 b | I2C, Serial, SPI | - | 2.5V ~ 5V | 17 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
4,806 In Stock | 1 : RM10.99000 Cut Tape (CT) 3,300 : RM9.65300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4, 5, or 8 Wire Resistive | 10 b | I2C, Serial, SPI | - | 2.5V ~ 5V | 17 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
541 In Stock | 1 : RM11.74000 Tube | - | Tube | Active | 4 Wire Resistive | 12 b | I2C, Serial | External | 1.2V ~ 3.6V | 226.2 µA | -40°C ~ 85°C | Surface Mount | - | - | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,305 In Stock | 1 : RM12.02000 Tube | Tube | Active | 4, 5, or 8 Wire Resistive | 10, 12 b | Serial, UART, USB | Internal | 3.3V ~ 5V | 25 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
421 In Stock | 1 : RM12.10000 Tray | - | Tray | Active | - | - | I2C, SPI | - | 3.3V | - | -40°C ~ 85°C | Surface Mount | - | - | 56-XFQFN Exposed Pad | 56-XQFN (6x6) | ||
3,335 In Stock | 1 : RM12.25000 Cut Tape (CT) 4,000 : RM10.20462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | I2C, SPI | - | 3.3V | - | -40°C ~ 85°C | Surface Mount | - | - | 56-XFQFN Exposed Pad | 56-XQFN (6x6) | ||
2,591 In Stock | 1 : RM16.59000 Cut Tape (CT) 1,000 : RM9.33934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 Wire Resistive | 12 b | Serial | External | 2.2V ~ 5.25V | - | -40°C ~ 85°C | Surface Mount | - | - | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
1,089 In Stock | 1 : RM16.59000 Cut Tape (CT) 1,000 : RM9.33934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 Wire Resistive | 12 b | Serial | External | 2.2V ~ 5.25V | - | -40°C ~ 85°C | Surface Mount | - | - | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
316 In Stock | 1 : RM16.59000 Tube | - | Tube | Active | 4 Wire Resistive | 12 b | Serial | External | 2.2V ~ 5.25V | - | -40°C ~ 85°C | Surface Mount | - | - | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |