Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
422,741 In Stock | 1 : RM0.51000 Cut Tape (CT) 2,000 : RM0.29546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | - | - | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.045" (1.15mm) | - | - | - | |||
55,544 In Stock | 1 : RM0.51000 Cut Tape (CT) 2,000 : RM0.29546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | - | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | - | - | - | |||
55,406 In Stock | 1 : RM0.51000 Cut Tape (CT) 2,000 : RM0.29546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | - | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.049" (1.25mm) | Tin | No Insulation | Steel | |||
33,162 In Stock | 1 : RM0.51000 Cut Tape (CT) 2,000 : RM0.29546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | - | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | Tin | No Insulation | Steel | |||
37,151 In Stock 48,100 Factory | 1 : RM0.63000 Bulk | - | Bulk | Active | PC Test Point, Slotted | Through Hole | - | 0.055" (1.40mm) | 0.234" L x 0.138" W (5.94mm x 3.51mm) | - | Tin | No Insulation | Brass | ||
247,772 In Stock | 1 : RM0.83000 Cut Tape (CT) 2,000 : RM0.47418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.045" (1.15mm) | - | No Insulation | - | |||
42,285 In Stock | 1 : RM0.87000 Cut Tape (CT) 1,000 : RM0.63040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Miniature | Surface Mount | - | - | 0.105" L x 0.040" W (2.67mm x 1.02mm) | 0.060" (1.52mm) | Tin | No Insulation | Phosphor Bronze | ||
657,918 In Stock | 1 : RM0.91000 Cut Tape (CT) 3,000 : RM0.51307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.045" (1.15mm) | Tin | No Insulation | Brass | |||
100,792 In Stock 56,500 Factory | 1 : RM0.91000 Bulk | - | Bulk | Active | PC Test Point, Slotted | Through Hole | - | 0.039" (1.00mm) | 0.275" L x 0.110" W (6.99mm x 2.79mm) | - | Tin | No Insulation | Brass | ||
59,761 In Stock | 1 : RM0.91000 Bulk | Bulk | Active | PC Test Point | Surface Mount | Natural | - | 0.128" L x 0.065" W (3.25mm x 1.65mm) | 0.079" (2.00mm) | Tin | No Insulation | Brass | |||
78,776 In Stock 120,700 Factory | 1 : RM0.95000 Bulk | - | Bulk | Active | PC Test Point, Loop | Through Hole | - | 0.047" (1.19mm) | 0.248" L x 0.118" W (6.30mm x 3.00mm) | - | Tin | No Insulation | Brass | ||
66,539 In Stock | 1 : RM0.95000 Cut Tape (CT) 2,000 : RM0.54719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | - | No Insulation | - | |||
38,190 In Stock 62,500 Factory | 1 : RM0.95000 Bulk | Bulk | Active | PC Test Point, Low Profile | Through Hole | - | 0.040" (1.02mm) | 0.100" Dia (2.54mm) | 0.100" (2.54mm) | Silver | No Insulation | Phosphor Bronze | |||
180,265 In Stock 287,000 Factory | 1 : RM0.99000 Cut Tape (CT) 1,000 : RM0.55160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Miniature | Surface Mount | - | - | 0.150" L x 0.080" W (3.81mm x 2.03mm) | 0.090" (2.29mm) | Silver | No Insulation | Phosphor Bronze | ||
109,955 In Stock | 1 : RM0.99000 Cut Tape (CT) 2,500 : RM0.56686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Tin | No Insulation | Brass | |||
1,089,161 In Stock 839,000 Factory | 1 : RM1.02000 Cut Tape (CT) 1,000 : RM0.66980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Compact | Surface Mount | - | - | 0.150" L x 0.112" W (3.81mm x 2.84mm) | 0.090" (2.29mm) | Silver | No Insulation | Phosphor Bronze | ||
137,582 In Stock 33,900 Factory | 1 : RM1.02000 Bulk | Bulk | Active | PC Test Point, Low Profile | Through Hole | - | 0.040" (1.02mm) | 0.094" Dia (2.39mm) | 0.200" (5.08mm) | Silver | No Insulation | Phosphor Bronze | |||
342,397 In Stock 32,400 Factory | 1 : RM1.06000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Red | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
325,768 In Stock | 1 : RM1.06000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | White | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
312,382 In Stock | 1 : RM1.06000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Black | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
356,533 In Stock | 1 : RM1.10000 Cut Tape (CT) 2,500 : RM0.62898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.128" L x 0.064" W (3.25mm x 1.63mm) | 0.079" (2.00mm) | Tin | No Insulation | Brass | |||
206,779 In Stock | 1 : RM1.10000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Blue | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
0 In Stock 48,000 Marketplace Check Lead Time | 1 : RM1.22000 Cut Tape (CT) 2,000 : RM0.72260 Tape & Reel (TR) 2,000 : RM0.63434 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | - | No Insulation | - | |||
2,455 In Stock | 1 : RM1.22000 Cut Tape (CT) 2,000 : RM0.72260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.049" (1.25mm) | - | No Insulation | - | |||
270,752 In Stock | 1 : RM1.26000 Bulk | Bulk | Active | PC Test Point, Multipurpose | Through Hole | Black | 0.063" (1.60mm) | 0.125" Dia x 0.320" L (3.18mm x 8.13mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze |