Panel Indicators, Pilot Lights
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,956 In Stock | 1 : RM9.38000 Bulk | Bulk | Active | LED | Green | - | - | Vf (Typ), If (Max) | 2.2V | 30mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 30mcd | 562nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
9,098 In Stock | 1 : RM10.36000 Bulk | Bulk | Active | LED | Yellow | - | - | Vf (Typ), If (Max) | 2.1V | 20mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 25mcd | 585nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
5,808 In Stock | 1 : RM10.36000 Bulk | Bulk | Active | LED | Red | - | - | Vf (Typ), If (Max) | 2V | 35mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 30mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
1,063 In Stock | 1 : RM11.19000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 5V | 15mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 8mcd | 565nm | 60° | Wire Leads - 6" (152.40mm) | - | - | |||
3,204 In Stock | 1 : RM12.77000 Bulk | - | Bulk | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2V | 30mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Domed Top | 30mcd | 635nm | 60° | - | - | - | ||
5,042 In Stock | 1 : RM12.96000 Bulk | Bulk | Active | LED | Green | - | - | DC | 5V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 10mcd | 565nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
2,809 In Stock | 1 : RM13.16000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.2V | 25mA | Round | 0.24" (6.20mm) | 3mm, T-1 | Round with Domed Top | 30mcd | 565nm | 60° | Wire Leads - 6.000" (152.40mm) | - | - | ||
2,230 In Stock | 1 : RM13.87000 Bulk | Bulk | Active | LED | Green | - | Diffused | Vf (Typ), If (Max) | 2.2V | 30mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 16mcd | 562nm | - | Wire Leads - 4.4" (111.80mm) | - | - | |||
3,324 In Stock | 1 : RM13.91000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.2V | 25mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 30mcd | 565nm | 60° | - | - | - | ||
4,888 In Stock | 1 : RM14.07000 Bulk | Bulk | Active | LED | Red | - | - | DC | 5V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 6mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
2,608 In Stock | 1 : RM14.07000 Bag | Bag | Active | LED | Red | - | - | DC | 12V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 4mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
1,185 In Stock | 1 : RM14.07000 Bag | Bag | Active | LED | Green | - | - | DC | 12V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 4mcd | 565nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
1,252 In Stock | 1 : RM14.18000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.2V | 25mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 30mcd | 565nm | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
2,083 In Stock | 1 : RM14.22000 Bag | Bag | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 30mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Domed Top | 25mcd | 568nm | 35° | Wire Leads - 12" (304.80mm) | - | - | |||
7,513 In Stock | 1 : RM14.66000 Bulk | - | Bulk | Active | LED | Blue | Blue | Diffused | Vf (Typ), If (Max) | 3.5V | 20mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 60mcd | 470nm | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
1,094 In Stock | 1 : RM14.66000 Bulk | Bulk | Active | LED | Red | Red | - | AC/DC | 24V | 20mA | Round | 0.87" (22.00mm) | 29.00mm Dia | Round with Flat Top | 1000 ~ 1500mcd | - | 35° | Screw Terminal | IP50 | - | |||
312 In Stock | 1 : RM14.66000 Bulk | Bulk | Active | LED | Green | Green | - | AC/DC | 24V | 20mA | Round | 0.87" (22.00mm) | 29.00mm Dia | Round with Flat Top | 8000 ~ 10000mcd | - | 60° | Screw Terminal | IP50 | - | |||
2,596 In Stock | 1 : RM16.04000 Bulk | Bulk | Active | LED | Green, Red | - | - | Vf (Typ), If (Max) | 2.2V Green, 2.2V Red | 20mA Green, 20mA Red | Round | 0.25" (6.35mm) | - | Round with Domed Top | 6mcd Green, 6mcd Red | 565nm Green, 650nm Red | - | Wire Leads - 6" (152.40mm) | - | - | |||
4,814 In Stock | 1 : RM17.61000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 24V | 20mA | Round | 0.24" (6.00mm) | 7.20mm Dia | Round with Convex Top | 20mcd | - | 30° | Wire Leads - 7.87" (200.00mm) | - | - | |||
1,461 In Stock | 1 : RM17.61000 Bulk | Bulk | Active | LED | - | Green | - | DC | 2.8V | 2mA ~ 20mA | Round | 0.236" (6.00mm) | 3mm, T-1 | Round with Flat Top | - | - | - | Wire Leads - 5.9" (150.00mm) | IP67 | - | |||
816 In Stock | 1 : RM18.75000 Bulk | Bulk | Active | LED | Blue | - | Diffused | Vf (Typ), If (Max) | 3.2V | 30mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 57mcd | 468nm | 100° | Wire Leads - 14" (355.60mm) | - | - | |||
3,392 In Stock | 1 : RM20.21000 Bulk | Bulk | Active | LED | Green, Red | - | Diffused | Vf (Typ), If (Max) | 2.3V Green, 2.1V Red | 30mA Green, 30mA Red | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 8mcd Green, 5mcd Red | 565nm Green, 635nm Red | 65° | Wire Leads - 14" (355.60mm) | - | - | |||
2,163 In Stock | 1 : RM23.01000 Bulk | Bulk | Active | LED | Green | Green | Diffused | AC | 125V | 25mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 12000mcd | - | - | Quick Connect - 0.187" (4.7mm) | - | - | |||
768 In Stock | 1 : RM23.80000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 28V | 25mA | Round | 0.50" (12.70mm) | - | Round with Domed Top | 12000mcd | - | - | Quick Connect - 0.187" (4.7mm) | - | - | |||
699 In Stock | 1 : RM24.15000 Bulk | Bulk | Active | LED | Green | Green | Diffused | AC | 125V | 25mA | Round | 0.50" (12.70mm) | - | Round with Domed Top | 12000mcd | - | - | Quick Connect - 0.187" (4.7mm) | - | - |