Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,787 In Stock | 1 : RM3.90000 Cut Tape (CT) 1,000 : RM2.54918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 13mA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
28,381 In Stock | 1 : RM4.45000 Cut Tape (CT) 3,000 : RM2.77803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS | 1.6V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
17,629 In Stock | 1 : RM5.24000 Cut Tape (CT) 1,000 : RM3.43083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3.5mA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
3,572 In Stock | 1 : RM91.72000 Cut Tape (CT) 1,000 : RM67.96500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 100 MHz | - | CMOS | 3.3V | - | ±20ppm | -40°C ~ 85°C | - | 25mA | - | Surface Mount | 4-SMD, No Lead | - | 0.559" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
3,815 In Stock | 1 : RM91.72000 Strip | Strip | Active | Crystal | VCXO | 122.88 MHz | - | CMOS | 3.3V | - | ±20ppm | -40°C ~ 85°C | - | 25mA | - | Surface Mount | 4-SMD, No Lead | - | 0.559" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
15,888 In Stock | 1 : RM9.77000 Cut Tape (CT) 1,000 : RM6.37043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 24 MHz | Standby (Power Down) | LVCMOS | 1.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 16mA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
14,258 In Stock | 1 : RM2.60000 Cut Tape (CT) 1,000 : RM1.70677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Standby (Power Down) | CMOS | 1.6V ~ 3.6V | ±50ppm | - | -40°C ~ 85°C | - | 2.2mA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
235,315 In Stock | 1 : RM5.24000 Cut Tape (CT) 1,000 : RM3.44194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 32.768 kHz | - | LVCMOS | 1.5V ~ 3.63V | +100ppm | - | -40°C ~ 85°C | - | 1.4µA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (2x1.2) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.024" (0.60mm) | |||
6,710 In Stock | 1 : RM5.52000 Cut Tape (CT) 1,000 : RM3.62976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | - | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 1 : RM7.29000 Cut Tape (CT) 3,000 : RM4.48442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32 MHz | - | Clipped Sine Wave | 1.65V ~ 3.65V | ±2.5ppm | - | -30°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
16,164 In Stock | 1 : RM4.89000 Cut Tape (CT) 1,000 : RM3.13305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | CMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 19mA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
11,984 In Stock | 1 : RM8.31000 Cut Tape (CT) 1,000 : RM5.44737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS | 3.3V | ±10ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
29,562 In Stock | 1 : RM7.25000 Cut Tape (CT) 1,000 : RM4.75156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | TCXO | 32.768 kHz | - | LVCMOS | 1.5V ~ 3.63V | ±5ppm | - | -40°C ~ 85°C | - | 1.52µA | - | Surface Mount | 4-UFBGA, CSPBGA | 4-CSP (1.54x.84) | 0.061" L x 0.033" W (1.54mm x 0.84mm) | 0.024" (0.60mm) | |||
8,235 In Stock | 1 : RM9.38000 Cut Tape (CT) 250 : RM6.69848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Standby (Power Down) | CMOS | 1.6V ~ 3.6V | ±50ppm | - | -40°C ~ 85°C | - | 2.2mA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
12,597 In Stock | 1 : RM4.85000 Cut Tape (CT) 1,000 : RM3.17379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -20°C ~ 70°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | - | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
20,327 In Stock | 1 : RM4.93000 Cut Tape (CT) 1,000 : RM2.95689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 8 MHz | Enable/Disable | CMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
579 In Stock | 1 : RM95.51000 Strip | Strip | Active | Crystal | VCXO | 100 MHz | - | CMOS | 3.3V | - | ±20ppm | 0°C ~ 70°C | - | 25mA | - | Surface Mount | 4-SMD, No Lead | - | 0.559" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
20,228 In Stock | 1 : RM3.19000 Cut Tape (CT) 500 : RM2.18458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS, LVCMOS | 1.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 4mA | - | Surface Mount | 4-SMD, No Lead | 4-VDFN (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.041" (1.05mm) | |||
25,425 In Stock | 1 : RM4.93000 Cut Tape (CT) 1,000 : RM3.22288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | - | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
13,022 In Stock | 1 : RM4.93000 Cut Tape (CT) 1,000 : RM2.94460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 13mA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
575 In Stock | 1 : RM177.97000 Strip | Strip | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable (Reprogrammable) | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 108mA | - | Surface Mount | 8-SMD, No Lead | 8-SMD (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
5,137 In Stock | 1 : RM10.64000 Cut Tape (CT) 1,000 : RM6.41117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 100 MHz | Standby (Power Down) | CMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
1,392 In Stock | 1 : RM8.27000 Cut Tape (CT) 1,000 : RM5.16526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 25 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | - | -40°C ~ 85°C | - | 5.5mA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
61 In Stock | 1 : RM91.72000 Strip | Strip | Active | Crystal | VCXO | 122.88 MHz | - | CMOS | 3.3V | - | ±20ppm | 0°C ~ 70°C | - | 25mA | - | Surface Mount | 4-SMD, No Lead | - | 0.559" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
24,603 In Stock | 1 : RM4.93000 Cut Tape (CT) 1,000 : RM3.14120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Enable/Disable | CMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 13mA | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) |