Oscillators

Results: 428,490
Stocking Options
Environmental Options
Media
Exclude
428,490Results

Showing
of 428,490
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4 SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
20,274
In Stock
1 : RM3.90000
Cut Tape (CT)
1,000 : RM2.54918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ECS-2520MV Series
XTAL OSC XO 25.0000MHZ CMOS SMD
ECS Inc.
37,531
In Stock
1 : RM4.45000
Cut Tape (CT)
3,000 : RM2.77803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
4 SMD
XTAL OSC XO 32.7680KHZ CMOS SMD
Abracon LLC
18,023
In Stock
1 : RM5.24000
Cut Tape (CT)
1,000 : RM3.43083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
3.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 100.0000MHZ CMOS
Crystek Corporation
3,577
In Stock
1 : RM91.72000
Cut Tape (CT)
1,000 : RM67.96500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCXO
100 MHz
-
CMOS
3.3V
-
±20ppm
-40°C ~ 85°C
-
25mA
-
Surface Mount
4-SMD, No Lead
-
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 122.8800MHZ CMOS
Crystek Corporation
3,889
In Stock
1 : RM91.72000
Strip
Strip
Active
Crystal
VCXO
122.88 MHz
-
CMOS
3.3V
-
±20ppm
-40°C ~ 85°C
-
25mA
-
Surface Mount
4-SMD, No Lead
-
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
ASDMB Series
MEMS OSC XO 24.0000MHZ LVCMOS
Abracon LLC
15,888
In Stock
1 : RM9.77000
Cut Tape (CT)
1,000 : RM6.37043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
24 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
SG-210STF 4-SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
EPSON
15,746
In Stock
1 : RM2.60000
Cut Tape (CT)
1,000 : RM1.70677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
2.2mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
236,421
In Stock
1 : RM5.24000
Cut Tape (CT)
1,000 : RM3.44194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
CB33LV-3
XTAL OSC XO 50.0000MHZ HCMOS TTL
CTS-Frequency Controls
6,752
In Stock
1 : RM5.52000
Cut Tape (CT)
1,000 : RM3.62976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
40mA
-
Surface Mount
4-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
0
In Stock
Check Lead Time
1 : RM7.29000
Cut Tape (CT)
3,000 : RM4.48442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
1.65V ~ 3.65V
±2.5ppm
-
-30°C ~ 85°C
-
2mA
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
4 SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
Abracon LLC
16,204
In Stock
1 : RM4.89000
Cut Tape (CT)
1,000 : RM3.13305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
19mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ECS-2520
XTAL OSC XO 25.0000MHZ HCMOS SMD
ECS Inc.
12,989
In Stock
1 : RM8.31000
Cut Tape (CT)
1,000 : RM5.44737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
3.3V
±10ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
4 CSP
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
30,640
In Stock
1 : RM7.25000
Cut Tape (CT)
1,000 : RM4.75156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±5ppm
-
-40°C ~ 85°C
-
1.52µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
SG-210STF 4-SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
EPSON
8,249
In Stock
1 : RM9.38000
Cut Tape (CT)
250 : RM6.69848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
2.2mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
CB33LV-3
XTAL OSC XO 50.0000MHZ HCMOS TTL
CTS-Frequency Controls
12,801
In Stock
1 : RM4.85000
Cut Tape (CT)
1,000 : RM3.17379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-20°C ~ 70°C
-
40mA
-
Surface Mount
4-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
4 SMD
XTAL OSC XO 8.0000MHZ CMOS SMD
Abracon LLC
20,349
In Stock
1 : RM4.93000
Cut Tape (CT)
1,000 : RM2.95689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
8 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 100.0000MHZ CMOS
Crystek Corporation
584
In Stock
1 : RM95.51000
Strip
Strip
Active
Crystal
VCXO
100 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
-
25mA
-
Surface Mount
4-SMD, No Lead
-
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
J032v
XTAL OSC XO 25.0000MHZ HCMOS SMD
Jauch Quartz
20,228
In Stock
1 : RM3.19000
Cut Tape (CT)
500 : RM2.18458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
4mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
CB33LV-3
XTAL OSC XO 25.0000MHZ HCMOS TTL
CTS-Frequency Controls
19,435
In Stock
1 : RM4.93000
Cut Tape (CT)
1,000 : RM3.22288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
40mA
-
Surface Mount
4-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
4 SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
13,256
In Stock
1 : RM4.93000
Cut Tape (CT)
1,000 : RM2.94460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
570AAC000694DGR
XTAL OSC XO 156.2500MHZ LVDS SMD
Skyworks Solutions Inc.
575
In Stock
1 : RM177.97000
Strip
Strip
Active
Crystal
XO (Standard)
156.25 MHz
Enable/Disable (Reprogrammable)
LVDS
3.3V
±50ppm
-
-40°C ~ 85°C
-
108mA
-
Surface Mount
8-SMD, No Lead
8-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
ASEM Series
MEMS OSC XO 100.0000MHZ CMOS SMD
Abracon LLC
5,138
In Stock
1 : RM10.64000
Cut Tape (CT)
1,000 : RM6.41117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
100 MHz
Standby (Power Down)
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ECS-OSCILLATOR-4SMD-NOLEADS
XTAL OSC TCXO 25MHZ 3.3V SMD
ECS Inc.
0
In Stock
Check Lead Time
1 : RM7.88000
Cut Tape (CT)
1,000 : RM5.16526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
25 MHz
Enable/Disable
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
5.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 122.8800MHZ CMOS
Crystek Corporation
248
In Stock
1 : RM91.72000
Strip
Strip
Active
Crystal
VCXO
122.88 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
-
25mA
-
Surface Mount
4-SMD, No Lead
-
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
4 SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
Abracon LLC
24,603
In Stock
1 : RM4.93000
Cut Tape (CT)
1,000 : RM3.14120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
Showing
of 428,490

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.