Power Distribution Switches, Load Drivers

Results: 7,364
Stocking Options
Environmental Options
Media
Exclude
7,364Results

Showing
of 7,364
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
62,915
In Stock
1 : RM0.79000
Cut Tape (CT)
3,000 : RM0.30543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
369,265
In Stock
1 : RM0.83000
Cut Tape (CT)
3,000 : RM0.32973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
18,000
In Stock
1 : RM0.91000
Cut Tape (CT)
3,000 : RM0.36692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
79,640
In Stock
1 : RM1.02000
Cut Tape (CT)
3,000 : RM0.82740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
100mA
700mOhm
Non-Inverting
Status Flag
Auto-Retry Current-Limit Recovery, Short-Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
7,669
In Stock
1 : RM1.02000
Cut Tape (CT)
3,000 : RM0.88650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
100mA
700mOhm
Non-Inverting
Status Flag
Latch-Off Current-Limit Recovery
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-6
IC PWR DRIVER BIPOLAR 1:1 SOT26
Diodes Incorporated
5,879
In Stock
1 : RM1.10000
Cut Tape (CT)
3,000 : RM0.44881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
-
Bipolar
On/Off
3V ~ 5V
Not Required
430mA
-
-
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
4-XFBGA, CSPBGA
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
9,664
In Stock
1 : RM1.14000
Cut Tape (CT)
5,000 : RM0.45780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
34mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-WCSPD (0.79x0.79)
4-UFBGA, WLCSP
4-XFBGA, CSPBGA
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
9,549
In Stock
1 : RM1.14000
Cut Tape (CT)
5,000 : RM0.45780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
34mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-WCSPD (0.79x0.79)
4-UFBGA, WLCSP
TC7SZ00F,LJ(CT
IC PWR SWITCH P-CHANNEL 1:1 5SMV
Toshiba Semiconductor and Storage
6,960
In Stock
1 : RM1.14000
Cut Tape (CT)
3,000 : RM0.46278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
63mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SMV
SC-74A, SOT-753
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT26
Diodes Incorporated
2,445
In Stock
1 : RM1.14000
Cut Tape (CT)
3,000 : RM0.47494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
2A
84mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-26
SOT-23-6
SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
32,502
In Stock
1 : RM1.26000
Cut Tape (CT)
3,000 : RM0.52913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
95mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
140,530
In Stock
1 : RM1.38000
Cut Tape (CT)
3,000 : RM0.57416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2.5A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
AP3304AW6-7
LOAD SWITCH,SOT26,T&R,3K
Diodes Incorporated
63,080
In Stock
1 : RM1.42000
Cut Tape (CT)
3,000 : RM0.58967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-26 (Type A1)
SOT-23-6
SOT-23-6
LOAD SWITCH,SOT26,T&R,3K
Diodes Incorporated
62,918
In Stock
1 : RM1.42000
Cut Tape (CT)
3,000 : RM0.60025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-26
SOT-23-6
U-DFN2116-8
IC PWR SWITCH N-CHAN 1:1 8UDFN
Diodes Incorporated
47,239
In Stock
1 : RM1.42000
Cut Tape (CT)
3,000 : RM0.60191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.5V ~ 5.5V
Not Required
4A
19mOhm
Non-Inverting
Power Good, Slew Rate Controlled
UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
U-DFN2116-8
8-UFDFN Exposed Pad
TSOT-23-6, TSOT-6
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Vishay Siliconix
27,822
In Stock
1 : RM1.42000
Cut Tape (CT)
3,000 : RM0.59359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.2V ~ 5.5V
Not Required
3A
46mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
V-DFN3020-14
IC PWR SWITCH N-CHAN 1:1 14VDFN
Diodes Incorporated
14,401
In Stock
1 : RM1.42000
Cut Tape (CT)
3,000 : RM0.60191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
2.5V ~ 5.5V
Not Required
6A
17mOhm
-
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
V-DFN3020-14
14-WFDFN Exposed Pad
AP22653AFDZ-7
LOAD SWITCH,W-DFN2020-6,T&R,3K
Diodes Incorporated
243,007
In Stock
1 : RM1.46000
Cut Tape (CT)
3,000 : RM0.61083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3.5V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
W-DFN2020-6 (Type A1)
6-WDFN Exposed Pad
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
28,073
In Stock
1 : RM1.46000
Cut Tape (CT)
3,000 : RM1.06380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
170mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
62,815
In Stock
1 : RM1.50000
Cut Tape (CT)
3,000 : RM0.62963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
8-SOP
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
2,120
In Stock
880,000
Factory
1 : RM1.54000
Cut Tape (CT)
2,500 : RM0.66558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
120mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
TPS22995RZFR
5.5-V, 3.5-A, 20-M ON-RESISTANCE
Texas Instruments
47,361
In Stock
1 : RM1.62000
Cut Tape (CT)
3,000 : RM0.69047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.4V ~ 5.5V
1.5V ~ 5.5V
3.8A
18mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-WQFN-HR (1.25x0.85)
6-WFQFN
SC-74
IC PWR DRIVER N-CHANNEL 1:1 SC74
onsemi
43,230
In Stock
This product has a maximum purchase limit
1 : RM1.65000
Cut Tape (CT)
3,000 : RM0.72084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
Low Side
N-Channel
On/Off
28V (Max)
Not Required
150mA
800mOhm (Max)
-
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74
SC-74, SOT-457
8 WFDFN
IC PWR SWITCH N-CHAN 1:1 8WSON
Texas Instruments
14,667
In Stock
1 : RM1.65000
Cut Tape (CT)
3,000 : RM0.71256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 5.7V
Not Required
6A
16mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
AP2181DFMG-7
IC PWR SWITCH P-CHANNEL 1:1 6DFN
Diodes Incorporated
11,257
In Stock
1 : RM1.73000
Cut Tape (CT)
3,000 : RM0.74731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
90mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
U-DFN2018-6
6-UFDFN Exposed Pad
Showing
of 7,364

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.