Color Sensors

Results: 79
Stocking Options
Environmental Options
Media
Exclude
79Results

Showing
of 79
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output
Resolution (Bits)
Features
Voltage - Supply
Current - Supply (Max)
Operating Temperature
Package / Case
12,035
In Stock
1 : RM6.78000
Cut Tape (CT)
2,500 : RM4.15126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
I2C
16 b
Low Power Consumption
2.5 V ~ 3.6 V
200µA @ 3.3V
-40°C ~ 85°C
4-TFLGA
SOT-583
COLOR SENSOR I2C 20-B SOT
Texas Instruments
8,299
In Stock
1 : RM6.86000
Cut Tape (CT)
3,000 : RM4.16044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
I2C
20 b
-
1.6 V ~ 3.6 V
24µA
-40°C ~ 85°C
SOT-583
3,244
In Stock
1 : RM7.41000
Cut Tape (CT)
2,500 : RM4.55423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
I2C
16 b
-
2.6 V ~ 3.6 V
1mA
-40°C ~ 85°C
4-SMD, No Lead
7,386
In Stock
1 : RM7.56000
Cut Tape (CT)
2,500 : RM4.66791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
I2C
16 b
-
2.6 V ~ 3.6 V
1mA
-40°C ~ 85°C
4-SMD, No Lead
2,036
In Stock
1 : RM7.80000
Cut Tape (CT)
10,000 : RM4.54211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
I2C
16 b
-
1.7 V ~ 2 V
150µA
-30°C ~ 85°C
8-SMD Module
APS5130PD7C-P22
COLOR SENSOR CURRENT/RGB 4-SMD
Kingbright
2,492
In Stock
1 : RM9.46000
Cut Tape (CT)
1,500 : RM4.20994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current, RGB
-
-
-
-
-40°C ~ 85°C
4-SMD, No Lead
BU27006MUC-ZTR
COLOR SENSOR I2C 16-B 12
Rohm Semiconductor
383
In Stock
1 : RM9.77000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
I2C
16 b
-
1.7 V ~ 3.6 V
310µA @ 1.8V
-40°C ~ 85°C
12-UFQFN
6,986
In Stock
1 : RM2.05000
Cut Tape (CT)
2,000 : RM1.18709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-40°C ~ 85°C
1210 (3225 Metric)
3,831
In Stock
1 : RM5.32000
Cut Tape (CT)
2,000 : RM3.23646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
I2C
16 b
-
2.4 V ~ 3.6 V
210µA
-40°C ~ 65°C
8-SMD, No Lead
AS72652-BLGT
COLOR SENSOR I2C/UART 16-B 20
ams-OSRAM USA INC.
11,693
In Stock
1 : RM34.36000
Cut Tape (CT)
2,000 : RM23.23816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
I2C, UART
16 b
-
2.7 V ~ 3.6 V
-
-40°C ~ 85°C (TA)
20-BFLGA
AS72652-BLGT
COLOR SENSOR I2C/UART 16-B 20
ams-OSRAM USA INC.
4,719
In Stock
1 : RM34.36000
Cut Tape (CT)
2,000 : RM23.23816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
I2C, UART
16 b
-
2.7 V ~ 3.6 V
-
-40°C ~ 85°C (TA)
20-BFLGA
AS72652-BLGT
COLOR SENSOR I2C/UART 16-B 20
ams-OSRAM USA INC.
4,400
In Stock
1 : RM34.36000
Cut Tape (CT)
2,000 : RM23.23816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
I2C, UART
16 b
-
2.7 V ~ 3.6 V
-
-40°C ~ 85°C (TA)
20-BFLGA
DK-LED-001
LED LIGHT ASM.5 BLUE, L=400
DK SENSOR CO.,LTD
300
Marketplace
5 : RM11.82000
Bulk
*
Bulk
Active
-
-
Low Power Consumption
-
-
-30°C ~ 85°C
-
AS7341-DLGM
COLOR SENSOR I2C 16-B 8-TFLGA
ams-OSRAM USA INC.
55
In Stock
1 : RM30.10000
Cut Tape (CT)
500 : RM21.41004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
I2C
16 b
-
1.7 V ~ 2 V
210µA
-30°C ~ 70°C
8-TFLGA
SOT-583
COLOR SENSOR I2C 20-B SOT
Texas Instruments
0
In Stock
Check Lead Time
1 : RM8.04000
Cut Tape (CT)
3,000 : RM4.92441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
I2C
20 b
-
1.6 V ~ 3.6 V
-
-40°C ~ 85°C
SOT-583
0
In Stock
6,000 : RM1.26701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
-
-
-
-
-40°C ~ 85°C
1210 (3225 Metric)
0
In Stock
1 : RM3.11000
Cut Tape (CT)
6,000 : RM1.28603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
-
-
-
-
-40°C ~ 85°C
1210 (3225 Metric)
COLOR SENSOR 16-B 8-UFDFN
COLOR SENSOR 16-B 8-UFDFN
Rohm Semiconductor
0
In Stock
4,000 : RM4.42724
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
-
16 b
-
2.3 V ~ 3.6 V
295µA
-40°C ~ 85°C
8-UFDFN Exposed Pad
0
In Stock
3,000 : RM5.53386
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
I2C
16 b
Interrupt, Auto Power Down
2.25 V ~ 3.63 V
85µA @ 3V
-40°C ~ 85°C
6-WFDFN Module
TCS34725FN
COLOR SENSOR I2C 16-B 6-SMD
ams-OSRAM USA INC.
0
In Stock
10,500 : RM5.85090
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
I2C
16 b
Gain Control, Interrupt, Sleep Mode
2.7 V ~ 3.6 V
330µA @ 3V
-30°C ~ 70°C
6-SMD Module
0
In Stock
1,000 : RM6.19478
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
I2C
16 b
Interrupt, Auto Power Down
2.25 V ~ 3.63 V
85µA @ 3V
-40°C ~ 85°C
6-VFDFN
BH1745
COLOR SENSOR I2C 8-UDFN
Rohm Semiconductor
0
In Stock
1 : RM6.38000
Cut Tape (CT)
4,000 : RM3.44325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
I2C
-
Standby
2.3 V ~ 3.6 V
260µA @ 2.5V
-40°C ~ 85°C
8-UDFN Exposed Pad
6-UDFN
COLOR SENSOR I2C 6-UDFN
ams-OSRAM USA INC.
0
In Stock
500 : RM6.48296
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
I2C
-
-
2.7 V ~ 3.6 V
330µA @ 3V
-40°C ~ 70°C
6-UDFN
6-UDFN
COLOR SENSOR I2C 6-UDFN
ams-OSRAM USA INC.
0
In Stock
500 : RM6.48296
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
I2C
-
-
2.7 V ~ 3.6 V
330µA @ 3V
-40°C ~ 70°C
6-UDFN
COLOR SENSOR I2C 16-B 6-SMD
COLOR SENSOR I2C 16-B 6-SMD
ams-OSRAM USA INC.
0
In Stock
3,500 : RM6.48713
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
I2C
16 b
Gain Control, Interrupt, Sync Input
2.7 V ~ 3.6 V
11mA @ 3.6V
-30°C ~ 70°C
6-SMD Module
Showing
of 79

Color Sensors


Color sensors use multiple photodiodes in a single package to detect the intensity and frequency of ambient light. Onboard ASICs (Application Specific Circuits) convert the information to analog or digital output signals. The photodiodes are designed to detect specific colors such as RGB (red, green and blue), CMYK (cyan, magenta, yellow and black), and white as well as infrared light.