Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Trip Temperature Threshold | Switching Temperature | Accuracy | Current - Output (Max) | Output Type | Output | Output Function | Selectable Hysteresis | Features | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,505 In Stock | 1 : RM2.56000 Cut Tape (CT) 4,000 : RM1.44838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Programmable | ±3°C | - | Open Drain | Active Low | /OverTemp, /UnderTemp | Yes | Selectable Address | 1.7 V ~ 5.5 V | 1mA | -45°C ~ 130°C | Surface Mount | - | - | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
11,198 In Stock | 1 : RM4.06000 Cut Tape (CT) 4,000 : RM2.34506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -40°C ~ 130°C | Surface Mount | Automotive | AEC-Q100 | SOT-563, SOT-666 | - | ||
20,993 In Stock | 1 : RM4.14000 Cut Tape (CT) 3,000 : RM3.19141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
4,339 In Stock | 1 : RM7.25000 Cut Tape (CT) 3,000 : RM4.41054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±6°C | - | Open Drain | Active Low | /OverTemp, VTemp | Yes | Trip Test | 1.8 V ~ 18 V | 110µA | -40°C ~ 150°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 | ||
3,086 In Stock | 1 : RM8.00000 Cut Tape (CT) 4,500 : RM4.80867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±1.5°C | - | Open Drain, Push-Pull | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.4 V ~ 5.5 V | 24µA | -50°C ~ 150°C | Surface Mount | - | - | 8-WFDFN Exposed Pad | 8-WSON (2.5x2.5) | ||
606 In Stock | 1 : RM9.14000 Cut Tape (CT) 3,000 : RM4.70739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±6°C | 20mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -55°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 | ||
5,967 In Stock | 1 : RM11.19000 Cut Tape (CT) 2,500 : RM7.05651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±4.7°C | 20mA | Open Drain | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 47µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 | ||
5,917 In Stock | 1 : RM11.19000 Cut Tape (CT) 2,500 : RM7.05651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±4.7°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 32µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
2,309 In Stock | 1 : RM64.42000 Cut Tape (CT) 2,500 : RM39.49681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
385 In Stock | 1 : RM69.97000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,725 In Stock | 1 : RM112.41000 Cut Tape (CT) 2,500 : RM71.91510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,765 In Stock | 1 : RM112.41000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
299 In Stock 223,110 Marketplace | 1 : RM1.73000 Cut Tape (CT) 4,000 : RM0.94397 Tape & Reel (TR) 1,017 : RM1.18200 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Hot | 50°C, 55°C, 60°C, 65°C | ±2°C | 10mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 1.4 V ~ 3.6 V | 8µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-5X3 | ||
9,863 In Stock 2,680 Marketplace | 1 : RM1.73000 Cut Tape (CT) 4,000 : RM0.94397 Tape & Reel (TR) 1,017 : RM1.18200 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Hot | 70°C, 75°C, 80°C, 85°C | ±0.2°C | 10mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 1.4 V ~ 3.6 V | 8µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-5X3 | ||
4,684 In Stock | 1 : RM1.81000 Cut Tape (CT) 3,000 : RM1.02173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 40µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
2,861 In Stock | 1 : RM1.81000 Cut Tape (CT) 3,000 : RM1.02173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 40µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
4,898 In Stock | 1 : RM2.21000 Cut Tape (CT) 4,000 : RM1.24283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3.5°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | - | - | SOT-563, SOT-666 | - | ||
8,398 In Stock | 1 : RM2.52000 Cut Tape (CT) 4,000 : RM1.41082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | - | - | SOT-563, SOT-666 | - | ||
3,554 In Stock | 1 : RM2.92000 Cut Tape (CT) 3,000 : RM2.20641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 95°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
3,960 In Stock | 1 : RM3.47000 Cut Tape (CT) 4,000 : RM1.98151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3.5°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | - | - | SOT-563, SOT-666 | - | ||
4,349 In Stock | 1 : RM3.82000 Cut Tape (CT) 3,000 : RM2.87620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 125°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 2.7 V ~ 5.5 V | 17µA | -55°C ~ 135°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
7,456 In Stock | 1 : RM3.90000 Cut Tape (CT) 4,000 : RM2.25317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | - | - | SOT-563, SOT-666 | - | ||
6,595 In Stock | 1 : RM4.26000 Cut Tape (CT) 1,000 : RM2.64764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 65°C | ±3°C | - | Open Drain | Active Low | /OverTemp | Yes | - | 2.7 V ~ 5.5 V | 16µA | -55°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
3,409 In Stock | 1 : RM4.29000 Cut Tape (CT) 3,000 : RM2.50055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 85°C | ±3°C | - | Open Drain | Active Low | /OverTemp | Yes | - | 2.7 V ~ 5.5 V | 16µA | -55°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
9,972 In Stock | 1 : RM4.33000 Cut Tape (CT) 3,000 : RM3.30960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain, Push-Pull | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 50µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 |