Accelerometers

Results: 2,514
Stocking Options
Environmental Options
Media
Exclude
2,514Results

Showing
of 2,514
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-WLP
THREE AXIS ACCELEROMETER
Memsic Inc.
18,439
In Stock
1 : RM3.90000
Cut Tape (CT)
3,000 : RM2.28580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g
1024 (±2g) ~ 256 (±8g)
-
10Hz
I2C
1.62V ~ 3.6V
Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
6-TFBGA, WLBGA
6-WLP (1.18x1.7)
MC3416
3-AXIS ACCELEROMETER
Memsic Inc.
21,292
In Stock
1 : RM4.26000
Cut Tape (CT)
10,000 : RM2.36648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 12g, 16g
16384 (±2g) ~ 2048 (±16g)
-
64Hz ~ 512Hz
I2C
-
Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
MC3479
3-AXIS ACCELEROMETER
Memsic Inc.
30,037
In Stock
1 : RM4.37000
Cut Tape (CT)
10,000 : RM2.43245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 12g, 16g
16384 (±2g) ~ 2048 (±16g)
-
0.25Hz ~ 500Hz
I2C
-
Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
MC3419
3-AXIS ACCELEROMETER
Memsic Inc.
11,792
In Stock
1 : RM4.37000
Cut Tape (CT)
10,000 : RM2.43245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 12g, 16g
16384 (±2g) ~ 2048 (±16g)
-
0.25Hz ~ 500Hz
I2C
-
Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
12-VFLGA
DIGITAL THREE-AXIS ACCELEROMETER
Memsic Inc.
17,248
In Stock
1 : RM4.45000
Cut Tape (CT)
3,000 : RM2.63331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g
1024 (±2g) ~ 256 (±8g)
-
50Hz
I2C
1.62V ~ 3.6V
Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
MC3632
3-AXIS IOMT ACCELEROMETER (2X2 L
Memsic Inc.
33,417
In Stock
1 : RM5.12000
Cut Tape (CT)
10,000 : RM2.89649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 12g, 16g
4096 (±2g) ~ 8 (±16g)
-
-
I2C, SPI
1.7V ~ 3.6V
Sleep Mode
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-VLGA (2x2)
12 VFLGA
ACCELEROMETER 2-8G I2C/SPI 12LGA
STMicroelectronics
24,260
In Stock
This product has a maximum purchase limit
1 : RM5.52000
Cut Tape (CT)
8,000 : RM3.14343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g
16393 (±2g) ~ 4098 (±8g)
-
5Hz ~ 400Hz
I2C, SPI
1.71V ~ 3.6V
Adjustable Bandwidth, Selectable Scale, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA530
THE NEW ACCELEROMETER WITH AN AD
Bosch Sensortec
1,420
In Stock
1 : RM5.63000
Cut Tape (CT)
10,000 : RM3.19405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
-
-
1.56Hz ~ 6.4kHz
I2C, I3C, SPI
1.62V ~ 3.63V
-
-
-
-
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (1.2x0.8)
MC3635
3-AXIS IOMT ACCELEROMETER (1.6X1
Memsic Inc.
31,345
In Stock
1 : RM6.07000
Cut Tape (CT)
5,000 : RM3.57103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 12g, 16g
4096 (±2g) ~ 8 (±16g)
-
-
I2C, SPI
1.7V ~ 3.6V
Sleep Mode
-40°C ~ 85°C
-
-
Surface Mount
10-VFLGA
10-LGA (1.6x1.6)
12 VFLGA
ACCEL 2-16G I2C/SPI 12LGA
STMicroelectronics
76,985
In Stock
This product has a maximum purchase limit
1 : RM6.26000
Cut Tape (CT)
8,000 : RM3.58416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
1000 (±2g) ~ 83 (±16g)
-
0.5Hz ~ 672Hz
I2C, SPI
1.71V ~ 3.6V
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA580
THE NEXT-GENERATION ACCELEROMETE
Bosch Sensortec
7,578
In Stock
1 : RM6.93000
Cut Tape (CT)
10,000 : RM3.73056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
-
-
1.56Hz ~ 6.4kHz
I2C, I3C, SPI
1.62V ~ 3.63V
-
-
-
-
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (1.2x0.8)
LIS2DTW12TR
MEMS DIGITAL OUTPUT DUAL MOTION
STMicroelectronics
11,806
In Stock
This product has a maximum purchase limit
1 : RM7.33000
Cut Tape (CT)
10,000 : RM4.19796
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
4098 (±2g) ~ 512 (±16g)
-
0.8Hz ~ 800Hz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-WFLGA
12-LGA (2x2)
12 VFLGA
ACCELEROMETER 2-16G I2C 12LGA
Kionix Inc.
6,192
In Stock
1 : RM8.23000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
1024 (±2g) ~ 128 (±16g)
-
800Hz
I2C
1.71V ~ 3.6V
Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA400
ACCELEROMETER 2-16G 12LGA
Bosch Sensortec
15,987
In Stock
1 : RM8.63000
Cut Tape (CT)
10,000 : RM5.05184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
1024 (±2g) ~ 128 (±16g)
-
3Hz ~ 384Hz
I2C, SPI
1.71V ~ 3.6V
Selectable Low Pass Filter
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA Module
12-LGA (2x2)
12-WFLGA
WSEN-ITDS 3 AXIS ACCELERATION SE
Würth Elektronik
722
In Stock
1 : RM9.50000
Cut Tape (CT)
1,000 : RM6.64875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
-
-
0.08Hz ~ 400Hz
I2C, SPI
1.7V ~ 3.6V
Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-WFLGA
12-LGA (2x2)
LGA-16
ACCELEROMETER 2-8G I2C/SPI 16LGA
STMicroelectronics
5,119
In Stock
This product has a maximum purchase limit
1 : RM11.62000
Cut Tape (CT)
4,000 : RM7.13216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g
1000 (±2g) ~ 256 (±8g)
-
25Hz ~ 500Hz
I2C, SPI
2.16V ~ 3.6V
Adjustable Bandwidth, Selectable Scale, Sleep Mode
-40°C ~ 85°C
-
-
Surface Mount
16-VFLGA
16-LGA (3x3)
12 LGA
MEMS DIGITAL OUTPUT MOTION SENSO
STMicroelectronics
20,725
In Stock
This product has a maximum purchase limit
1 : RM11.82000
Cut Tape (CT)
8,000 : RM7.06256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g
4098 (±2g) ~ 2049 (±4g)
-
0.8Hz ~ 50Hz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
12-VFLGA Module
12-LGA (2x2)
12 LGA
2 AXES DIGITAL INCLINOMETER
STMicroelectronics
7,310
In Stock
1 : RM13.44000
Cut Tape (CT)
10,000 : RM7.26920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
-
-
400Hz
I2C, I3C, SPI
1.62V ~ 3.6V
Selective Scale, Sleep Mode, Temperature Sensor
-40°C ~ 105°C
-
-
Surface Mount
12-WFLGA
12-LGA (2x2)
14 LGA
ACCEL 2-16G I2C/SPI 14LGA
Analog Devices Inc.
15,945
In Stock
1 : RM13.99000
Cut Tape (CT)
1,500 : RM9.13594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
256 (±2g) ~ 32 (±16g)
-
0.05Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 85°C
-
-
Surface Mount
14-VFLGA
14-LGA (3x5)
14 LGA
ACCEL 2-16G I2C/SPI 14LGA
Analog Devices Inc.
8,628
In Stock
1 : RM13.99000
Cut Tape (CT)
5,000 : RM8.68351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
256 (±2g) ~ 32 (±16g)
-
0.05Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 85°C
-
-
Surface Mount
14-VFLGA
14-LGA (3x5)
14 LGA
ACCEL 2-16G I2C/SPI 14LGA
Analog Devices Inc.
4,791
In Stock
1 : RM13.99000
Tray
-
Tray
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
256 (±2g) ~ 32 (±16g)
-
0.05Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 85°C
-
-
Surface Mount
14-VFLGA
14-LGA (3x5)
AIS2IHTR
MEMS DIGITAL OUTPUT MOTION SENSO
STMicroelectronics
10,752
In Stock
This product has a maximum purchase limit
1 : RM15.21000
Cut Tape (CT)
8,000 : RM9.24287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
4098 (±2g) ~ 128 (±16g)
-
0.8Hz ~ 800Hz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Scale
-40°C ~ 115°C
Automotive
AEC-Q100
Surface Mount
12-VFLGA
12-LGA (2x2)
12 VFLGA
ACCEL 2-16G I2C/SPI 12LGA
STMicroelectronics
8,862
In Stock
This product has a maximum purchase limit
1 : RM15.44000
Cut Tape (CT)
8,000 : RM9.37751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
255 (±2g) ~ 21 (±16g)
-
1Hz ~ 5.3kHz
I2C, SPI
1.71V ~ 3.6V
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
IIM-42352
COMPACT, LOW POWER 3-AXIS INDUST
TDK InvenSense
3,115
In Stock
1 : RM16.04000
Cut Tape (CT)
5,000 : RM10.02987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
16384 (±2g) ~ 2048 (±16g)
-
6.25Hz ~ 16kHz
I2C, I3C, SPI
1.71V ~ 3.6V
Selective Scale, Sleep Mode, Temperature Sensor
-40°C ~ 105°C
-
-
Surface Mount
14-VFLGA
14-LGA (2.5x3)
32 LFCSP
ACCEL 1.5-12G I2C/SPI 32LFCSP
Analog Devices Inc.
1,490
In Stock
1 : RM19.27000
Tube
-
Tube
Active
Digital
X, Y, Z
±1.5g, 3g, 6g, 12g
345 (±1.5g ) ~ 43 (±12g)
-
3.125Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 105°C
-
-
Surface Mount
32-LFQFN Exposed Pad, CSP
32-LFCSP-LQ (5x5)
Showing
of 2,514

Accelerometers


An accelerometer is an electromechanical sensor used to measure acceleration along one or more axes. This component is a crucial part of many modern electronic devices, often using Micro-Electro-Mechanical Systems (MEMS) technology. Accelerometers can detect both static acceleration, such as the constant force of gravity, and dynamic acceleration resulting from motion or vibration. They are frequently integrated into Inertial Measurement Units (IMUs), which combine accelerometer data with information from other sensors to provide comprehensive motion and orientation tracking. These sensors find applications in various fields, from smartphones and wearables to automotive safety systems and industrial equipment, where precise measurement of acceleration and motion is essential.