Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,557 In Stock | 1 : RM0.67000 Cut Tape (CT) 3,000 : RM0.36085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.4mT Trip, ±0.9mT Release | 25°C | 2.3V ~ 5.5V | 1.6mA (Typ) | 5mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
2,222 In Stock | 1 : RM0.67000 Cut Tape (CT) 3,000 : RM0.36085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.4mT Trip, ±0.9mT Release | 25°C | 2.3V ~ 5.5V | 1.6mA (Typ) | 5mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
21,687 In Stock | 1 : RM1.26000 Cut Tape (CT) 3,000 : RM0.68611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.8mT Trip, ±0.5mT Release | 25°C | 1.65V ~ 5.5V | 3.5µA | 5mA | Open Drain | - | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
119,753 In Stock | 1 : RM1.34000 Cut Tape (CT) 3,000 : RM0.73182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.2mT Trip, ±3.3mT Release | -40°C ~ 85°C | 1.6V ~ 5.5V | 3µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | X1-DFN1216-4 | 4-UDFN Exposed Pad | ||
8,960 In Stock | 1 : RM1.65000 Cut Tape (CT) 3,000 : RM0.92070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±12mT Trip, ±1mT Release | -40°C ~ 125°C | 2.5V ~ 38V | 2.7mA (Typ) | 30mA | Open Drain | Temperature Compensated | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
68,828 In Stock | 1 : RM1.77000 Cut Tape (CT) 10,000 : RM0.93413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±6mT Trip, ±0.8mT Release | 25°C | 1.5V ~ 3.6V | 10µA | 10mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
39,107 In Stock | 1 : RM2.09000 Cut Tape (CT) 3,000 : RM1.17030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±5.5mT Trip, ±1mT Release | -40°C ~ 85°C | 2.5V ~ 3.5V | 2mA | 1mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23W | SOT-23W | ||
49,518 In Stock | 1 : RM2.21000 Cut Tape (CT) 3,000 : RM1.26231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±5mT Trip, ±4.2mT Release | 25°C | 2.4V ~ 5.5V | 2.5mA | 2mA | Open Drain | Temperature Compensated | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,243 In Stock | 1 : RM2.21000 Cut Tape (CT) 10,000 : RM1.17427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | North Pole | 15mT Trip, 3.5mT Release | 25°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
21,360 In Stock | 1 : RM2.29000 Cut Tape (CT) 10,000 : RM1.22228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | South Pole | 9.5mT Trip, -9.5mT Release | 150°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | TSOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
12,716 In Stock | 1 : RM2.32000 Cut Tape (CT) 3,000 : RM1.31419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 13.5mT Trip, 5mT Release | 25°C | 2.7V ~ 18V | 6mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,579 In Stock | 1 : RM2.32000 Cut Tape (CT) 3,000 : RM1.31419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | South Pole | 3.5mT Trip, -3.5mT Release | 25°C | 2.7V ~ 18V | 6mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | ||
21,917 In Stock | 1 : RM2.36000 Bulk | - | Bulk | Active | Latch | Hall Effect | South Pole | 9.5mT Trip, -9.5mT Release | 150°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 150°C (TA) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body | ||
70,046 In Stock | 1 : RM2.44000 Cut Tape (CT) 10,000 : RM1.30063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar Switch | Hall Effect | North Pole, South Pole | 0.4mT Trip, -0.4mT Release | - | 2.7V ~ 24V | - | - | Open Drain | - | -40°C ~ 170°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
40,800 In Stock | 1 : RM2.44000 Cut Tape (CT) 10,000 : RM1.30063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | North Pole, South Pole | 2.5mT Trip, -2.5mT Release | - | 2.7V ~ 24V | - | - | Open Drain | - | -40°C ~ 70°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
32,384 In Stock | 1 : RM2.44000 Cut Tape (CT) 10,000 : RM1.30063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 5.5mT Trip, 3.7mT Release | - | 2.7V ~ 24V | - | - | Open Drain | - | -40°C ~ 70°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
16,912 In Stock | 1 : RM2.44000 Cut Tape (CT) 10,000 : RM1.30063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 18.9mT Trip, 17.3mT Release | - | 2.7V ~ 24V | - | - | Open Drain | - | -40°C ~ 70°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
6,970 In Stock | 1 : RM2.76000 Cut Tape (CT) 3,000 : RM1.24922 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Omnipolar Switch | Hall Effect | Either | ±4.8mT Trip, ±0.5mT Release | -40°C ~ 85°C | 1.65V ~ 5.5V | 3.5µA | 5mA | Push-Pull | Temperature Compensated | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body | ||
6,599 In Stock | 1 : RM2.96000 Cut Tape (CT) 3,000 : RM1.71470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±1.5mT Trip, ±1mT Release | -40°C ~ 125°C | 1.7V ~ 5.5V | 5µA | 20mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
28,593 In Stock | 1 : RM3.11000 Cut Tape (CT) 3,000 : RM1.80390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4mT Trip, ±3.7mT Release | 25°C | 1.65V ~ 3.5V | 4µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
14,880 In Stock | 1 : RM3.19000 Cut Tape (CT) 3,000 : RM1.67685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±2.6mT Trip, ±0.5mT Release | 25°C | 1.8V ~ 5.5V | 200nA (Typ) | 9mA | Push-Pull | Temperature Compensated | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
27,493 In Stock | 1 : RM3.43000 Cut Tape (CT) 3,000 : RM1.98717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±7mT Trip, ±1mT Release | -40°C ~ 85°C | 2.4V ~ 5.5V | 2mA | 1mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23W | SOT-23W | ||
8,902 In Stock | 1 : RM3.47000 Cut Tape (CT) 3,000 : RM2.01660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±7mT Trip, ±1mT Release | -40°C ~ 85°C | 2.4V ~ 5.5V | 2mA | 1mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23W | SOT-23W | ||
20,207 In Stock | 1 : RM3.55000 Cut Tape (CT) 3,000 : RM2.06949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±3mT Trip, ±2mT Release | -40°C ~ 125°C | 1.7V ~ 5.5V | 5µA | 20mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-LGA (1.45x1.45) | 4-XFLGA | |||
1,302 In Stock | 1 : RM3.55000 Cut Tape (CT) 3,000 : RM2.06949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±0.9mT Trip, ±0.5mT Release | -40°C ~ 125°C | 1.7V ~ 5.5V | 5µA | 20mA | Push-Pull | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 4-LGA (1.45x1.45) | 4-XFLGA |