Bipolar Transistor Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,271 In Stock | 1 : RM0.71000 Cut Tape (CT) 3,000 : RM0.13790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
115,968 In Stock | 1 : RM0.71000 Cut Tape (CT) 3,000 : RM0.14166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 45V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
189,246 In Stock | 1 : RM0.75000 Cut Tape (CT) 3,000 : RM0.14909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 65V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
55,218 In Stock | 1 : RM0.75000 Cut Tape (CT) 3,000 : RM0.14687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 200mA | 40V | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150mW | 300MHz, 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
27,704 In Stock | 1 : RM0.75000 Cut Tape (CT) 3,000 : RM0.14687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 100mA | 45V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
3,553 In Stock | 1 : RM0.75000 Cut Tape (CT) 3,000 : RM0.14687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 100mA | 65V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
73,919 In Stock | 1 : RM1.46000 Cut Tape (CT) 3,000 : RM0.31188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 200mA | 160V | 200mV @ 5mA, 50mA | 50nA (ICBO) | 80 @ 10mA, 5V | 200mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
73,303 In Stock | 1 : RM1.46000 Cut Tape (CT) 2,500 : RM0.62376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
56,505 In Stock | 1 : RM1.50000 Cut Tape (CT) 3,000 : RM0.31808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200mW | 300MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
16,353 In Stock | 1 : RM1.54000 Cut Tape (CT) 2,500 : RM0.66782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
358,668 In Stock | 1 : RM1.58000 Cut Tape (CT) 4,000 : RM0.32839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 1 NPN, 1 PNP | 200mA | 40V | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 240mW | 300MHz, 250MHz | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
227,684 In Stock | 1 : RM1.73000 Cut Tape (CT) 3,000 : RM0.37274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 200mA | 150V | 500mV @ 5mA, 50mA | 50nA (ICBO) | 60 @ 10mA, 5V | 300mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
115,878 In Stock | 1 : RM1.77000 Cut Tape (CT) 4,000 : RM0.36901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 500mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
76,704 In Stock | 1 : RM1.89000 Cut Tape (CT) 10,000 : RM0.35334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 175MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
3,869 In Stock | 1 : RM1.89000 Cut Tape (CT) 2,500 : RM0.84132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | - | - | 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
83,868 In Stock | 1 : RM2.01000 Cut Tape (CT) 3,000 : RM0.44895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 200mA | 40V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200mW | 250MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
25,261 In Stock | 1 : RM2.05000 Cut Tape (CT) 3,000 : RM0.45470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2 PNP (Dual) | 50mA | 120V | 500mV @ 1mA, 10mA | 500nA (ICBO) | 180 @ 2mA, 6V | 300mW | 140MHz | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SMT6 | ||
34,654 In Stock | 1 : RM2.09000 Cut Tape (CT) 8,000 : RM0.40869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 150mA | 50V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
17,613 In Stock | 1 : RM2.13000 Cut Tape (CT) 2,500 : RM0.93988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | - | - | 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
7,569 In Stock | 1 : RM2.13000 Cut Tape (CT) 2,500 : RM0.93988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
11,729 In Stock | 1 : RM2.17000 Cut Tape (CT) 2,000 : RM0.98274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
26,262 In Stock | 1 : RM2.21000 Cut Tape (CT) 3,000 : RM0.49119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 100mA | 45V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
8,409 In Stock | 1 : RM2.32000 Cut Tape (CT) 2,500 : RM1.05004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | - | - | 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
7,727 In Stock | 1 : RM2.44000 Cut Tape (CT) 3,000 : RM0.55383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 500mA | 40V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 700mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | ||
205,822 In Stock | 1 : RM3.03000 Cut Tape (CT) 2,500 : RM0.73547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |