Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Cable Group | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Impedance | Length | Jacket Color | Usage | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,000 In Stock | 1,000 : RM1.16462 Spool | - | Spool | Active | Coaxial | RG-174 | 26 AWG (0.14mm²) | 7 Strands / 34 AWG | Poly-Vinyl Chloride (PVC) | 0.103" (2.62mm) | Braid | 50 Ohms | 1000.0' (304.80m) | Black | RF Signal, Video | - | ||
104,000 In Stock | 1,000 : RM4.35878 Spool | - | Spool | Active | Coaxial | RG-58A | 20 AWG | 19 Strands / 33 AWG | Poly-Vinyl Chloride (PVC) | 0.193" (4.90mm) | Braid | 50 Ohms | 1000.0' (304.80m) | Black | - | - | ||
12,775 In Stock 900 Factory | 100 : RM6.25240 Spool | - | Spool | Active | Coaxial | RG-174 | 26 AWG | 7 Strands / 34 AWG | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | Braid | 50 Ohms | 100.0' (30.48m) | Black | - | - | ||
20,792 In Stock | 1 : RM7.21000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | Solid | Polyethylene (PE) | 0.195" (4.95mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | - | |||
5,125 In Stock | 1 : RM7.80000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-174 | 26 AWG (0.14mm²) | 7 Strands / 34 AWG | Poly-Vinyl Chloride (PVC) | 0.100" (2.54mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | - | ||
7,692 In Stock | 1 : RM8.04000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | Solid | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | - | |||
34,369 In Stock | 1 : RM9.22000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | Solid | Polyethylene (PE) | 0.240" (6.10mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | - | |||
19,686 In Stock | 1 : RM10.01000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | - | Thermoplastic Elastomer (TPE) | 0.195" (4.95mm) | Foil, Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | - | |||
4,084 In Stock | 1 : RM10.01000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | Solid | Polyethylene (PE) | 0.240" (6.10mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | Direct Burial, Watertight | |||
40,189 In Stock | 1 : RM10.56000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | - | Thermoplastic Elastomer (TPE) | 0.240" (6.10mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | - | |||
65,725 In Stock | 1 : RM12.17000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | Solid | Polyethylene (PE) | 0.405" (10.29mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | - | |||
10,942 In Stock | 1 : RM12.88000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | Solid | Polyethylene (PE) | 0.405" (10.29mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | Direct Burial, Watertight | |||
1,300 In Stock 300 Factory | 100 : RM15.87740 Spool | Spool | Active | Twinaxial - Plenum | - | 20 AWG | 7 Strands / 33 AWG | Poly-Vinyl Chloride (PVC) | 0.238" (6.05mm) | Foil, Braid | 78 Ohms | 100.0' (30.48m) | Blue | - | - | |||
7,647 In Stock | 1 : RM16.86000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Twinaxial | - | 20 AWG | 7 Strands / 28 AWG | Thermorad® F | 0.226" (5.74mm) | - | 120 Ohms | Enter Number of Feet in Order Quantity | Black | - | - | |||
3,400 In Stock 800 Factory | 100 : RM17.46170 Spool | - | Spool | Active | Twinaxial | - | 20 AWG | 7 Strands / 28 AWG | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | Braid | 78 Ohms | 100.0' (30.48m) | Blue | - | - | ||
7,274 In Stock | 1 : RM18.64000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial - Riser | - | - | Solid | Polyethylene (PE), Riser | 0.405" (10.29mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | Fire Retardant | |||
22,373 In Stock | 1 : RM19.15000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | - | Thermoplastic Elastomer (TPE) | 0.405" (10.29mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | - | |||
1,763 In Stock | 1 : RM19.23000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-58 | - | - | Poly-Vinyl Chloride (PVC) | 0.195" (4.95mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Black | - | - | ||
1,475 In Stock | 1 : RM19.31000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-174 | - | - | Poly-Vinyl Chloride (PVC) | 0.100" (2.54mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Black | - | - | ||
6,800 In Stock | 100 : RM20.27720 Spool | - | Spool | Active | Coaxial | - | 30 AWG | 7 Strands / 38 AWG | Fluorinated Ethylene-Propylene (FEP) | 0.100" (2.54mm) | Braid | 75 Ohms | 100.0' (30.48m) | Brown | - | - | ||
2,406 In Stock | 1 : RM20.72000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Twinaxial | - | 20 AWG | 19 Strands / 0.0075" | Thermorad® F | 0.294" (7.47mm) | - | - | Enter Number of Feet in Order Quantity | Black | - | - | |||
15,038 In Stock | 1 : RM21.20000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | Solid | Polyethylene (PE) | 0.590" (14.99mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | - | |||
9,084 In Stock | 1 : RM29.94000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | - | Thermoplastic Elastomer (TPE) | 0.590" (14.99mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | - | |||
889 In Stock | 1 : RM34.32000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-178 | - | - | RADOX® | 0.072" (1.83mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Blue | - | - | |||
2,221 In Stock | 1 : RM35.50000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Triaxial | - | 28 AWG | 7 Strands / 36 AWG | Thermorad® S | 0.139" (3.53mm) | Double Braid | 75 Ohms | Enter Number of Feet in Order Quantity | - | - | - |