Limit Switches

Results: 22,854
Stocking Options
Environmental Options
Media
Exclude
22,854Results

Showing
of 22,854
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
ESE-22MV
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
254,603
In Stock
1 : RM1.69000
Cut Tape (CT)
1,000 : RM1.04028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
30gf
-
0.232" (5.9mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
ESE-22MH
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
4,636
In Stock
1 : RM1.69000
Cut Tape (CT)
4,000 : RM0.92884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
Board Guide
30gf
-
0.091" (2.3mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
ESE-22MH
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
30,706
In Stock
1 : RM1.73000
Cut Tape (CT)
3,000 : RM0.95494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
30gf
-
0.055" (1.4mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
ESE-11MV1
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
26,257
In Stock
1 : RM2.05000
Cut Tape (CT)
800 : RM1.25268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Overtravel Plunger
Surface Mount
Gull Wing
-
-
35gf
-
0.305" (7.75mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
DS-080-C PA
SWITCH DETECTOR SPDT 100MA 30V
C&K
49,971
In Stock
1 : RM2.48000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
-
-
30gf
-
0.126" (3.2mm)
-
-
0.079" (2.0mm)
-
20,000 Cycles
-20°C ~ 70°C
ESE-13V0xx
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
46,462
In Stock
1 : RM2.56000
Cut Tape (CT)
3,000 : RM1.40801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
Board Guide
30gf
-
15°
15°
-
60°
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
ESE-24MV1T
SWITCH DETECTOR SPDT 0.01A 5V
Panasonic Electronic Components
10,348
In Stock
1 : RM3.19000
Cut Tape (CT)
500 : RM2.02422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Mom-Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
-
36gf
-
0.317" (8.05mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
SS-3GP
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
5,152
In Stock
1 : RM3.90000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP40
-
153gf
20gf
0.330" (8.4mm)
0.024" (0.6mm)
0.006" (0.15mm)
0.015" (0.4mm)
1,000,000 Cycles
100,000 Cycles
-25°C ~ 85°C
D2F-xxx-D3
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
19,111
In Stock
1 : RM4.02000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP40
-
150gf
20gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
106
In Stock
1 : RM4.06000
Cut Tape (CT)
1,800 : RM2.27461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
-
36gf
-
0.138" (3.5mm)
0.012" (0.3mm)
-
-
100,000 Cycles
100,000 Cycles
-40°C ~ 85°C
HDT Series
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
37,640
In Stock
1 : RM4.10000
Cut Tape (CT)
2,450 : RM2.23913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
35gf
-
0.120" (3.05mm)
0.012" (0.3mm)
-
0.039" (1.0mm)
100,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2F-F, D2F, D2F-01F, D2F-01
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
4,088
In Stock
1 : RM4.14000
Tray
Tray
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
75gf
5.099gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
ESE16
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
666
In Stock
1 : RM4.14000
Cut Tape (CT)
4,000 : RM2.23225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
-
25gf
-
0.087" (2.2mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
SS0750301F040P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
30,379
In Stock
1 : RM4.18000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC)
125 V
-
Lever, Straight
Through Hole
PC Pin
-
-
40gf
15gf
0.345" (8.8mm)
0.063" (1.6mm)
-
-
1,000,000 Cycles
100,000 Cycles
-25°C ~ 75°C
MS0850502F020S1A
SWITCH SNAP ACTION SPDT 5A 125V
E-Switch
9,084
In Stock
1 : RM4.65000
Bulk
Bulk
Active
SPDT
On-Mom
5A (AC)
125 V
-
Lever, Straight
Chassis Mount
Solder Lug
-
-
20gf
8.000gf
0.358" (9.1mm)
0.150" (3.8mm)
-
-
1,000,000 Cycles
50,000 Cycles
-25°C ~ 85°C
D2F-xL-D3
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
5,044
In Stock
7,000
Factory
1 : RM4.77000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
SDS001, SDS001R
SWITCH DETECT SPST-NO 100MA 12V
C&K
18,585
In Stock
1 : RM4.89000
Cut Tape (CT)
3,000 : RM2.62819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
100mA (DC)
-
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
-
-
-
-
0.079" (2.0mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SS-5GL
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
11,991
In Stock
4,500
Factory
1 : RM4.96000
Bulk
Bulk
Active
SPDT
On-Mom
5A (AC)
125 V
-
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
50gf
6.118gf
0.345" (8.8mm)
-
0.031" (0.8mm)
0.047" (1.2mm)
30,000,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D2F-F, D2F, D2F-01F, D2F-01
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
4,589
In Stock
1 : RM5.04000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
150gf
20gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
CL-DA-1CB4-A2T
SWITCH DETECT SPST-NO 0.1A 12V
Nidec Components
1,640
In Stock
1 : RM5.16000
Cut Tape (CT)
1,000 : RM3.01678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
100mA (DC)
-
12 V
Overtravel Plunger
Surface Mount, Right Angle
Gull Wing
-
-
76gf
-
0.134" (3.4mm)
0.014" (0.35mm)
-
0.079" (2.0mm)
-
50,000 Cycles
-40°C ~ 85°C
D2F-L, D2F-FL, D2F-01L, D2F-01FL
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
6,628
In Stock
2,000
Factory
1 : RM5.56000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
D2F-01L
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
87,067
In Stock
1 : RM5.67000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
SPVR110102
SWITCH DETECT SPST-NO 0.001A 5V
Alps Alpine
4,891
In Stock
1 : RM5.67000
Cut Tape (CT)
2,500 : RM3.10031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-On
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
306gf
-
-
-
-
0.075" (1.90mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SS-xxGL
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
1,811
In Stock
1 : RM5.67000
Tray
Tray
Active
SPDT
On-Mom
5A (AC)
125 V
-
Lever, Straight
Chassis Mount
Quick Connect - 0.110" (2.8mm)
IP40
-
50gf
6.118gf
0.345" (8.8mm)
-
0.031" (0.8mm)
0.047" (1.2mm)
30,000,000 Cycles
200,000 Cycles
-25°C ~ 85°C
HDT Series
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
740
In Stock
1 : RM5.67000
Cut Tape (CT)
2,000 : RM3.13882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
35gf
-
0.197" (5.0mm)
0.012" (0.3mm)
-
0.045" (1.1mm)
100,000 Cycles
100,000 Cycles
-40°C ~ 85°C
Showing
of 22,854

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.