Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,545 In Stock | 1 : RM1.34000 Bulk | - | Bulk | Active | Board Level | TO-220 | Bolt On | Square, Fins | 0.750" (19.05mm) | 0.750" (19.05mm) | - | 0.380" (9.65mm) | 2.5W @ 60°C | 10.00°C/W @ 200 LFM | 24.00°C/W | Aluminum | Black Anodized | ||
17,056 In Stock | 1 : RM1.62000 Bulk | - | Bulk | Active | Board Level | TO-220 | Press Fit | Rectangular, Fins | 0.748" (19.00mm) | 0.504" (12.80mm) | - | 0.500" (12.70mm) | 3.0W @ 60°C | 14.00°C/W @ 200 LFM | - | Aluminum | Black Anodized | ||
13,821 In Stock | 1 : RM1.93000 Bulk | - | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Not Included) | Square, Pin Fins | 0.335" (8.50mm) | 0.335" (8.50mm) | - | 0.315" (8.00mm) | - | - | 32.00°C/W | Aluminum Alloy | Black Anodized | ||
6,468 In Stock | 1 : RM2.25000 Bulk | - | Bulk | Active | Top Mount | TO-252 (DPak) | SMD Pad | Rectangular, Fins | 0.320" (8.13mm) | 0.790" (20.07mm) | - | 0.390" (9.91mm) | - | - | 25.00°C/W | Copper | Tin | ||
20,671 In Stock | 1 : RM2.29000 Bulk | - | Bulk | Active | Top Mount | TO-263 (D²Pak) | SMD Pad | Rectangular, Fins | 0.500" (12.70mm) | 1.031" (26.20mm) | - | 0.390" (9.91mm) | - | - | 23.00°C/W | Copper | Tin | ||
11,020 In Stock | 1 : RM2.76000 Cut Tape (CT) 250 : RM2.05872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Top Mount | D²Pak (TO-263), SOL-20, SOT-223, TO-220 | SMD Pad | Rectangular, Fins | 0.740" (18.80mm) | 0.600" (15.24mm) | - | 0.360" (9.14mm) | 1.0W @ 55°C | 16.00°C/W @ 200 LFM | 55.00°C/W | Copper | Tin | |||
36,655 In Stock | 1 : RM3.03000 Cut Tape (CT) 400 : RM2.19743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Top Mount | TO-252 (DPak) | SMD Pad | Rectangular, Fins | 0.320" (8.13mm) | 0.790" (20.07mm) | - | 0.390" (9.91mm) | - | - | 25.00°C/W | Copper | Tin | ||
13,120 In Stock | 1 : RM3.11000 Bag | - | Bag | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.250" (6.35mm) | 1.5W @ 50°C | 10.00°C/W @ 500 LFM | 32.00°C/W | Aluminum | Black Anodized | ||
5,602 In Stock | 1 : RM3.27000 Tray | - | Tray | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Bolt On and PC Pin | Square, Fins | 1.476" (37.50mm) | 1.181" (30.00mm) | - | 0.472" (12.00mm) | - | - | 8.00°C/W | Aluminum | Black Anodized | ||
15,757 In Stock | 1 : RM3.35000 Bag | - | Bag | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.500" (12.70mm) | 1.5W @ 40°C | 10.00°C/W @ 200 LFM | 24.40°C/W | Aluminum | Black Anodized | ||
19,864 In Stock | 1 : RM3.78000 Tray | - | Tray | Active | Board Level | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.969" (50.00mm) | 1.181" (30.00mm) | - | 0.472" (12.00mm) | - | - | 7.00°C/W | Aluminum | Black Anodized | ||
19,147 In Stock | 1 : RM3.78000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220, TO-262 | Clip and PC Pin | Rectangular, Fins | 0.750" (19.05mm) | 0.500" (12.70mm) | - | 0.500" (12.70mm) | 1.0W @ 30°C | 7.00°C/W @ 400 LFM | 27.30°C/W | Aluminum | Black Anodized | ||
8,145 In Stock | 1 : RM3.90000 Bulk | - | Bulk | Active | Top Mount Kit | Raspberry Pi 4B | Adhesive | - | - | - | - | - | - | - | - | Aluminum | - | ||
5,696 In Stock | 1 : RM3.90000 Bulk | - | Bulk | Active | Top Mount Kit | Raspberry Pi B+ | Adhesive | Square, Fins | 2.598" (66.00mm) | 2.598" (66.00mm) | - | 2.598" (66.00mm) | - | - | - | Aluminum | - | ||
4,653 In Stock | 1 : RM4.06000 Bulk | - | Bulk | Active | Board Level, Vertical | SOT-32, TO-220, TOP-3 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.374" (34.90mm) | - | 0.500" (12.70mm) | - | - | 14.00°C/W | Aluminum | Black Anodized | ||
13,273 In Stock | 1 : RM4.49000 Bag | - | Bag | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.375" (9.52mm) | 3.0W @ 80°C | 12.00°C/W @ 200 LFM | 25.90°C/W | Aluminum | Black Anodized | ||
9,956 In Stock | 1 : RM5.40000 Bulk | - | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Included) | Square, Pin Fins | 0.598" (15.19mm) | 0.598" (15.19mm) | - | 0.252" (6.40mm) | - | 17.60°C/W @ 200 LFM | 62.50°C/W | Aluminum | Black Anodized | ||
11,944 In Stock | 1 : RM5.52000 Bulk | Bulk | Active | Heat Spreader | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape | Square | 0.472" (12.00mm) | 0.472" (12.00mm) | - | 0.394" (10.00mm) | - | - | - | Ceramic | - | |||
12,847 In Stock | 1 : RM5.83000 Bulk | Bulk | Active | Board Level | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Included) | Square, Fins | 0.650" (16.51mm) | 0.653" (16.59mm) | - | 0.350" (8.89mm) | - | 8.00°C/W @ 500 LFM | - | Aluminum | Black Anodized | |||
4,586 In Stock | 1 : RM5.91000 Bulk | - | Bulk | Active | Top Mount | Raspberry Pi 3 | Thermal Tape, Adhesive (Included) | Square, Fins | 0.551" (14.00mm) | 0.551" (14.00mm) | - | 0.315" (8.00mm) | - | - | - | Aluminum | - | ||
10,083 In Stock | 1 : RM6.46000 Bulk | - | Bulk | Active | Top Mount | TO-263 (D²Pak) | SMD Pad | Rectangular, Fins | 0.763" (19.38mm) | 1.000" (25.40mm) | - | 0.450" (11.43mm) | - | 23.00°C/W @ 300 LFM | 11.00°C/W | Copper | Tin | ||
5,080 In Stock | 1 : RM6.46000 Bulk | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Not Included) | Square, Pin Fins | 1.100" (27.94mm) | 1.100" (27.94mm) | - | 0.598" (15.20mm) | 2.5W @ 30°C | 2.00°C/W @ 500 LFM | - | Aluminum | Black Anodized | |||
1,725 In Stock | 1 : RM6.58000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 0.640" (16.26mm) | - | 0.640" (16.26mm) | - | - | - | Aluminum | Black Anodized | |||
5,301 In Stock | 1 : RM6.90000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and Board Mounts | Rectangular, Fins | 1.000" (25.40mm) | 1.375" (34.93mm) | - | 0.500" (12.70mm) | 6.0W @ 76°C | 5.80°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
20,964 In Stock | 1 : RM7.01000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.375" (34.93mm) | - | 0.500" (12.70mm) | 7.0W @ 70°C | 3.00°C/W @ 500 LFM | 10.40°C/W | Aluminum | Black Anodized |