Chassis Mount Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
430 In Stock | 1 : RM19.23000 Bulk | Bulk | Active | 1 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.577" (14.66mm) | Solder Lugs | Axial, Box | - | - | - | |||
2,881 In Stock | 1 : RM20.45000 Bag | Bag | Active | 7.5 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.063" L x 1.079" W (27.00mm x 27.40mm) | 0.575" (14.60mm) | Solder Lugs | Axial, Box | - | - | - | |||
726 In Stock | 1 : RM22.54000 Bulk | Bulk | Active | 1.5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,083 In Stock | 1 : RM22.62000 Bulk | Bulk | Active | 50 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
886 In Stock | 1 : RM22.89000 Bulk | Bulk | Active | 6 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,456 In Stock 750 Factory | 1 : RM23.29000 Bulk | Bulk | Active | 5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
2,765 In Stock | 1 : RM23.60000 Bulk | Bulk | Active | 10 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,330 In Stock | 1 : RM23.60000 Bulk | Bulk | Active | 2 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
825 In Stock | 1 : RM23.60000 Bulk | Bulk | Active | 30 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
482 In Stock | 1 : RM23.60000 Bulk | Bulk | Active | 25 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
4,883 In Stock | 1 : RM28.21000 Bulk | Bulk | Active | 22 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
4,481 In Stock | 1 : RM28.49000 Bulk | Bulk | Active | 100 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
844 In Stock | 1 : RM31.95000 Bulk | Bulk | Active | 100 kOhms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
370 In Stock | 1 : RM33.37000 Bag | Bag | Active | 200 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,108 In Stock | 1 : RM617.71000 Bulk | Bulk | Active | 1 kOhms | ±10% | 600W | Thick Film | ±150ppm/°C | -55°C ~ 150°C | - | Epoxy Coated | Flanges | 2.559" L x 2.362" W (65.00mm x 60.00mm) | 1.280" (32.50mm) | M5 Threaded | Box | - | - | - | |||
564 In Stock | 1 : RM46.77000 Bulk | Bulk | Active | 100 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
769 In Stock | 1 : RM47.32000 Bulk | Bulk | Active | 47 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,040 In Stock | 1 : RM47.40000 Bulk | Bulk | Active | 2.2 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
363 In Stock | 1 : RM47.40000 Bulk | Bulk | Active | 12 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
217 In Stock | 1 : RM47.56000 Bulk | Bulk | Active | 10 Ohms | ±1% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,503 In Stock | 1 : RM49.17000 Bulk | Bulk | Active | 5 Ohms | ±1% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
321 In Stock | 1 : RM49.17000 Bulk | Bulk | Active | 15 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
224 In Stock | 1 : RM49.21000 Bulk | Bulk | Active | 10 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
521 In Stock | 1 : RM49.80000 Bulk | Bulk | Active | 50 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | - | Aluminum | Flanges | 1.938" L x 1.156" W (49.23mm x 29.36mm) | 0.620" (15.75mm) | Solder Lugs | Axial, Box | - | - | - | |||
112 In Stock | 1 : RM51.61000 Bulk | Bulk | Active | 2.2 Ohms | ±1% | 150W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 3.846" L x 1.075" W (97.70mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - |