Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
787,567 In Stock 285,000 Factory | 1 : RM0.39000 Cut Tape (CT) 5,000 : RM0.03531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 kOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -400ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
573,849 In Stock 1,295,000 Factory | 1 : RM0.39000 Cut Tape (CT) 5,000 : RM0.03531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -500ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
515,137 In Stock | 1 : RM0.39000 Cut Tape (CT) 5,000 : RM0.03531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 MOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -1500ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
256,318 In Stock 290,000 Factory | 1 : RM0.39000 Cut Tape (CT) 5,000 : RM0.05933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±100ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | - | 2 | - | |||
226,992 In Stock | 1 : RM0.39000 Cut Tape (CT) 5,000 : RM0.05206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±1% | 0.25W, 1/4W | Metal Film | - | ±100ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
3,192 In Stock | 1 : RM0.39000 Cut Tape (CT) 5,000 : RM0.05933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 82 kOhms | ±1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±50ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | - | 2 | - | |||
96,273 In Stock | 1 : RM1.50000 Cut Tape (CT) 5,000 : RM0.37153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 43 kOhms | ±5% | 2W | Metal Film | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | ±250ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | - | 2 | - | |||
21,468 In Stock | 1 : RM1.62000 Cut Tape (CT) 5,000 : RM0.39802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 MOhms | ±1% | 0.5W, 1/2W | Metal Film | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | ±200ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | 2 | - | |||
1,170 In Stock | 1 : RM1.62000 Cut Tape (CT) 1,000 : RM0.94446 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 MOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
9,223 In Stock | 1 : RM1.77000 Cut Tape (CT) 5,000 : RM0.44717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 47 Ohms | ±10% | 2W | Metal Film | Flame Proof, Fusible, Pulse Withstanding, Safety | ±250ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | - | 2 | - | |||
8,713 In Stock | 1 : RM13.51000 Bulk | Bulk | Active | 100 Ohms | ±10% | 2W | Ceramic | Moisture Resistant, Pulse Withstanding | -1000/ -1600ppm/°C | -40°C ~ 220°C | Axial | Axial | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | - | 2 | - | |||
39,003 In Stock | 1 : RM2.21000 Cut Tape (CT) 1,000 : RM0.68595 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 Ohms | ±5% | 2W | Wirewound | Fusible, Safety | ±200ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.236" Dia x 0.472" L (6.00mm x 12.00mm) | - | 2 | - | |||
10,143 In Stock | 1 : RM2.29000 Cut Tape (CT) 500 : RM0.78926 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | ±300ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | - | 2 | - | |||
13,364 In Stock | 1 : RM2.40000 Cut Tape (CT) 5,000 : RM0.61128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±25ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
33,517 In Stock | 1 : RM2.48000 Cut Tape (CT) 5,000 : RM0.65224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±25ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | - | 2 | - | |||
44,807 In Stock | 1 : RM3.07000 Cut Tape (CT) 500 : RM1.09744 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | ±200ppm/°C | -40°C ~ 200°C | Axial | Axial | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | - | 2 | - | |||
72,680 In Stock | 1 : RM3.19000 Cut Tape (CT) 1,000 : RM1.02180 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
44,059 In Stock | 1 : RM3.27000 Cut Tape (CT) 500 : RM1.15308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 Ohms | ±5% | 4W | Wirewound | Fusible, Safety | ±20ppm/°C | -55°C ~ 350°C | Axial | Axial | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | - | 2 | - | |||
35,930 In Stock | 1 : RM3.27000 Bulk | Bulk | Active | 10 Ohms | ±5% | 5W | Wirewound | Flame Proof, Safety | ±400ppm/°C | -55°C ~ 275°C | Radial | Radial | 0.492" L x 0.354" W (12.50mm x 9.00mm) | 1.024" (26.00mm) | 2 | - | |||
3,541 In Stock | 1 : RM3.31000 Cut Tape (CT) 1,000 : RM1.06924 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
2,152 In Stock | 1 : RM3.31000 Cut Tape (CT) 1,000 : RM1.06924 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
33,966 In Stock | 1 : RM3.74000 Cut Tape (CT) 500 : RM1.32596 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | - | 2 | - | |||
15,679 In Stock | 1 : RM3.74000 Cut Tape (CT) 500 : RM1.32596 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | - | 2 | - | |||
135,950 In Stock | 1 : RM4.85000 Cut Tape (CT) 500 : RM1.75386 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | - | 2 | - | |||
26,939 In Stock | 1 : RM4.85000 Cut Tape (CT) 500 : RM1.75386 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | - | 2 | - |