Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
729,404 In Stock 170,000 Factory | 1 : RM0.39000 Cut Tape (CT) 5,000 : RM0.03531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 kOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -400ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
510,932 In Stock 1,270,000 Factory | 1 : RM0.39000 Cut Tape (CT) 5,000 : RM0.03531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -500ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
493,535 In Stock | 1 : RM0.39000 Cut Tape (CT) 5,000 : RM0.03531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 MOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -1500ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
277,571 In Stock | 1 : RM0.39000 Cut Tape (CT) 5,000 : RM0.05206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±1% | 0.25W, 1/4W | Metal Film | - | ±100ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
186,524 In Stock 280,000 Factory | 1 : RM0.39000 Cut Tape (CT) 5,000 : RM0.05933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±100ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | - | 2 | - | |||
3,039 In Stock | 1 : RM0.39000 Cut Tape (CT) 5,000 : RM0.05933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 82 kOhms | ±1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±50ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | - | 2 | - | |||
93,538 In Stock | 1 : RM1.50000 Cut Tape (CT) 5,000 : RM0.37153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 43 kOhms | ±5% | 2W | Metal Film | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | ±250ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | - | 2 | - | |||
26,996 In Stock | 1 : RM1.62000 Cut Tape (CT) 1,000 : RM0.92905 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 20 Ohms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
5,760 In Stock | 1 : RM1.62000 Cut Tape (CT) 5,000 : RM0.32743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 MOhms | ±1% | 0.5W, 1/2W | Metal Film | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | ±200ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | 2 | - | |||
4,138 In Stock | 1 : RM1.77000 Cut Tape (CT) 5,000 : RM0.44717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 47 Ohms | ±10% | 2W | Metal Film | Flame Proof, Fusible, Pulse Withstanding, Safety | ±250ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | - | 2 | - | |||
9,801 In Stock | 1 : RM1.85000 Cut Tape (CT) 5,000 : RM0.47034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 MOhms | ±1% | 0.5W, 1/2W | Metal Film | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | ±200ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | 2 | - | |||
8,683 In Stock | 1 : RM13.51000 Bulk | Bulk | Active | 100 Ohms | ±10% | 2W | Ceramic | Moisture Resistant, Pulse Withstanding | -1000/ -1600ppm/°C | -40°C ~ 220°C | Axial | Axial | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | - | 2 | - | |||
63,354 In Stock | 1 : RM2.21000 Cut Tape (CT) 1,000 : RM0.68595 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 Ohms | ±5% | 2W | Wirewound | Fusible, Safety | ±200ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.236" Dia x 0.472" L (6.00mm x 12.00mm) | - | 2 | - | |||
8,317 In Stock | 1 : RM2.29000 Cut Tape (CT) 500 : RM0.78926 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | ±300ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | - | 2 | - | |||
10,620 In Stock | 1 : RM2.40000 Cut Tape (CT) 5,000 : RM0.61128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±25ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
23,284 In Stock 10,000 Factory | 1 : RM2.48000 Cut Tape (CT) 5,000 : RM0.65224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±25ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | - | 2 | - | |||
13,893 In Stock | 1 : RM2.48000 Cut Tape (CT) 2,000 : RM0.72215 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 MOhms | ±1% | 0.5W, 1/2W | Metal Film | High Voltage | ±200ppm/°C | -25°C ~ 125°C | Axial | Axial | 0.098" Dia x 0.236" L (2.50mm x 6.00mm) | - | 2 | - | |||
41,033 In Stock | 1 : RM3.07000 Cut Tape (CT) 500 : RM1.09744 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | ±200ppm/°C | -40°C ~ 200°C | Axial | Axial | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | - | 2 | - | |||
72,303 In Stock | 1 : RM3.19000 Cut Tape (CT) 1,000 : RM1.02180 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
42,277 In Stock 9,000 Factory | 1 : RM3.27000 Cut Tape (CT) 500 : RM1.15308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 Ohms | ±5% | 4W | Wirewound | Fusible, Safety | ±20ppm/°C | -55°C ~ 350°C | Axial | Axial | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | - | 2 | - | |||
35,690 In Stock | 1 : RM3.27000 Bulk | Bulk | Active | 10 Ohms | ±5% | 5W | Wirewound | Flame Proof, Safety | ±400ppm/°C | -55°C ~ 275°C | Radial | Radial | 0.492" L x 0.354" W (12.50mm x 9.00mm) | 1.024" (26.00mm) | 2 | - | |||
7,232 In Stock | 1 : RM3.31000 Cut Tape (CT) 1,000 : RM1.06924 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
1,410 In Stock | 1 : RM3.31000 Cut Tape (CT) 1,000 : RM1.06924 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
33,915 In Stock | 1 : RM3.74000 Cut Tape (CT) 500 : RM1.32596 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | - | 2 | - | |||
15,675 In Stock | 1 : RM3.74000 Cut Tape (CT) 500 : RM1.32596 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | - | 2 | - |