Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,091 In Stock | 1 : RM0.39000 Cut Tape (CT) 8,000 : RM0.07092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | - | - | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
291,492 In Stock | 1 : RM0.43000 Cut Tape (CT) 8,000 : RM0.11198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
61,191 In Stock | 1 : RM0.43000 Cut Tape (CT) 4,500 : RM0.14184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 11.5V | 87A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | |||
71,981 In Stock | 1 : RM0.47000 Cut Tape (CT) 10,000 : RM0.34751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V (Max) | 40V | 65V | 2A (8/20µs) | 200W | No | - | 13pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
2,445 In Stock | 1 : RM0.47000 Cut Tape (CT) 10,000 : RM0.07092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 5.8V | - | - | - | No | General Purpose | 32pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
204,508 In Stock | 1 : RM0.51000 Cut Tape (CT) 15,000 : RM0.12502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
92,261 In Stock | 1 : RM0.51000 Cut Tape (CT) 3,000 : RM0.36075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 58.1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
4,776 In Stock | 1 : RM0.51000 Cut Tape (CT) 10,000 : RM0.11426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 12.5V | 30A (8/20µs) | 375W | No | General Purpose | 85pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
303,075 In Stock | 1 : RM0.55000 Cut Tape (CT) 10,000 : RM0.13940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 12V | 9A (8/20µs) | 108W | No | General Purpose | 54pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
210,825 In Stock | 1 : RM0.55000 Cut Tape (CT) 10,000 : RM0.14057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 13V | 4A (8/20µs) | - | No | General Purpose | 8pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
158,145 In Stock | 1 : RM0.55000 Cut Tape (CT) 3,000 : RM0.52768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | |||
62,251 In Stock | 1 : RM0.55000 Cut Tape (CT) 10,000 : RM0.43632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 7V | 14.7V (Typ) | 2A (8/20µs) | - | No | HDMI | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882 | |||
56,192 In Stock | 1 : RM0.55000 Cut Tape (CT) 5,000 : RM0.20327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
7,941 In Stock | 1 : RM0.55000 Cut Tape (CT) 10,000 : RM0.13790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
132,327 In Stock | 1 : RM0.59000 Cut Tape (CT) 10,000 : RM0.15197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6.5V | 7V | 15.5V | 3A (8/20µs) | 54W | No | Ethernet, HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
130,728 In Stock | 1 : RM0.59000 Cut Tape (CT) 15,000 : RM0.26759 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 5.5V (Max) | 7.3V (Typ) | 30V | 2A (8/20µs) | - | No | RF Antenna | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 | ||
6,773 In Stock | 1 : RM0.59000 Cut Tape (CT) 10,000 : RM0.13790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 3.7V | 15V | 2A (8/20µs) | 30W | No | - | 0.35pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-882 | CST2 | ||
1,425,529 In Stock | 1 : RM0.63000 Cut Tape (CT) 3,000 : RM0.12608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
136,691 In Stock | 1 : RM0.63000 Cut Tape (CT) 3,000 : RM0.41646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | General Purpose | 1120pF @ 1MHz | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
124,219 In Stock | 1 : RM0.63000 Cut Tape (CT) 8,000 : RM0.11032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 11.5V | 2A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
71,201 In Stock | 1 : RM0.63000 Cut Tape (CT) 5,000 : RM0.29803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 40V | 44.4V | 64.5V | 6.2A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
43,134 In Stock | 1 : RM0.63000 Cut Tape (CT) 5,000 : RM0.29550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 38.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
40,150 In Stock | 1 : RM0.63000 Cut Tape (CT) 15,000 : RM0.62087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 4V | 6V | 8V | 20A (8/20µs) | 160W | No | USB | 0.65pF @ 1MHz | - | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | ||
24,017 In Stock | 1 : RM0.63000 Cut Tape (CT) 3,000 : RM0.32308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18V | 20V | 29.2V | 20.6A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
1,680 In Stock | 1 : RM0.63000 Cut Tape (CT) 3,000 : RM0.33096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V (Max) | 6V | 15V | 5A (8/20µs) | 75W | Yes | General Purpose | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 |