Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,726 In Stock | 1 : RM8.51000 Cut Tape (CT) 2,500 : RM2.44512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPT | 1200 V | 5.3 A | 6 A | 2.9V @ 15V, 1A | 60 W | 70µJ (on), 90µJ (off) | Standard | 14 nC | 15ns/67ns | 960V, 1A, 82Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | ||
9,257 In Stock | 1 : RM8.67000 Cut Tape (CT) 2,500 : RM2.49139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 30 A | 45 A | 2.1V @ 15V, 15A | 250 W | 370µJ (on), 530µJ (off) | Standard | 90 nC | 16ns/183ns | 400V, 15A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 | |||
114 In Stock | 1 : RM9.61000 Tube | Tube | Active | - | 1200 V | 14 A | 20 A | 2.8V @ 15V, 3A | 75 W | 236µJ (on), 290µJ (off) | Standard | 24 nC | 15ns/118ns | 800V, 3A, 10Ohm, 15V | 51 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
7,231 In Stock | 1 : RM13.36000 Cut Tape (CT) 800 : RM7.44980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 480 V | 51 A | - | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | - | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
4,834 In Stock | 1 : RM13.67000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.38mJ | Standard | 165 nC | 21ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
4,024 In Stock | 1 : RM16.71000 Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | - | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
1,989 In Stock | 1 : RM17.34000 Tube | - | Tube | Active | - | 1600 V | 60 A | 90 A | 2.15V @ 15V, 30A | 263 W | -, 350µJ (off) | Standard | 205 nC | -/290ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | ||
5,369 In Stock | 1 : RM18.68000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 120 A | 1.85V @ 15V, 40A | 394 W | 1.6mJ (off) | Standard | 310 nC | -/420ns | 600V, 40A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
995 In Stock | 1 : RM18.87000 Tube | Tube | Active | - | 650 V | 80 A | 150 A | 2.1V @ 15V, 50A | 305 W | 520µJ (on), 180µJ (off) | Standard | 120 nC | 21ns/180ns | 400V, 25A, 12Ohm, 15V | 57 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
4,923 In Stock | 1 : RM19.19000 Cut Tape (CT) 1,000 : RM6.98105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 79 A | 160 A | 1.74V @ 15V, 40A | 230 W | 860µJ (on), 400µJ (off) | Standard | 95 nC | 19ns/130ns | 400V, 40A, 10Ohm, 15V | 73 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3 | |||
4,808 In Stock | 1 : RM19.70000 Tube | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.4V @ 15V, 25A | 326 W | 2.65mJ | Standard | 115 nC | 27ns/277ns | 600V, 25A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
1,244 In Stock | 1 : RM22.26000 Tube | - | Tube | Active | Field Stop | 600 V | 80 A | 120 A | 2.5V @ 15V, 40A | 349 W | 870µJ (on), 260µJ (off) | Standard | 119 nC | 12ns/92ns | 400V, 40A, 6Ohm, 15V | 36 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
574 In Stock | 1 : RM23.52000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 3.16mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
601 In Stock | 1 : RM23.80000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 120 A | 240 A | 2V @ 15V, 80A | 469 W | 2.1mJ (on), 1.5mJ (off) | Standard | 414 nC | 84ns/280ns | 400V, 80A, 10Ohm, 15V | 85 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
984 In Stock | 1 : RM26.04000 Tube | Tube | Not For New Designs | Trench | 1200 V | 50 A | 100 A | 2.2V @ 15V, 25A | 349 W | 2.9mJ | Standard | 120 nC | 27ns/265ns | 600V, 25A, 16.4Ohm, 15V | 195 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
2,448 In Stock | 1 : RM26.16000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 160 A | 160 A | 2.3V @ 15V, 40A | 454 W | 1.6mJ (on), 1.1mJ (off) | Standard | 212 nC | 18ns/145ns | 600V, 40A, 10Ohm, 15V | 136 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
433 In Stock | 1 : RM26.48000 Tube | Tube | Active | Trench | 650 V | 90 A | 300 A | 2.1V @ 15V, 75A | 395 W | 2.3mJ (on), 900µJ (off) | Standard | 160 nC | 28ns/174ns | 400V, 75A, 8Ohm, 15V | 92 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
3,100 In Stock | 1 : RM27.93000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 4.4mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | 355 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
563 In Stock | 1 : RM28.41000 Tube | - | Tube | Active | Field Stop | 600 V | 120 A | 180 A | 2.5V @ 15V, 60A | 600 W | 1.26mJ (on), 450µJ (off) | Standard | 189 nC | 18ns/104ns | 400V, 60A, 3Ohm, 15V | 39 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
2,846 In Stock | 1 : RM31.44000 Tube | Tube | Not For New Designs | Trench | 1200 V | 75 A | 160 A | 2.2V @ 15V, 40A | 480 W | 5.25mJ | Standard | 192 nC | 33ns/314ns | 600V, 40A, 12Ohm, 15V | 258 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
503 In Stock | 1 : RM32.90000 Tube | Tube | Active | Trench Field Stop | 600 V | 80 A | 225 A | 2V @ 15V, 75A | 428 W | 4.5mJ | Standard | 470 nC | 33ns/330ns | 400V, 75A, 5Ohm, 15V | 121 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
608 In Stock | 1 : RM39.32000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 555 W | 2.7mJ (on), 1.1mJ (off) | Standard | 370 nC | 40ns/475ns | 600V, 40A, 10Ohm, 15V | 65 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1,719 In Stock | 1 : RM47.67000 Tube | Tube | Active | Trench Field Stop | 600 V | 160 A | 480 A | 2V @ 15V, 120A | 833 W | 6.2mJ (on), 5.9mJ (off) | Standard | 703 nC | 50ns/565ns | 400V, 120A, 3Ohm, 15V | 241 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
795 In Stock | 1 : RM52.91000 Tube | - | Tube | Active | NPT | 1700 V | 32 A | 80 A | 3.5V @ 15V, 16A | 190 W | 9.3mJ (off) | Standard | 78 nC | 45ns/400ns | 1360V, 16A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247AD | ||
605 In Stock | 1 : RM115.95000 Tube | Tube | Active | - | 1700 V | 80 A | 300 A | 2.8V @ 15V, 42A | 360 W | - | Standard | 188 nC | - | - | 1.32 µs | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247AD |