Single IGBTs

Results: 4,289
Stocking Options
Environmental Options
Media
Exclude
4,289Results

Showing
of 4,289
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
IGBT NPT 1200V 5.3A TO-252AA
onsemi
2,726
In Stock
1 : RM8.51000
Cut Tape (CT)
2,500 : RM2.44512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPT
1200 V
5.3 A
6 A
2.9V @ 15V, 1A
60 W
70µJ (on), 90µJ (off)
Standard
14 nC
15ns/67ns
960V, 1A, 82Ohm, 15V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
PG-TO252-3
IGBT TRENCH FS 600V 30A TO252-3
Infineon Technologies
9,257
In Stock
1 : RM8.67000
Cut Tape (CT)
2,500 : RM2.49139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
600 V
30 A
45 A
2.1V @ 15V, 15A
250 W
370µJ (on), 530µJ (off)
Standard
90 nC
16ns/183ns
400V, 15A, 15Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
TO-220-3
IGBT 1200V 14A TO-220
STMicroelectronics
114
In Stock
1 : RM9.61000
Tube
Tube
Active
-
1200 V
14 A
20 A
2.8V @ 15V, 3A
75 W
236µJ (on), 290µJ (off)
Standard
24 nC
15ns/118ns
800V, 3A, 10Ohm, 15V
51 ns
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-263
IGBT 480V 51A TO-263
onsemi
7,231
In Stock
1 : RM13.36000
Cut Tape (CT)
800 : RM7.44980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
480 V
51 A
-
1.6V @ 4V, 10A
300 W
-
Logic
32 nC
-/10.8µs
-
-
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
IHW15N120R3FKSA1
IGBT TRENCH FS 600V 60A TO247-3
Infineon Technologies
4,835
In Stock
1 : RM13.67000
Tube
Tube
Active
Trench Field Stop
600 V
60 A
120 A
2.4V @ 15V, 30A
187 W
1.38mJ
Standard
165 nC
21ns/207ns
400V, 30A, 10.5Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
IHW15N120R3FKSA1
IGBT TRENCH FS 600V 40A TO247-3
Infineon Technologies
4,024
In Stock
1 : RM16.71000
Tube
Tube
Active
Trench Field Stop
600 V
40 A
60 A
2.05V @ 15V, 20A
166 W
770µJ
Standard
120 nC
18ns/199ns
400V, 20A, 12Ohm, 15V
41 ns
-
-
-
Through Hole
TO-247-3
PG-TO247-3-1
1,992
In Stock
1 : RM17.34000
Tube
-
Tube
Active
-
1600 V
60 A
90 A
2.15V @ 15V, 30A
263 W
-, 350µJ (off)
Standard
205 nC
-/290ns
600V, 30A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
PG-TO247-3
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
5,399
In Stock
1 : RM18.68000
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
120 A
1.85V @ 15V, 40A
394 W
1.6mJ (off)
Standard
310 nC
-/420ns
600V, 40A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
995
In Stock
1 : RM18.87000
Tube
Tube
Active
-
650 V
80 A
150 A
2.1V @ 15V, 50A
305 W
520µJ (on), 180µJ (off)
Standard
120 nC
21ns/180ns
400V, 25A, 12Ohm, 15V
57 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
PG-TO263-3
IGBT TRENCH FS 650V 79A TO263-3
Infineon Technologies
4,923
In Stock
1 : RM19.19000
Cut Tape (CT)
1,000 : RM6.98105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
79 A
160 A
1.74V @ 15V, 40A
230 W
860µJ (on), 400µJ (off)
Standard
95 nC
19ns/130ns
400V, 40A, 10Ohm, 15V
73 ns
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3
IHW15N120R3FKSA1
IGBT TRENCH FS 1200V 50A TO247-3
Infineon Technologies
4,808
In Stock
1 : RM19.70000
Tube
Tube
Active
Trench Field Stop
1200 V
50 A
100 A
2.4V @ 15V, 25A
326 W
2.65mJ
Standard
115 nC
27ns/277ns
600V, 25A, 23Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-247-3 AD EP
IGBT FIELD STOP 600V 80A TO247
onsemi
1,244
In Stock
1 : RM22.26000
Tube
-
Tube
Active
Field Stop
600 V
80 A
120 A
2.5V @ 15V, 40A
349 W
870µJ (on), 260µJ (off)
Standard
119 nC
12ns/92ns
400V, 40A, 6Ohm, 15V
36 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
IHW15N120R3FKSA1
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
644
In Stock
1 : RM23.52000
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
160 A
2.4V @ 15V, 40A
483 W
3.16mJ
Standard
185 nC
30ns/290ns
600V, 40A, 12Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-247-3 HiP
IGBT TRENCH FS 650V 120A TO-247
STMicroelectronics
601
In Stock
1 : RM23.80000
Tube
-
Tube
Active
Trench Field Stop
650 V
120 A
240 A
2V @ 15V, 80A
469 W
2.1mJ (on), 1.5mJ (off)
Standard
414 nC
84ns/280ns
400V, 80A, 10Ohm, 15V
85 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247
IHW15N120R3FKSA1
IGBT TRENCH 1200V 50A TO247-3
Infineon Technologies
984
In Stock
1 : RM26.04000
Tube
Tube
Not For New Designs
Trench
1200 V
50 A
100 A
2.2V @ 15V, 25A
349 W
2.9mJ
Standard
120 nC
27ns/265ns
600V, 25A, 16.4Ohm, 15V
195 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
NGTB25N120FL3WG
IGBT TRENCH FS 1200V 160A TO-247
onsemi
2,448
In Stock
1 : RM26.16000
Tube
-
Tube
Active
Trench Field Stop
1200 V
160 A
160 A
2.3V @ 15V, 40A
454 W
1.6mJ (on), 1.1mJ (off)
Standard
212 nC
18ns/145ns
600V, 40A, 10Ohm, 15V
136 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
PG-TO247-3
IGBT TRENCH 650V 90A TO247-3
Infineon Technologies
433
In Stock
1 : RM26.48000
Tube
Tube
Active
Trench
650 V
90 A
300 A
2.1V @ 15V, 75A
395 W
2.3mJ (on), 900µJ (off)
Standard
160 nC
28ns/174ns
400V, 75A, 8Ohm, 15V
92 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
IHW15N120R3FKSA1
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
3,100
In Stock
1 : RM27.93000
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
160 A
2.4V @ 15V, 40A
483 W
4.4mJ
Standard
185 nC
30ns/290ns
600V, 40A, 12Ohm, 15V
355 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-247-3 AD EP
IGBT FIELD STOP 600V 120A TO-247
onsemi
563
In Stock
1 : RM28.41000
Tube
-
Tube
Active
Field Stop
600 V
120 A
180 A
2.5V @ 15V, 60A
600 W
1.26mJ (on), 450µJ (off)
Standard
189 nC
18ns/104ns
400V, 60A, 3Ohm, 15V
39 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
IHW15N120R3FKSA1
IGBT TRENCH 1200V 75A TO247-3
Infineon Technologies
2,846
In Stock
1 : RM31.44000
Tube
Tube
Not For New Designs
Trench
1200 V
75 A
160 A
2.2V @ 15V, 40A
480 W
5.25mJ
Standard
192 nC
33ns/314ns
600V, 40A, 12Ohm, 15V
258 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
IHW15N120R3FKSA1
IGBT TRENCH FS 600V 80A TO247-3
Infineon Technologies
503
In Stock
1 : RM32.90000
Tube
Tube
Active
Trench Field Stop
600 V
80 A
225 A
2V @ 15V, 75A
428 W
4.5mJ
Standard
470 nC
33ns/330ns
400V, 75A, 5Ohm, 15V
121 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-247-3 AD EP
IGBT TRENCH FS 1200V 80A TO-247
onsemi
608
In Stock
1 : RM39.32000
Tube
-
Tube
Active
Trench Field Stop
1200 V
80 A
160 A
2.4V @ 15V, 40A
555 W
2.7mJ (on), 1.1mJ (off)
Standard
370 nC
40ns/475ns
600V, 40A, 10Ohm, 15V
65 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
PG-TO247-3-46
IGBT TRENCH FS 600V 160A TO247-3
Infineon Technologies
1,714
In Stock
1 : RM47.67000
Tube
Tube
Active
Trench Field Stop
600 V
160 A
480 A
2V @ 15V, 120A
833 W
6.2mJ (on), 5.9mJ (off)
Standard
703 nC
50ns/565ns
400V, 120A, 3Ohm, 15V
241 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-46
TO-247-AD-EP-(H)
IGBT NPT 1700V 32A TO-247AD
IXYS
795
In Stock
1 : RM52.91000
Tube
-
Tube
Active
NPT
1700 V
32 A
80 A
3.5V @ 15V, 16A
190 W
9.3mJ (off)
Standard
78 nC
45ns/400ns
1360V, 16A, 10Ohm, 15V
-
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247AD
TO-247-AD-EP-(H)
IGBT 1700V 80A TO-247AD
IXYS
605
In Stock
1 : RM115.95000
Tube
Tube
Active
-
1700 V
80 A
300 A
2.8V @ 15V, 42A
360 W
-
Standard
188 nC
-
-
1.32 µs
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247AD
Showing
of 4,289

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.