Some of the key features of the LTC3128 include the following: ±2% accurate average input current limit programmable up to 3A, Programmable maximum capacitor voltage limit, Active charge balancing for fast charging of unmatched capacitors, Charges single or stacked capacitors, Voltage input range: 1.73V to 5.5V, Voltage output range: 1.8 V to 5.5 V, Less than 2μA Quiescent current from Vout when charged, Power-Good comparator, Power failure indicator, and Thermally enhanced 20-Lead 4mm × 5mm QFN and 24-Lead TSSOP packages.