Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
LT3050-Slide5

The wide input and output voltage ranges of the LT3050 enable low voltage operation, and open up the industrial, automotive, and avionics market spaces. As mentioned previously, output voltage accuracy is ±2% over line, load and temperature. This is ideal for tightly regulated power rails. The IC’s low quiescent current extends battery run time in portable battery-powered applications. A single capacitor provides both low-noise operation and reference soft-start. The devices’ circuit protection includes: reverse output, reverse battery and current protection, current limit with power foldback, plus thermal shutdown with hysteresis protection. All of these features provide for robust performance in harsh environments.

PTM Published on: 2011-05-16