Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LTM8027-Slide8

In summary, the LTM8027 DC/DC µModule® regulator features integration of all necessary components in DC/DC Converter design such as internal FETs, inductors, and controllers. The few external components required to operate the LTM8027 make it a complete power conversion solution for applications that require 2.5V to 24V regulation from a 4.5V to 60V input. The series also features a 4A output, 1.2% VREF accuracy, up to 95% efficiency at 3.3VOUT, an adjustable FSW of 100kHz to 500kHz, and is available in a small 15mm x 15mm x 4.32mm LGA package.

PTM Published on: 2011-05-16