The MCW 0406 AT series defines a new standard in technology and performance. The compact 0406 case size is comparable to 0603 chip resistors, while the power rating is higher than standard 1206 resistors. The MCW 0406 AT resistors are designed to deliver stable performance in harsh environmental conditions, proven by the ability to withstand severe accelerated humidity tests. The temperature cycling performance of the MCW 0406 AT is comparable to 0402 packages. This resistor series includes product specifications with resistance values down to 1 Ohm, tolerances down to ±0.1%, and TCR down to ±15 ppm/K.