



8444-11B1-RK-TP | |
|---|---|
DigiKey Part Number | 3M4411B1-ND |
Manufacturer | |
Manufacturer Product Number | 8444-11B1-RK-TP |
Description | CONN SOCKET PLCC 44POS TIN |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8444-11B1-RK-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM7.15100 | RM71.51 |
| 25 | RM6.70120 | RM167.53 |
| 50 | RM6.38040 | RM319.02 |
| 100 | RM6.07550 | RM607.55 |
| 250 | RM5.69472 | RM1,423.68 |
| 500 | RM5.42294 | RM2,711.47 |
| 1,000 | RM5.16412 | RM5,164.12 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |











