Inrush Current Limiter 10 Ohms ±20% 15 A 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL3210015

DigiKey Part Number
570-SL3210015-ND
Manufacturer
Manufacturer Product Number
SL3210015
Description
ICL 10 OHM 20% 15A 31MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 15 A 1.220" (31.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SL3210015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
15 A
R @ Current
50 mOhms
Diameter
1.220" (31.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,465
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM26.12000RM26.12
5RM21.65400RM108.27
10RM19.98000RM199.80
50RM16.57160RM828.58
100RM15.28250RM1,528.25
250RM13.72304RM3,430.76
500RM12.64290RM6,321.45
1,000RM11.64093RM11,640.93
Manufacturers Standard Package
Unit Price without VAT:RM26.12000
Unit Price with VAT:RM28.73200