
ECS-.327-12.5-34QCS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-12.5-34QCS-TR-ND - Tape & Reel (TR) 50-ECS-.327-12.5-34QCS-TRCT-ND - Cut Tape (CT) 50-ECS-.327-12.5-34QCS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34QCS-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34QCS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.77400 | RM27.74 |
| 25 | RM2.62400 | RM65.60 |
| 50 | RM2.51520 | RM125.76 |
| 100 | RM2.41130 | RM241.13 |
| 250 | RM2.28016 | RM570.04 |
| 500 | RM2.18576 | RM1,092.88 |
| 1,000 | RM2.09537 | RM2,095.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.95976 | RM5,879.28 |
| 6,000 | RM1.87882 | RM11,272.92 |
| 9,000 | RM1.83305 | RM16,497.45 |
| 15,000 | RM1.80074 | RM27,011.10 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |











