100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAN0603E1000BST5

DigiKey Part Number
764-1252-2-ND - Tape & Reel (TR)
764-1252-1-ND - Cut Tape (CT)
764-1252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAN0603E1000BST5
Description
RES SMD 100 OHM 0.1% 1/2W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PCAN0603E1000BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,227
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.94000RM3.94
10RM3.28200RM32.82
25RM3.04320RM76.08
50RM2.87780RM143.89
100RM2.72530RM272.53
250RM2.54396RM635.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.42216RM1,211.08
1,000RM2.31317RM2,313.17
1,500RM2.25502RM3,382.53
2,500RM2.18741RM5,468.52
3,500RM2.14613RM7,511.45
5,000RM2.10509RM10,525.45
Manufacturers Standard Package
Unit Price without VAT:RM3.94000
Unit Price with VAT:RM4.33400