OSTAR® Projection Power LEDs

ams OSRAM’s OSTAR projection power LEDs feature next generation isolated chip technology with super high current density

Image of ams Osram's OSTAR® Projection Powerams OSRAM’s OSTAR projection power LEDs provide super high-power RGB chips and high reliability. They support both LED and laser light source solutions in addition to direct time-of-flight (dToF) sensing solutions for projection applications. Etendue match to 0.33” DLP for up to 880 lm (4-channel) 6.8 mm x 7.6 mm compact size package. These LEDs support up to a 4-channel system design with amber, converted green, blue, and deep blue LEDs. They feature next generation isolated chip technology with super high current density and a copper MCPCB-based SMT package.

Features
  • Maximum current density capability for maximum brightness
  • 8.0 A (~ 6.6 A/mm²) for (deep) blue and converted green
  • SMT PCB substrate with isolated solder pad for easy thermal system design
  • 5.5 A (~ 4.5 A/mm²) for amber serial chip connection with lower VF enables lower complexity of LED driver
  • Superior reliability and lifetime performance
  • P1MS light source lifetime can outperform lamp-based and laser-base light sources
Applications
  • Pico LED projections
  • Endoscopes
  • 3D scanning
  • Enable compact light engine design due to compact LED package size
  • Machine vision

OSTAR® Projection Power LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OSTAR PROJECTIONVISUALIZATIONLEDLE A P1MS-RQRT-2-0-D00OSTAR PROJECTIONVISUALIZATIONLED422 - Immediate$57.45View Details
OSTAR PROJECTIONVISUALIZATIONLEDLE B P1MS-EQET-23-0-D00OSTAR PROJECTIONVISUALIZATIONLED440 - Immediate$57.45View Details
OSTAR PROJECTIONVISUALIZATIONLEDLE CG P1AS-TPTS-A-0-D00OSTAR PROJECTIONVISUALIZATIONLED284 - Immediate$57.45View Details
OSTAR PROJECTIONVISUALIZATIONLEDLE D P1MS-ETFQ-R-0-D00OSTAR PROJECTIONVISUALIZATIONLED310 - Immediate$57.45View Details
Published: 2024-02-29