LTC4381 Current Surge Stopper
Analog Devices' low-quiescent current surge stopper includes a 9 mΩ MOSFET
ADI's LTC4381 surge stopper protects loads from high-voltage and high-current transients, allowing it to sustain continuous operation during such surge events. It replaces traditional shunt circuits composed of bulky inductors, capacitors, transient voltage suppressors (TVS), and fuses.
The DC2713A circuit board enables evaluation of the LTC4381, a low-quiescent current surge stopper with 9 mΩ MOSFET, in 12 V to 48 V applications. The LTC4381 clamps the output voltage, permitting the load to operate safely through 100 V transients and load dump surges such as ISO 16750-2 Test A. Current limiting protects the input supply from output overload and short-circuits. In the presence of a sustained input overvoltage or output overload, the LTC4381 shuts off after a delay to protect the internal power MOSFET.
Features
- Internal 100 V / 9 mΩ N-channel MOSFET is production tested and guaranteed for stresses during high-voltage transients
- Low 6 µA operating quiescent current maximizes and prolongs battery run and standby times
- MOSFET stress-accelerated fault timeout reduces time spent in a fault condition, making better use of safe operating areas
- General purpose: surge protection, hot-swapping, efuses
- Automotive: 12 V / 24 V / 48 V system protection, load dump protection
- Industrial automation
- Consumer
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2713A-B | EVAL BOARD FOR LTC4381-2 | 1 - Immediate | $375.80 | View Details |
![]() | ![]() | DC2713A-D | EVAL BOARD FOR LTC4381-4 | 5 - Immediate | $412.32 | View Details |
LTC4381 Current Surge Stopper ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC4381CDKE-2#PBF | LOW ICC, 1A SURGE STOPPER | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LTC4381CDKE-4#PBF | LOW ICC, 1A SURGE STOPPER | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LTC4381HDKE-2#PBF | LOW ICC, 1A SURGE STOPPER | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LTC4381HDKE-4#PBF | LOW ICC, 1A SURGE STOPPER | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LTC4381IDKE-2#PBF | LOW ICC, 1A SURGE STOPPER | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LTC4381IDKE-4#PBF | LOW ICC, 1A SURGE STOPPER | 0 - Immediate | $30.32 | View Details |