Air Coil High Q SMD Inductors - AC4842R Series
Bourns’ inductors are epoxy-covered for mechanical stability and have a high Q value of at least 100
Bourns air coil inductors have tight tolerances with DC resistance from 4.2 milliohms to 17.3 milliohms max. The maximum rated current is from 1.5 A to 3.5 A, and they have a high Q value of at least 100 with inductance from 22 nH to 120 nH. The AC4842R series is designed for high-frequency TV and radio receivers, radio transmitters, and RF amplifier and tuning applications.
- Operating temperature range: -25°C to +125°C
- High Q value, self-resonant frequency
- Tight tolerance
- Epoxy cover for mechanical stability and pick and place processes
- Surface-mount
- High-frequency TV and radio receivers
- Radio transmitters
- RF amplifiers
- Tuning applications
AC4842R Series Air Coil High Q SMD Inductors
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AC4842R-22NK | FIXED IND 22NH 3A 4.2 MOHM SMD | 22 nH | 0 - Immediate | $0.42 | View Details |
![]() | ![]() | AC4842R-27NK | FIXED IND 27NH 3.5A 4 MOHM SMD | 27 nH | 19123 - Immediate | $1.02 | View Details |
![]() | ![]() | AC4842R-33NK | FIXED IND 33NH 3A 4.8 MOHM SMD | 33 nH | 0 - Immediate | $0.42 | View Details |
![]() | ![]() | AC4842R-39NK | FIXED IND 39NH 3A 4.4 MOHM SMD | 39 nH | 0 - Immediate | $0.42 | View Details |
![]() | ![]() | AC4842R-47NK | FIXED IND 47NH 3A 5.6 MOHM SMD | 47 nH | 0 - Immediate | $0.42 | View Details |
![]() | ![]() | AC4842R-56NK | FIXED IND 56NH 3A 6.2 MOHM SMD | 56 nH | 0 - Immediate | $0.42 | View Details |
![]() | ![]() | AC4842R-68NK | FIXED IND 68NH 2.5A 8.2 MOHM SMD | 68 nH | 0 - Immediate | $0.42 | View Details |
![]() | ![]() | AC4842R-82NK | FIXED IND 82NH 2.5A 9.4 MOHM SMD | 82 nH | 1657 - Immediate | $1.06 | View Details |
![]() | ![]() | AC4842R-R10K | FIXED IND 100NH 1.7A 12.3 MOHM | 100 nH | 0 - Immediate | $0.42 | View Details |
![]() | ![]() | AC4842R-R12K | FIXED IND 120NH 1.5A 17.3 MOHM | 120 nH | 1684 - Immediate | $1.02 | View Details |