J118 Series 10 A Relay
CIT's relays are approved for the UL and TUV standards
CIT's J118 series relays offer a 10 A switching capacity. This UL/cUL- and TUV-certified relay is small in size, lightweight, and offers coil voltage options ranging from 9 VDC up to 24 VDC and coil power of 0.60 W or 0.80 W. With PC pin termination, applications for the J118 series include compressors for HVAC, power tools or motor switching controllers, water heater controllers, lamp controls, motor drives, and power supply switching.
- Contact arrangements: 1A,1B, or 1C
- Contact rating: 10 A at 120 VAC
- 20 A at 14 VDC normally open or 10 A at 14 VDC
- 1/2 hp to 125 VAC
- TV-5 normally closed
- Contact resistance: less than 50 milliohms
- Operating temperature: -40°C to +85°C
- Weight: 6 g
J118 Series 10 A Relays
| Image | Manufacturer Part Number | Description | Contact Rating (Current) | Coil Voltage | Contact Form | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | J1181CS12VDC.60 | RELAY GEN PURP SPDT 12VDC | 20 A | 12VDC | SPDT (1 Form C) | 32451 - Immediate | $4.57 | View Details |
![]() | ![]() | J1181CS9VDC.60 | RELAY GEN PURPOSE SPDT 10A 9VDC | 10 A | 9VDC | SPDT (1 Form C) | 974 - Immediate | $4.57 | View Details |
![]() | ![]() | J1181AS12VDC.60 | RELAY GEN PURPOSE SPST N.O. 20A | 20 A | 12VDC | SPST-NO (1 Form A) | 500 - Immediate | $4.57 | View Details |
![]() | ![]() | J1181CS24VDC.60 | RELAY GEN PURPOSE SPDT 10A 24VDC | 10 A | 24VDC | SPDT (1 Form C) | 680 - Immediate | $4.96 | View Details |
![]() | ![]() | J1181AS24VDC.60 | RELAY GEN PURPOSE SPST N.O. 20A | 20 A | 24VDC | SPST-NO (1 Form A) | 680 - Immediate | $4.96 | View Details |
![]() | ![]() | J1181CS12VDC.80 | RELAY GEN PURPOSE SPDT 10A 12VDC | 10 A | 12VDC | SPDT (1 Form C) | 0 - Immediate | $3.69 | View Details |
![]() | ![]() | J1181CS9VDC.80 | RELAY GEN PURPOSE SPDT 10A 9VDC | 10 A | 9VDC | SPDT (1 Form C) | 0 - Immediate | $3.69 | View Details |
![]() | ![]() | J1181AS9VDC.80 | RELAY GEN PURPOSE SPST N.O. 20A | 20 A | 9VDC | SPST-NO (1 Form A) | 0 - Immediate | $3.69 | View Details |
![]() | ![]() | J1181AS9VDC.60 | RELAY GEN PURPOSE SPST N.O. 20A | 20 A | 9VDC | SPST-NO (1 Form A) | 0 - Immediate | $3.69 | View Details |
![]() | ![]() | J1181AS12VDC.80 | RELAY GEN PURPOSE SPST N.O. 20A | 20 A | 12VDC | SPST-NO (1 Form A) | 0 - Immediate | $3.69 | View Details |
![]() | ![]() | J1181CS24VDC.80 | RELAY GEN PURPOSE SPDT 10A 24VDC | 10 A | 24VDC | SPDT (1 Form C) | 0 - Immediate | $4.07 | View Details |
![]() | ![]() | J1181AS24VDC.80 | RELAY GEN PURPOSE SPST N.O. 20A | 20 A | 24VDC | SPST-NO (1 Form A) | 0 - Immediate | $4.07 | View Details |